Littelfuse - Tactile Switches
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | |||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 1.95 mm | Dome | OFF - (ON) | 3.75 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Silver | 7.4 mm | 7.4 mm | 6.65 mm | 100000 Cycle | IP60 | Bulk | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 1.85 mm | Dome | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Silver | 7.4 mm | 7.3 mm | 8 mm | 100000 Cycle | IP60 | Bulk | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||||
Mfr: KSC443V270SHSPDELTAL TTI: Not Assigned Littelfuse Availability: Not Available OnlineTactile Switches | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | 300000 Cycle | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 4 N | J Form Lead | 6.2 mm | 6.2 mm | 5.1 mm | 300000 Cycle | IP67 | Reel | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 12.01 mm | Round | OFF - (ON) | 100 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | ||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | EDM650AUSC0 LFG | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 5000000 Cycle | IP67 | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | SPST | SMD/SMT | 6.2 mm | 6.2 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | SPST | SMD/SMT | 6.2 mm | 6.2 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | ||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | IP5X | Reel | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | |||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Reel |