Littelfuse - Thermistors - NTC
1.195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GS | 3613 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
Not Available Online | GT | 3977 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 0.089 in | Bulk | |||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
Not Available Online | USP | 3892 K | 10 kOhms | Off-Board | Wire Lead | + 105 C | Bulk | |||||||||||||
0In Stock | GET | 3892 K | 250 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | MM | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | NSMM103F3T1NHB001 | ||||||
0In Stock | JL | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | 3892 K | 3 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | ||||||||
Mfr: LR503L0J-TR TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC THRM CHIP 4000 50K 5 TR | 0In Stock | 4000 K | 50 kOhms | 320 mW | 5 % | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | Bulk | ||||||||||
0In Stock | KC | 2941 K | 100 Ohms | 10 % | Off-Board | Wire Lead | - 55 C | + 100 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | |||||||
Not Available Online | KC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 135 C | 2.4 mm | Bulk | ||||||||||
0In Stock | KC | 3892 K | 30 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | |||||||
0In Stock | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | ||||||||||
0In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | LC | 3320 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | MM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | ||||||
0In Stock | MM | 3419 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
0In Stock | USUG1000 | 3892 K | 250 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | ||||||||
Not Available Online | LC | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | USP | 3892 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 55 C | + 150 C | 0.125 in | 26.5 in | 0.125 in | 2.5 in | Bulk | |||||||
0In Stock | GT | 3435 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 260 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | ||||||||
0In Stock | GT | 3977 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | Bulk | |||||||
0In Stock | PS | 3892 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 3892 K | 2.252 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE2X2C3T1NFC001 |