Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V625LA80CP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR LEAD FREE | Not Available Online | C-III | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kV | 1.725 kV | 20 mm | 9 kA | 490 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 12.5 mm | 4.5 kA | 52 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 17 mm | 10 kA | 100 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | 31 VDC | 63 V | 12 nF | Bulk | |||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 206 VDC | 220 V | 340 V | 20 mm | 1.2 kA | 70 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | 420 VAC | 620 VDC | 1.12 kV | 14 mm | 4.5 kA | 300 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | M | PCB Mount | Axial | 750 VAC | 970 VDC | 1.95 kV | 40.2 mm | 40 kA | 1.34 kJ | 920 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E320PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | Bulk | ||||||||||||||||||
Not Available Online | M | MOVs | PCB Mount | Axial | 150 VAC | 200 VDC | 240 V | 390 V | 40.2 mm | 40 kA | 440 J | 4.6 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 30 VAC | 38 VDC | 89 V | 14 mm | 10 A | 4.5 nF | Bulk | ||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
Mfr: V14MLA1210HX2532 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14VDC .3J 38V-CLAMP100A-PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 120 VDC | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 17 mm | 10 kA | 273 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 440 VAC | 585 VDC | 710 V | 1.18 kV | 5 kA | 107 J | 185 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 510 VAC | 670 VDC | 820 V | 1.35 kV | 5 kA | 86 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 550 VAC | 720 VDC | 910 V | 1.5 kV | 5 kA | 88 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 kA | 105 J | 190 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Disc Varistors | Through Hole | Radial | 300 VAC | 385 VDC | 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: V30MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 21VAC 30VDC 3950pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21 VAC | 30 VDC | 37 V to 46 V | 70 V | 800 A | 3.95 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V38MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30VAC 38VDC 2500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 46 V to 54 V | 80 V | 800 A | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V65MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50VAC 65VDC 1500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73 V to 91 V | 140 V | 800 A | 1.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 110 V | 250 A | 2.3 J | 300 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 800 V | 12 kA | 320 J | 980 pF | - 40 C | + 125 C | Reel |