Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V20E300P
TTI: V20E300P
Littelfuse
Availability:

0In Stock

Varistors 300V 20mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
20 mm
10 kA
250 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0402NR
TTI: V5.5MLA0402NR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 5.5 VDC .05J 21 V-CLMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5 VDC
7.1 V
19 V
20 A
50 mJ
220 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V680LA80AP
TTI: V680LA80AP
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR LEAD FREE

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
680 VAC
875 VDC
680 V
1.875 kV
14 mm
4.5 kA
11 J to 360 J
190 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LT20AP
TTI: V275LT20AP
Littelfuse
Availability:

0In Stock

Varistors 275V 450pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
14 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V275LA2P
TTI: V275LA2P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 275V 450pF

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 515 V
775 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP300EL2T7
TTI: TMOV14RP300EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
470 VDC
517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V0603MHS22NH
TTI: V0603MHS22NH
Littelfuse
Availability:

0In Stock

Varistors 9v 22pF 0603

0In Stock

Please adjust quantity to Min / Mult value
MHS
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.5 VAC
9 VDC
30 V
1 A
0.015 J
22 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V10E300PL2T7
TTI: V10E300PL2T7
Littelfuse
Availability:

0In Stock

Varistors 300V 10mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
385 VDC
775 V
Reel
Datasheet
Mfr: V112BB60
TTI: V112BB60
Littelfuse
Availability:

0In Stock

Varistors 1800V 70kA 2200pF 60mm Disc

0In Stock

Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
1.1 kVAC
1.4 kVDC
1.85 kV
2.94 kV
60 mm
70 kA
3800 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120MLA1210NH
TTI: V120MLA1210NH
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 125A 135V 65pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
107 VAC
120 VDC
165 V
260 V
125 A
2 J
80 pF
- 55 C
+ 125 C
Tray
Datasheet
Mfr: V480LA10P
TTI: V480LA10P
Littelfuse
Availability:

0In Stock

Varistors 480V 120pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
825 V
1.24 kV
10 mm
2.5 kA
60 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275SM10
TTI: V275SM10
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
275 VAC
350 VDC
430 V
710 V
5 kA
83 J
420 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V14P460AUTO
TTI: V14P460AUTO
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR750V 6.5K A

0In Stock

Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V680LA100BP
TTI: V680LA100BP
Littelfuse
Availability:

0In Stock

Varistors 130V to 1000V LA Varistor

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
680 VAC
875 VDC
1.13 kV
1.7 kV
20 mm
6.5 kA
260 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V10E625P
TTI: V10E625P
Littelfuse
Availability:

0In Stock

Varistors 625V 10mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
100 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLE0603NH
TTI: V18MLE0603NH
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 18V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MLE
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
50 V
125 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V360CH8T
TTI: V360CH8T
Littelfuse
Availability:

0In Stock

Varistors 230V 250A 70pF 7 Inch Reel

0In Stock

Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
230 VAC
300 VDC
360 V
595 V
250 A
6 J
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP385E
TTI: TMOV20RP385E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180ZA10P
TTI: V180ZA10P
Littelfuse
Availability:

0In Stock

Varistors 153 VDC 35J 300 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
162 V to 198 V
300 V
14 mm
3 kA
35 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZS1P
TTI: V47ZS1P
Littelfuse
Availability:

0In Stock

Varistors 30V 250A 800pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V18MA1B
TTI: V18MA1B
Littelfuse
Availability:

0In Stock

Varistors 18V 40A 550pF

0In Stock

Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
18 V
44 V
3 mm
4.5 kA
600 mJ
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA1206NH
TTI: V30MLA1206NH
Littelfuse
Availability:

0In Stock

Varistors MLV SMF FOR AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
25 VAC
30 VDC
43 V
67 V
180 A
1 J
400 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V33MLA1206NHAUTO
TTI: V33MLA1206NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
26 VAC
33 VDC
49 V
75 V
180 A
800 mJ
500 pF
- 55 C
+ 125 C
AEC-Q100
Tray
Datasheet
Mfr: V510LA10P
TTI: V510LA10P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 100pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
902 V
1.35 kV
10 mm
2.5 kA
63 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
  • ...
  • 5
  • 6
  • 7