LA - Littelfuse - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V275LA20AP TTI: V275LA20AP Littelfuse Availability: 47.600In Stock63.700 On Order Expected Varistors 275V 450pF | 47.600In Stock63.700 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | |||||
82.500In Stock49.500 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
8.000In Stock30.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
12.000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40AP TTI: V275LA40AP Littelfuse Availability: 1.000In Stock2.000 On Order Expected 02-Apr-27 Varistors 275V 900pF | 1.000In Stock2.000 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | |||||
1.200In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V130LA10AP TTI: V130LA10AP Littelfuse Availability: 4.900In Stock2.800 On Order Expected 07-Apr-27 Varistors 130V 1000pF | 4.900In Stock2.800 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | |||||
Mfr: V300LA20AP TTI: V300LA20AP Littelfuse Availability: 2.400In Stock3.600 On Order Expected 24-Mar-27 Varistors 300V 400pF | 2.400In Stock3.600 On Order Expected 24-Mar-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V480LA80BP TTI: V480LA80BP Littelfuse Availability: 1.600In Stock1.600 On Order Expected 02-Apr-27 Varistors 480V 550pF | 1.600In Stock1.600 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 790 V | 1.16 kV | 20 mm | 6.5 kA | 180 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
4.500In Stock1.500 On Order Expected 17-Feb-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock9.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 0In Stock4.200 On Order Expected Varistors 250V 500pF | 0In Stock4.200 On Order Expected | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
Mfr: V420LA20AP TTI: V420LA20AP Littelfuse Availability: 0In Stock1.800 On Order Expected 07-Apr-27 Varistors 420V 300pF | 0In Stock1.800 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 748 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock5.000 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock28.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.001 kV | 1.5 kV | 10 mm | 2.5 kA | 65 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock3.000 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 7 mm | 1.2 kA | 25 J | 65 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V140LS10AP TTI: V140LS10AP Littelfuse Availability: 0In Stock20.500 On Order Expected Varistors 14MM Radial | 0In Stock20.500 On Order Expected | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 14 mm | 4.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V510LA40AP TTI: V510LA40AP Littelfuse Availability: 0In Stock500 On Order Expected 07-Apr-27 Varistors 250pF | 0In Stock500 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 910 V | 1.35 kV | 14 mm | 4.5 kA | 110 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40AP TTI: V250LA40AP Littelfuse Availability: 0In Stock1.500 On Order Expected 02-Apr-27 Varistors 250V 1000pF | 0In Stock1.500 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V385LA40BPX10 TTI: V385LA40BPX10 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 810 V | 20 mm | 6.5 kA | 160 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 680 V | 1.875 kV | 14 mm | 4.5 kA | 11 J to 360 J | 190 pF | - 55 C | + 85 C | Bulk |