Littelfuse - SiC Schottky Diodes
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCK10I650PA TTI: DCK10I650PA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 10A TO-220-2L | Not Available Online | Through Hole | TO-220-2L | Single | 29.3 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | |||
Mfr: DCK15I1200HA TTI: DCK15I1200HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 15A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 44 A | 1.2 kV | 1.48 V | 120 A | 2 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK20I1200HA TTI: DCK20I1200HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 20A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 54 A | 1.2 kV | 1.48 V | 140 A | 3 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK10I1200HA TTI: DCK10I1200HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 30 A | 1.2 kV | 2 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK20C650HB TTI: DCK20C650HB Littelfuse Availability: Not Available OnlineSiC Schottky Diodes common cathode 650V 20A TO-247-3L | Not Available Online | Through Hole | TO-247-3L | Dual Anode Common Cathode | 30.4 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | |||
Mfr: DCK30C1200HB TTI: DCK30C1200HB Littelfuse Availability: Not Available OnlineSiC Schottky Diodes common cathode 1200V 30A TO-247-3L | Not Available Online | Through Hole | TO-247-3L | Dual anode Common Cathode | 44 A | 1.2 kV | 1.48 V | 120 A | 2 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK40I1200HA TTI: DCK40I1200HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 40A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 96 A | 1.2 kV | 1.48 V | 260 A | 10 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK20I650HA TTI: DCK20I650HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 20A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 50.1 A | 650 V | 1.45 V | 120 A | 5 uA | - 55 C | + 175 C | 650 V | DCK | Tube | |||
Mfr: DCK40C1200HB TTI: DCK40C1200HB Littelfuse Availability: Not Available OnlineSiC Schottky Diodes common cathode 1200V 40A TO-247-3L | Not Available Online | Through Hole | TO-247-3L | Dual Anode Common Cathode | 54 A | 1.2 kV | 1.48 V | 140 A | 10 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK20C1200HB TTI: DCK20C1200HB Littelfuse Availability: Not Available OnlineSiC Schottky Diodes common cathode 1200V 20A TO-247-3L | Not Available Online | Through Hole | TO-247-3L | Dual Anode Common Cathode | 30 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCK10I650HA TTI: DCK10I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 10A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 10 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | |||
Mfr: DCK10I1200PA TTI: DCK10I1200PA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A TO-220-2L | Not Available Online | Through Hole | TO-220-2L | Single | 10 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: DCG45X1200NA TTI: DCG45X1200NA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 2X25A 1200V SIC SKY SOT227B | Not Available Online | Screw Mount | SOT-227B-4 | Dual | 44 A | 1.2 kV | 1.5 V | 1.15 kA | 35 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
0In Stock | SMD/SMT | TO-252-2 | Single | 34 A | 1.2 kV | 1.48 V | 90 A | 1 uA | - 55 C | + 175 C | 1.2 kV | Reel | |||||
0In Stock | LSIC2SD | Reel | |||||||||||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.5 V | 50 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | |||
0In Stock | Through Hole | TO-247-2 | Single | 31 A | 1.7 kV | 1.5 V | 72 A | 1 uA | - 55 C | + 175 C | 1.7 kV | LSIC2SD170Bx | Tube | ||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 20 A | 650 V | 1.8 V | 95 A | 100 uA | - 55 C | + 175 C | LSIC2SD | AEC-Q101 | Reel | ||||
Mfr: DCK20I1200PC TTI: Not Assigned Littelfuse Availability: 0In StockSiC Schottky Diodes SiC Schottky diode 1200V 20A TO-263-2L | 0In Stock | SMD/SMT | TO-263-2 | Single | 43 A | 1.2 kV | 1.48 V | 155 A | 8 uA | - 55 C | + 175 C | Reel | |||||
0In Stock | Through Hole | TO-247-2 | Single | 70 A | 1.7 kV | 1.5 V | 144 A | 2 uA | - 55 C | + 175 C | 1.7 kV | LSIC2SD170Bx | Tube | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 10 A | 650 V | 1.5 V | 48 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | |||
Mfr: LSIC2SD120E20CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 20A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 56 A | 1.2 kV | 1.5 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | |||
Mfr: LSIC2SD065D40CC TTI: Not Assigned Littelfuse Availability: 0In StockSiC Schottky Diodes 650 V SiC Schottky Barrier Diodes in TO-263-2L D2PAK | 0In Stock | SMD/SMT | TO-263-2L | Common Cathode | 96 A | 650 V | 1.7 V | 95 A | 3 uA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: DCG17P1200HR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 18A 2X1200V SIC SKY ISOP247 | Not Available Online | Through Hole | ISO247-3 | Series | 31.7 A | 1.2 kV | 1.5 V | 1 kA | 35 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Mfr: LSIC2SD065A08A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 8A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 23 A | 650 V | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube |