Littelfuse - Thermal Cutoffs
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4785-000 | |||||
0In Stock | 30 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4668-000 | |||||
0In Stock | 30 A | + 90 C | +/- 5 C | + 90 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4787-000 | |||||
0In Stock | 25 A | + 72 C | +/- 5 C | + 72 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4780-000 | |||||
0In Stock | 25 A | + 85 C | +/- 5 C | + 85 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4783-000 | |||||
Mfr: MHP-TAM6-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 72 C | +/- 5 C | + 72 C | 10 mOhms | 40 A | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4024-000 RF4370-000 | ||||||||
Mfr: MHP-TAM6-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 77 C | +/- 5 C | 10 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4026-000 RF4371-000 | ||||||||||
Not Available Online | + 72 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | |||||||||||
0In Stock | Thermal Cutoff | Bulk | RF5142-000 | |||||||||||||||||||
Mfr: MHP-TAM15-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 72 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4016-000 RF4374-000 | |||||||||||
Mfr: MHP-TAM15-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 90 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4023-000 RF4378-000 | |||||||||||
0In Stock | MHP-TAT18 | Bulk | RF4786-000 | |||||||||||||||||||
Mfr: MHP-TAM15-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 77 C | +/- 5 C | + 77 C | 2.5 mOhms | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4018-000 RF4375-000 | |||||||||
Not Available Online | Thermal Cutoffs | RTP | Reel | RF2616-000 | ||||||||||||||||||
Mfr: MHP-TAM15-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 82 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4020-000 RF4376-000 | |||||||||||
Mfr: MHP-TAM6-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 82 C | +/- 5 C | 10 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4027-000 RF4372-000 | ||||||||||
Not Available Online | + 82 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | |||||||||||
0In Stock | 25 A | + 77 C | +/- 5 C | + 77 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAC | Bulk | RF4781-000 | |||||
Mfr: MHP-TAM6-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 10 mOhms | 40 A | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4029-000 RF4373-000 | ||||||||
0In Stock | MHP-TAT18 | Bulk | RF4629-000 | |||||||||||||||||||
0In Stock | 25 A | + 82 C | +/- 5 C | + 82 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4782-000 | |||||
0In Stock | + 85 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | |||||||||||
Not Available Online | + 90 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | |||||||||||
0In Stock | + 77 C | +/- 5 C | + 77 C | 2.5 mOhms | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | ||||||||||
0In Stock | Bulk | RF5141-000 |