MEAN WELL - Inrush Current Limiters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Terminal Block | Screw | 16 A | 230 VAC | 45 mm | - 30 C | + 70 C | ICL-16 | ||||||||||
0In Stock | Terminal Block | Screw | 48 A | 180 VAC to 264 VAC | 42 mm | - 30 C | + 70 C | ICL-28 |