• Programmable Logic Controllers - PLCs

MEAN WELL - Programmable Logic Controllers - PLCs

7 Results
7 Results
Filtered By:Industrial AutomationControllers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Number of Inputs
Number of Outputs
Mounting Style
Supply Voltage - Max
Supply Voltage - Min
Input Type
Output Type
Interface Type
Display Type
Series
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Size
Part # Aliases
Datasheet
Mfr: PLC-DPLC-32MT
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Programmable Logic Controllers - PLCs 20.4-28.8Vdc 15W Digital Input 16Ch including 4 high speed counter, MODBus, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PLC Architecture
18 Input
16 Output
DIN Rail Mount
28.8 V
20.4 V
Analog, Digital
Digital
PLC-DPLC
0 C
+ 55 C
144 mm x 90 mm x 60.3 mm
PSWA-PLC-DPLC-32MT
Datasheet
Mfr: PV-ML24-20
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Programmable Logic Controllers - PLCs 12V/24V 20A MPPT Solar Controller

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
24 V
12 V
PV-ML
IP32
- 35 C
+ 45 C
210 mm x 151 mm x 59.5 mm
PSWG-PV-ML24-20
Datasheet
Mfr: PV-ML48-60
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Programmable Logic Controllers - PLCs 12V/24V/36V/48V 60A MPPT Solar Controller

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
24 V
12 V
PV-ML
IP32
- 35 C
+ 45 C
285 mm x 205 mm x 93 mm
PSWG-PV-ML48-60
Datasheet
Mfr: PLC-DPLC-32ET
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Programmable Logic Controllers - PLCs Expansion Unit 20.4-28.8Vdc 15W Digital Input 16Ch, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PLC Architecture
20 Input
16 Output
DIN Rail Mount
28.8 V
20.4 V
Analog, Digital
Digital
PLC-DPLC
0 C
+ 55 C
144 mm x 90 mm x 58.3 mm
PSWA-PLC-DPLC-32ET
Datasheet
Mfr: DLC-02
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Programmable Logic Controllers - PLCs DALI-2 controller function 7.68W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Input
2 Output
DIN Rail Mount
305 VAC, 430 VDC
100 VAC, 140 VDC
OLED
DLC-02
- 25 C
+ 45 C
144 mm x 90 mm x 58.3 mm
Datasheet
Mfr: PV-ML24-40
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Programmable Logic Controllers - PLCs 12V/24V 40A MPPT Solar Controller

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
24 V
12 V
PV-ML
IP32
- 35 C
+ 45 C
238 mm x 173 mm x 72.5 mm
PSWG-PV-ML24-40
CMU2A-#R# MEAN WELL
Datasheet
Mfr: CMU2A-#R#
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Programmable Logic Controllers - PLCs Smart Controller Burn-in test system blank slot, RS-232/RS-485/USB, blank slot

Not Available Online

Call
or
View Details
Smart Controller
5 Input
5 Output
Panel Mount
264 VAC
85 VAC
Analog, Digital
LCD
CMU2
- 25 C
+ 60 C
245 mm x 70 mm x 164.2 mm