• LED Power Supplies

MEAN WELL - LED Power Supplies

3.489 Results
3.489 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLC-60-H-DA2S
TTI: XLC-60-H-DA2S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2S
Datasheet
Mfr: XLN-60-48-B
TTI: XLN-60-48-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67
Datasheet
Mfr: XLG-50-H-DA2
TTI: XLG-50-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.05 A
60 VDC
50 W
90 VAC to 305 VAC
With Dimming
1 Output
Desktop
105 mm (4.134 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
XLG-50-DA2
IP67
Datasheet
Mfr: XLC-40-12-S
TTI: XLC-40-12-S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
3.4 A
12 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-S
Datasheet
Mfr: XLC-60-24-DA2
TTI: XLC-60-24-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch DALI-2 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2
Datasheet
Mfr: XLG-100-L-DA2
TTI: XLG-100-L-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 100W 71-142V 700-1050mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
158 VDC
100 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
XLG-100-DA2
IP67
Datasheet
Mfr: XLG-320-H-DA2
TTI: XLG-320-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 312W 30-56V 5570-7420mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
5.6 A
65 VDC
320 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
246 mm (9.685 in)
77 mm (3.031 in)
39.5 mm (1.555 in)
Industrial
XLG-320-DA2
IP67
Datasheet
Mfr: XLN-40-24
TTI: XLN-40-24
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.7 A
24 VDC
40.8 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-40
IP67
Datasheet
Mfr: XLN-60-48
TTI: XLN-60-48
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-60
IP67
Datasheet
Mfr: XLC-25-24-S
TTI: XLC-25-24-S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25.2W 100-305Vac 24V 1.05A CV W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.05 A
24 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-S
Datasheet
Mfr: XLC-25-H-DA2SN
TTI: XLC-25-H-DA2SN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-25-DA2S
Datasheet
Mfr: XLC-40-H-SN
TTI: XLC-40-H-SN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-S
Datasheet
Mfr: XLC-60-12-BS
TTI: XLC-60-12-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-24-BS
TTI: XLC-60-24-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-24-DA2S
TTI: XLC-60-24-DA2S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2S
Datasheet
Mfr: XLC-60-48-BS
TTI: XLC-60-48-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-48-DA2
TTI: XLC-60-48-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2
Datasheet
Mfr: XLC-60-H-DA2SN
TTI: XLC-60-H-DA2SN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting DALI-2 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-DA2S
Datasheet
Mfr: XLC-60-H-S
TTI: XLC-60-H-S
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-S
Datasheet
Mfr: XLN-25-H-B
TTI: XLN-25-H-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
300 mA to 1.05 A
9 VDC to 54 VDC
25 W
100 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Panel Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
Industrial
XLN-25-B
Datasheet
Mfr: XLC-40-H
TTI: XLC-40-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
9 VDC to 54 VDC
40 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-40
Datasheet
Mfr: XLC-60-12
TTI: XLC-60-12
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLC-60
Datasheet
Mfr: XLC-60-H
TTI: XLC-60-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLC-60
Datasheet
Mfr: XLC-60-H-N
TTI: XLC-60-H-N
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLC-60
Datasheet
Mfr: XLN-25-24
TTI: XLN-25-24
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25.2W 100-305Vac 24V 1.05A CV Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.05 A
24 VDC
25.2 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
UL, CSA, ENEC, BS, EN
XLN-25
IP67
  • 1
  • 2
  • 3
  • 4