MEAN WELL - LED Power Supplies
3.489 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVGC-650-U-AB TTI: HVGC-650-U-AB MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 24-58V 11.2A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 1.12 A | 24 VDC to 58 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | ||||
Mfr: HBG-240-48 TTI: HBG-240-48 MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 48V 5A CC IP67 W/Cable | Not Available Online | Constant Current (CC) | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | ||||
Mfr: HLG-150H-24A TTI: HLG-150H-24A MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 6.3 A | 24 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | |||
Mfr: HLG-185H-48B TTI: HLG-185H-48B MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 48V 3.9A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 3.9 A | 48 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | |||
0In Stock | Constant Current (CC) | 350 mA | 2 VDC to 32 VDC | 11 W | 9 VDC to 36 VDC | With Dimming | 1 Output | Through Hole | 22.6 mm (0.89 in) | 9.9 mm (0.39 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | ||||||
0In Stock | Constant Current (CC) | 700 mA | 2 VDC to 32 VDC | 22 W | 9 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 22.6 mm (0.89 in) | 9.9 mm (0.39 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | ||||||
Mfr: ELG-100-C700B TTI: ELG-100-C700B MEAN WELL Availability: 0In StockLED Power Supplies 700mA 71-143V 100.1W IP67 CC 3in1 dimming | 0In Stock | Constant Current (CC) | 700 mA | 71 VDC to 143 VDC | 100.1 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 199.136 mm (7.84 in) | 62.992 mm (2.48 in) | 35.306 mm (1.39 in) | Industrial | ELG-100-C | IP67 | ||||
Mfr: APC-12-350 TTI: APC-12-350 MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 9-36V 350mA Constant Current | 0In Stock | Constant Current (CC) | 350 mA | 9 VDC to 36 VDC | 12.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APC-12 | IP42 | ||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | ELG-75-C | ||||||||||||||||||
Not Available Online | HBG-240 | ||||||||||||||||||
0In Stock | HLG-120H-C | ||||||||||||||||||
0In Stock | HLG-185H-C | ||||||||||||||||||
Mfr: ELG-200-48B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48V4.16A | 0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELG-200-54B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V3.72A | 0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELG-75-C700A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C700B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: XLG-100-L-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 71-142V 350-1050mA 100W CP Io adj w/pot | 0In Stock | Constant Power (CP) | 700 mA | 71 VDC to 142 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-100 | IP67 | XLG-100-L-A-PH | ||
0In Stock | ELG-240 | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | HBG-160 | ||||||||||||||||||
0In Stock | HLG-480H-C | ||||||||||||||||||
0In Stock | HLG-600H | ||||||||||||||||||
0In Stock | ELG-100-C |