MEDER electronic - Solid State Relays - PCB Mount
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP-2A38-8PT-Q TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 600V AC/DC 60mA, 8-SMD | 0In Stock | Tube | PCB Mount | 60 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SOP-8 | Photo MOSFET | - 40 C | + 105 C | SMP-38 | 5521388311 | |||||||
Mfr: SMP-1A37-4PT TTI: Not Assigned MEDER electronic Availability: Not Available OnlineSolid State Relays - PCB Mount 1 Form A 60V AC/DC Low Leak 10nA, 8-SOP | Not Available Online | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | SMP-37 | 5511374310 | ||
Mfr: SMP-2A30-8PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 400V AC/DC Low Leak 10nA, 4-SOP | 0In Stock | Tube | PCB Mount | 85 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SOP-8 | Photo MOSFET | - 40 C | + 85 C | SMP-30 | 5521308310 | |||||||
Mfr: SMP-1A30-4PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 400V AC/DC 45-70mA, 6-DIP | 0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | SMP-30 | 5511304310 | ||
Mfr: SMP-1A47-4PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 80V AC/DC 100mA, 8-SMD | 0In Stock | Tube | PCB Mount | 1.25 A | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.7 mm (0.185 in) | 3.4 mm (0.134 in) | SMP-47 | 5511474310 | ||
Mfr: SMP-2A23-8PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 250V AC/DC 1.25A, 8-SOP | 0In Stock | Tube | PCB Mount | 140 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | SOP-8 | Photo MOSFET | - 40 C | + 85 C | SMP-23 | 5521238310 | |||||||
Mfr: SMP-1A31-6ST TTI: SMP-1A31-6ST MEDER electronic Availability: Not Available OnlineSolid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 8-SMD | Not Available Online | Reel | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-31 | 5511316210 | ||
Mfr: SMP-1A36-6DT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 60V AC/DC 500mA, 6-DIP | 0In Stock | Tube | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-36 | 5511366110 | ||
Mfr: SMP-1A38-6DT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 600V AC/DC 500mA, 6-DIP | 0In Stock | Tube | PCB Mount | 80 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-38 | 5511386110 | ||
Mfr: SMP-1A38-6ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 600V AC/DC 450mA, 8-SOP | 0In Stock | Tube | PCB Mount | 80 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-38 | 5511386210 | ||
Mfr: SMP-1A40-6ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 1500V AC/DC 70mA, 6-DIP | 0In Stock | Tube | PCB Mount | 45 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | SMD DIP-6 | Photo MOSFET | - 40 C | + 85 C | SMP-40 | 5511406210 | |||||||
Mfr: SMP-1A47-6ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 80V AC/DC 60mA 105C, 8-SOP | 0In Stock | Tube | PCB Mount | 1.5 A | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | Photo MOSFET | - 40 C | + 85 C | SMP-47 | 5511476210 | |||||||
Mfr: SMP-2A31-8PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 350V AC/DC 100mA, 4-SMD | 0In Stock | Tube | PCB Mount | 100 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.5 VDC | SOP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | SMP-31 | 5521318310 | ||
Mfr: SMP-2A38-8ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 600V AC/DC 500mA, 8-DIP | 0In Stock | Tube | PCB Mount | 70 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | Photo MOSFET | - 40 C | + 85 C | SMP-38 | 5521388210 | |||||||
Mfr: SMP-1A23-4PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 250V AC/DC 1.25A, 6-SMD | 0In Stock | Tube | PCB Mount | 170 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SOP-4 | Photo MOSFET | - 40 C | + 85 C | SMP-23 | 5511234310 | |||||||
Mfr: SMP-1A37-4ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 60V AC/DC 120mA, 4-SOP | 0In Stock | Tube | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.7 mm (0.185 in) | 3.4 mm (0.134 in) | SMP-37 | 5511374210 | ||
Mfr: SMP-2A37-8DT TTI: Not Assigned MEDER electronic Availability: Not Available OnlineSolid State Relays - PCB Mount 2 Form A 60V AC/DC 100mA, 4-SOP | Not Available Online | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.5 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.8 mm (0.386 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-37 | 5521378110 | ||
Mfr: SMP-2A37-8PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 60V AC/DC Low Leak 10nA, 4-SOP | 0In Stock | Tube | PCB Mount | 450 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.5 VDC | SOP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | SMP-37 | 5521378310 | ||
Mfr: SMP-2A37-8ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 60V AC/DC 2.5-5.0A, 6-SMD | 0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.8 mm (0.386 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-37 | 5521378210 | ||
Mfr: SMP-2A38-8DT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 600V AC/DC 85mA, 8-SOP | 0In Stock | Tube | PCB Mount | 70 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | DIP-8 | Photo MOSFET | - 40 C | + 85 C | SMP-38 | 5521388110 | |||||||
Mfr: SMP-1A21-4PT TTI: Not Assigned MEDER electronic Availability: Not Available OnlineSolid State Relays - PCB Mount 1 Form A 40V AC/DC 45-70mA, 6-SMD | Not Available Online | Tube | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | SMP-21 | 5511214310 | ||
Mfr: SMP-1A30-4ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 400V AC/DC 100mA, 8-SMD | 0In Stock | Tube | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.7 mm (0.185 in) | 3.4 mm (0.134 in) | SMP-30 | 5511304210 | ||
Mfr: SMP-1A31-4PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 4-DIP | 0In Stock | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | Photo MOSFET | - 40 C | + 85 C | SMP-31 | 5511314310 | |||||||
Mfr: SMP-2A31-8DT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 350V AC/DC 500mA, 4-DIP | 0In Stock | Tube | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.5 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.8 mm (0.386 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-31 | 5521318110 | ||
Mfr: SMP-1A37-6ST TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 1 Form A 60V AC/DC 2.5-5.0A, 6-DIP | 0In Stock | Tube | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | SMP-37 | 5511376210 |