Molex - Board to Board & Mezzanine Connectors
8.012 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0524651071 TTI: 52465-1071 Molex Availability: 67.000In Stock112.000 On Order Expected Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Rigid Type Recept., 4.50 or 5.65mm Mated Ht., Vert., 10 Pos., w/out Boss | 67.000In Stock112.000 On Order Expected | Receptacles | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524651071 | ||||
Mfr: 0714362464 TTI: 71436-2464 Molex Availability: 4.560In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/ PCB Locator Pegs, w/ Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Embossed | 4.560In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362464 | ||||
Mfr: 0714390464 TTI: 71439-0464 Molex Availability: 4.950In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap | 4.950In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714390464 | ||||||
Mfr: 0537480808 TTI: 53748-0808 Molex Availability: 5.800In StockCut Tape Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 3mm Stack Ht., 80 Pos., w/o Vacuum Pick-up Tape | 5.800In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Cut Tape | 0537480808 | ||||
Mfr: 0714390164 TTI: 71439-0164 Molex Availability: 2.380In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos. | 2.380In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390164 | ||||||
Mfr: 0533091070 TTI: 53309-1070 Molex Availability: 160.000In Stock32.000 On Order Expected 28-Dec-26 Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Plug, 5.65mm Mated Ht., 10 Pos., R/A, w/o Boss | 160.000In Stock32.000 On Order Expected 28-Dec-26 | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 5.65 mm, 6.65 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 53309 | Reel | 0533091070 | ||||
Mfr: 0547220204 TTI: 54722-0204 Molex Availability: 9.000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 1.5mm Stacking Ht., Lower Circuit Size Version, 20 Pos., Gold Pltg w/ Nickel Barrier Pltg Between Contact and Tail | 9.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 54722 | Reel | 0547220204 | ||||
Mfr: 0714391164 TTI: 71439-1164 Molex Availability: 364In Stock1.736 On Order Expected Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos. | 364In Stock1.736 On Order Expected | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 71439-1164-PB 0714391164 | ||||||
Mfr: 0524653071 TTI: 52465-3071 Molex Availability: 4.000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Rigid Type Recept., 4.50 or 5.65mm Mated Ht., Vert., 30 Pos., w/out Boss | 4.000In Stock | Receptacles | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524653071 | ||||
Mfr: 0528851074 TTI: 52885-1074 Molex Availability: 5.000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Recept., 6.00 to 10mm Mated Ht., 6.4mm Mated Width, w/ Vacuum Pick-Up Area, 100 Pos. | 5.000In Stock | Receptacles | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528851074 | ||||
Mfr: 0555600168 TTI: 55560-0168 Molex Availability: 10.000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 1.5mm Stack Ht., 16 Pos. | 10.000In Stock | Headers | 16 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 55560-0168-C 0555600168 | ||||
Mfr: 0714362164 TTI: 71436-2164 Molex Availability: 2.282In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/ PCB Locator Pegs, w/out Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Tube | 2.282In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Tube | 0714362164 | ||||
Mfr: 0536271074 TTI: 53627-1074 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 10 or 16mm Mated Ht., 6.4mm Mated Width, 100 Pos. | 700In Stock | Headers | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536271074 | ||||
Mfr: 5601514831 TTI: 560151-4831 Molex Availability: 144In StockBoard to Board & Mezzanine Connectors 48WAY ASSY 2.8 SIDE OUT Excluded | 144In Stock | Connectors | 560151 | Tray | 5601514831 05601514831 | |||||||||||||||||
Mfr: 0714362864 TTI: 71436-2864 Molex Availability: 2.660In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/out PCB Locator Pegs, w/ Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Embossed Tape on Reel | 2.660In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362864 | ||||
Mfr: 0524652671 TTI: 52465-2671 Molex Availability: 4.000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Rigid Type Recept., 4.50 or 5.65mm Mated Ht., Vert., 26 Pos., w/out Boss | 4.000In Stock | Receptacles | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524652671 | ||||
Mfr: 0529010674 TTI: 52901-0674 Molex Availability: 440In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Recept., 12.00 to 16mm Mated Ht., 6.4mm Mated Width, w/ Vacuum Pick-Up Area, 60 Pos. | 440In Stock | Receptacles | 60 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52901 | Reel | 0529010674 | ||||
Mfr: 2034560003 TTI: 203456-0003 Molex Availability: 1.200In Stock3.150 On Order Expected Board to Board & Mezzanine Connectors Mirror Mezz Hermaphroditic Conn., 5.5mm Conn. Ht., BGA-Attach Mtg, 7 Pair, 11 Row, 699 Pos., 0.76 m Gold (Au) Pltg, w/out Pegs | 1.200In Stock3.150 On Order Expected | Connectors | 699 Position | 1.3 mm (0.051 in) | 11 Row | Solder | Vertical | 5.5 mm | 1 A | 30 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 203456 | Reel | 2034560003 02034560003 | ||||
Mfr: 0555600207 TTI: 55560-0207 Molex Availability: 3.000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 1.5mm Stack Ht., 20 Pos. | 3.000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600207 | ||||
Mfr: 0550911074 TTI: 55091-1074 Molex Availability: 2.000In Stock6.000 On Order Expected Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 6.00 or 12mm Mated Ht., 6.4mm Mated Width, 100 Pos. | 2.000In Stock6.000 On Order Expected | Headers | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550911074 | ||||
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 15.000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 3.00 and 4mm Stacking Ht.s, Lower Circuit Size Version, White, 20 Pos. | 15.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: 5050660622 TTI: 505066-0622 Molex Availability: 48.000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 6 Pos., Armor Nail | 48.000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | 5050660622 05050660622 | ||||
Mfr: 0537480208 TTI: 53748-0208 Molex Availability: 24.000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 3mm Stack Ht., 20 Pos., w/o Vacuum Pick-up Tape | 24.000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Reel | 0537480208 | ||||
Mfr: 2262760602 TTI: 226276-0602 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1.000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760602 02262760602 | |||||
Mfr: 05035480622 TTI: 503548-0622 Molex Availability: 56.000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., HRF (High Retention Force) Series, 0.7mm Mated Ht., 2.6 Mated Width, 6 Pos. | 56.000In Stock | Receptacles | 6 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 503548 | Reel |