Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 773030A03F010 | ||||||||||
Mfr: 1200790167 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10m (32.81') Lg. | 0In Stock | 3 Position | 10 m (32.808 ft) | W03000A09M100 | |||||||
Mfr: 1200790192 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | W04007K05M020 | |||||||||
Mfr: 1200790196 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 2m (6.56') Lg. | 0In Stock | M12 | 4 Position | 10 m (32.808 ft) | W04007K05M100 | ||||||
0In Stock | RJ45 | RJ45 | 20 m (65.617 ft) | ||||||||
Mfr: 1201080032 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 45.0m (147.64') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 45 m (147.638 ft) | 125 V | 120108-0032 01201080032 | |||
Mfr: 1201080425 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Orange TPE Cable, 6.0m (19.68' ) Lg., 6.35mm (.250") Diameter | 0In Stock | M12 | 4 Position | M12 | 4 Position | 6 m (19.685 ft) | 30 V | ||||
Mfr: 1201080590 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 12.0m (39.37') Lg., 6.1mm (.240") Diameter | 0In Stock | RJ45 | RJ45 | 12 m (39.37 ft) | |||||||
Mfr: 1201080591 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 14.0m (45.93') Lg., 6.1mm (.240") Diameter | 0In Stock | RJ45 | RJ45 | 14 m (45.932 ft) | |||||||
Mfr: 1300390157 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change to Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Gray DeviceNet Standard Cable Plus Drain, 1.0m (3.28') Lg. | 0In Stock | Mini-Change | M12 | 1 m (3.281 ft) | 250 V | 1300280179 01300280179 DNDF32A-M060 | |||||
Mfr: 1300280052 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, DeviceNet Thin Stranded Cable, 25.0m (82.02') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 25 m (82.021 ft) | 250 V | 1300390174 01300390174 DND21SS-M040 | |||
Mfr: 1300068133 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, PUR Cable, 20.0m (65.62') Lg. | Not Available Online | 5 Position | No Connector | 20 m (65.617 ft) | 300 V | ||||||
Mfr: 1200060022 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 5.0m (16.40') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 5 m (16.404 ft) | 250 V | |||||
Mfr: 1200650483 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 6.0m (19.68') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 6 m (19.685 ft) | 250 V | 805000A09M060 | ||||
Mfr: 1300070033 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Mini-Change B-Size Single-Ended Cordset, 6 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 10.67m (35.0') Lg. | Not Available Online | ||||||||||
Mfr: 1200790175 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 0In Stock | 2 m (6.562 ft) | W03006A09M020 | ||||||||
Mfr: 1300060419 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 0In Stock | Mini-Change | 3 Position | Pigtail | 10 m (32.808 ft) | 600 V | |||||
Mfr: 1300100305 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow Rubber Cable, 0.91m (3.0') Lg. | 0In Stock | 914.4 mm (36 in) | |||||||||
Mfr: 1300130404 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change Recept., 4 Poles, Flange Mount, Female (Straight) to 16 AWG Leads, 0.91m (3.0') Lg. | 0In Stock | Mini-Change | 4 Position | Pigtail | 914.4 mm (36 in) | 600 V | |||||
Mfr: 1300250333 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (90C) to Female (90C), 22 AWG, Gray DeviceNet Thin Flex-Rated Cable, 3.0m (9.84') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 3 m (9.843 ft) | 300 V | 1300240162 01300240162 DNB01SS-M100 | |||
Mfr: 1200659518 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset w/ Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 1 m (3.281 ft) | 250 V | 805000B30M010 | ||||
Mfr: 1200795114 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 8 Poles, Female (90C) to Pigtail, 24 AWG, Black PUR/PVC Cable, 2.0m (6.56') Lg. | 0In Stock | 2 m (6.562 ft) | W08001P02M020 | ||||||||
Mfr: 1300250486 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Female (90C) to Male (90C), 15/18 AWG, DeviceNet Thick Flex-Rated Cable, 5.0m (16.40') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 5 m (16.404 ft) | 300 V | 1300150026 01300150026 3R1004A20A600 | |||
Mfr: 1200651695 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 10 m (32.808 ft) | 250 V | 804007K05M100 | ||||
Mfr: 1200860208 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Male (Straight), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 5 Position | Pigtail | 5 m (16.404 ft) | 60 VAC, 75 VDC | 405006A10M050 |