Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700483 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5000AB6M020N | ||||||
Mfr: 1200910026 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, Screw Term., Cable Diameter 3.50-5mm | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | 4 A | 30 V | IP67 | Connectors | Straight | 120091 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4000A18M030 | ||||||||||
Mfr: 1200708173 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, M14x1.0 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R5E36E03M020 01200708173 120070-8173 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R3A00A18M0203 | |||||||
Mfr: 1300170055 TTI: Not Assigned Molex Circular Metric Connectors Mini-Change Field Attachable, Female Conn., 3 Pole, Cable Range: 5.08-12.19mm Outside Diameter w/ Internal Threads | 0In Stock | Circular Metric Connectors | 130017 | 1A3000-34PWR 01300170055 130017-0055 | ||||||||||||
Mfr: 130047-0035 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Micro-Change (M12) PROFINET Field Attachable Conn., 4 Poles, D-Coded, Straight, Male, Shielded, Screw Term., Cable Diameter 6.00-8mm | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | 130047 | Bulk | 1300470035 01300470035 E1AS06-32 | ||
Mfr: 1302011688 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change 7/8"-16 UNS-2A External Threaded Adapter, Alum, Clear Anodize Finish | 0In Stock | Circular Metric Connectors | 7/8 in | Hardware | Threaded Adapter | 130201 | Bulk | 55-0426 (10PK) 01302011688 | ||||||||
Mfr: 1202470002 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M8 Sig, MPIS Passive Distribution Box, Top-Mount, 4 Ports, PNP LED Indicators, WSOR Home Run Cable, 10.0m (32.8') Lg. | 0In Stock | Circular Metric Connectors | 120247 | BEB401P-FBW-10 01202470002 | ||||||||||||
Mfr: 1202470040 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M8 Sig, MPIS Passive Distribution Box, Top-Mount, 3 Poles, 6 Ports, PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | Circular Metric Connectors | 120247 | BEB601P-FBW-05 01202470040 | ||||||||||||
Mfr: 1205030011 TTI: Not Assigned Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Female, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | Connectors | 120502 | 120503-0011 01205030011 | ||||
Mfr: 1200704022 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors BULK PKGING MIC 5P MR 90D PCB MOUNT 245 | 0In Stock | Circular Metric Connectors | 5 Contact | Connectors | 120070 | 120070-4022 01200704022 | ||||||||||
0In Stock | Circular Metric Connectors | 120077 | 80015 01200770111 120077-0111 | |||||||||||||
Mfr: 1200840028 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR4U46000 01200840028 120084-0028 | ||||
Mfr: 120068-0294 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male (Straight) to 2 x 4 Poles Female (Straight) | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | 4 A | 250 VAC, 250 VDC | IP67 | Adapters | Y-Adapter | 120068 | 081204EMF00000 | ||||
Mfr: 1201490021 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors NC 3P MM INSERT SOLDER POT | 0In Stock | Circular Metric Connectors | 120149 | C18309N23 121023-0345 01210230345 | ||||||||||||
Mfr: 1200708192 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.6m (1.968') Lg. | 0In Stock | Circular Metric Connectors | 120070 | 01200708192 | ||||||||||||
Mfr: 1200840031 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845096 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120084 | |||||||||||||
Mfr: 1200390001 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Micro-Change DeviceNet Male Terminator, 5 Pole w/ LEDs | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Crimp | 4 A | 30 V | IP67 | Accessories | Terminator | 120039 | DND100L | ||||
Mfr: 1202480055 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, No LED Indicators, M23 Home Run Conn. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | 12 A | 30 V | IP67 | 120248 | ||||||||
Mfr: 120071-5010 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90 , PG9 Gland, 4.10-8.1mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120071 | Bulk | 1200715010 01200715010 8A4001-32 | |||
Mfr: 1300390371 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change Terminator, Male, 5 Pole | 0In Stock | Circular Metric Connectors | 8 A | 50 V | IP67 | Connectors | 130039 | 130039-0371 01300390371 DN100L | ||||||||
Mfr: 1200680228 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Black TPE Overmold | 0In Stock | Circular Metric Connectors | 120068 | 120068-0228 01200680228 81589R | ||||||||||||
Mfr: 1200910007 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120009 | 120091-0007 01200910007 N04FA03124 |