Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR4J20E03C3003 TTI: 120084-5154 Molex Availability: 0In Stock100 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock100 On Order Expected 21-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | WR4J20E03C3003 1200845154 | ||||||
Mfr: WR8U26E02C300 TTI: WR8U26E02C300 Molex Availability: 0In StockCircular Metric Connectors M12-RECEPT-8P-MALE-FR-M16 | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 0908037EM05002 TTI: 120090-5032 Molex Availability: 0In StockCircular Metric Connectors CUSTOM PART | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 1200705138 TTI: 1200705138 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, Flange Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 120070 | Tray | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Screw | 4 A | 250 VAC, 300 V | IP67 | 120071 | Bulk | 1200710040 01200710040 1200710040 | ||||||
Mfr: 0912 051GF 0900H TTI: 120070-5103 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 1.7m (5.576') Lg. | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 4R3F30E02C3003 TTI: 4R3F30E02C3003 Molex Availability: 0In StockCircular Metric Connectors NANO-CHANGE (M8) RECEPTACLE | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock750 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 V | IP67 | 120071 | Bulk | 1200710044 01200710044 1200710044 | ||||||
Mfr: WR8U20E02C300 TTI: 120084-5095 Molex Availability: 0In Stock100 On Order Expected Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock100 On Order Expected | Circular Metric Connectors | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U20E02C300 1200845095 | ||||||||
Mfr: 081205EMF00001 TTI: 120068-0137 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female, Black Overmold | 0In Stock | Circular Metric Connectors | 4 A | 30 V | IP67 | 120068 | Bulk | 0812-05EMF00001 1200680137 | ||||||||
Mfr: 8A4007-31 TTI: 120071-0040 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, 90 , PG9 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Bulk | 8A4007-31 1200710040 | ||||||||
Mfr: 1R3006A20M005 TTI: 1R3006A20M005 Molex Availability: 0In StockCircular Metric Connectors MC A 3P MR SK 1/2 NPT | 0In Stock | Circular Metric Connectors | 13 A | 500 V | IP67 | Bulk | 1300130222 01300130222 | |||||||||
Mfr: WR5J26E03C3003 TTI: WR5J26E03C3003 Molex Availability: 0In StockCircular Metric Connectors REC U12 5P AC FE M16 BM SOL | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 8R4J20E03C200 TTI: 120070-5163 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.2m (0.656') Lg. | 0In Stock | Circular Metric Connectors | Tray | |||||||||||||
Mfr: WA4006-31 TTI: 120085-0003 Molex Availability: 0In Stock100 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 4 Poles, Male (Straight), PG7 Gland | 0In Stock100 On Order Expected 21-Jan-27 | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP69X | 120085 | Bulk | WA4006-31 1200850003 | ||||||||
Mfr: 4R4F06E02C200 TTI: 4R4F06E02C200 Molex Availability: 0In StockCircular Metric Connectors NANO-CHANGE 4 POLES | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: N04FA04124 TTI: 120091-0009 Molex Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Female, 4 Poles | 0In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120091 | Bulk | N04FA04124 1200910009 | ||||||||
Mfr: MICT555 TTI: 130035-0090 Molex Circular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 0In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 130035 | Bulk | MICT555 1300350090 | ||||||||
Mfr: 8R5J400013 TTI: 8R5J400013 Molex Availability: 0In StockCircular Metric Connectors MICRO-CHANGE M12 RECEPTACLE | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: WR5U40E03C3003 TTI: WR5U40E03C3003 Molex Availability: 0In StockCircular Metric Connectors M12U 5P REC FEM BACK M16X1.5 | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: YR4U46000 TTI: 120404-0054 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Screw | 4 A | 250 VAC, 300 V | IP67 | 120071 | Bulk | 1200710039 01200710039 1200710039 | ||||||
0In Stock | Circular Metric Connectors | Tray | ||||||||||||||
Mfr: 1202440002 TTI: 1202440002 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Circular Hybrid Technology (CHT) Female Recept., Dual Keyway, M16x1.5mm Back Panel Mount, 8 Pole (4 Sig, 4 Pwr) | 0In Stock | Circular Metric Connectors | 120244 | Bulk |