120074 - Molex - Circular Metric Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 120074-0160 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120074 | 7R4006A19A120 1200740160 01200740160 | ||||
Not Available Online | Circular Metric Connectors | 3 Contact | M12 | Wire | 120074 | 70202 | ||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 120074 | 7R5B10A17M010 | ||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 120074 | 70585 |