120080 - Molex - Circular Metric Connectors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200848068 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 1m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WRCW40E01M010 | ||||||||||||
Mfr: 1200845175 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120080 | WR4W400003 | ||||
Mfr: 1200840008 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR4006A18C300 | ||||||||||||
Mfr: 1200845187 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120080 | WR8W46E02C300 | ||||
Mfr: 1200845190 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR5W40E03C3003 | ||||||||||||
Mfr: 1200845180 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 120080 | WR4W460003 | ||||||||||||
Mfr: 1200848170 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, D-Coded, M12 Push-Pull Ultra-Lock Recept. Bulkhead, 4 Poles, Female (Straight) to Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount/Back Panel Mount | 0In Stock | Circular Metric Connectors | Crimp | 4 A | 60 V | 120080 | ||||||||||
Mfr: 1200845132 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | M12 | 120080 | WR5J46E03C3003 | |||||||||||
Mfr: 1200840028 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR4U46000 01200840028 120084-0028 | ||||
Mfr: 120084-0016 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | Connectors | Straight | 120080 | 01200840016 1200840016 | ||||
Mfr: 1200845192 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WRCW40E01C300 | ||||||||||||
Mfr: 1200845133 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR5U40001 01200845133 120084-5133 | ||||
Mfr: 120084-5089 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIC 5P U-L REC MALE BACK SHD M16X1.5 | Not Available Online | Circular Metric Connectors | 120080 | 1200845089 01200845089 | ||||||||||||
Not Available Online | Circular Metric Connectors | 120080 | ||||||||||||||
Mfr: 120084-8099 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors REC U12 8P AC FE PVC 0.127M W/8P PLG | Not Available Online | Circular Metric Connectors | 120080 | 1200848099 01200848099 | ||||||||||||
Mfr: 1200848168 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept. Bulkhead, 5 Poles, Female (Straight) to Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount/Back Panel Mount | 0In Stock | Circular Metric Connectors | 120080 | |||||||||||||
Mfr: 1200845183 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR4W46E03C3003 | ||||||||||||
Mfr: 120084-5090 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIC 5P U-L REC FEM BACK SHD M16X1.5 | Not Available Online | Circular Metric Connectors | 5 Contact | M16 | 4 A | 250 V | 120080 | 1200845090 01200845090 | ||||||||
Mfr: 1200845038 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG), PVC Leads, 0.3m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WR4U40E03C3003 | ||||||||||||
Not Available Online | Circular Metric Connectors | 120080 | ||||||||||||||
Mfr: 1200845176 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 120080 | WRCW400003 | ||||||||||||
Mfr: 1200845185 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR5W46E03C3003 | ||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP67 | 120080 | ||||||||
Mfr: 1200845182 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 120080 | WRCW460003 | ||||||||||||
Mfr: 1200845036 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WR4U46E03C3003 |
- 1
- 2