120084 - Molex - Circular Metric Connectors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR8U40000 TTI: 120084-0033 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | Bulk | WR8U40000 1200840033 01200840033 | |||
Mfr: WR8U46000 TTI: 120084-0032 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | Bulk | WR8U46000 1200840032 | |||
Mfr: 1200845095 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200840031 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845096 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120084 | |||||||||||||
Mfr: 1200845179 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845160 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845108 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 60 V | IP69X | Connectors | Straight | 120084 | |||||
Mfr: 1200848169 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept. Bulkhead, 8 Poles, Female (Straight) to Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount/Back Panel Mount | 0In Stock | Circular Metric Connectors | 120084 | |||||||||||||
Mfr: 1200845098 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200840030 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845181 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845161 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845092 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 12 Contact | M12 | Solder-in | 1.5 A | 30 VAC, 30 VDC | IP69X | 120084 | |||||||
Mfr: WR8U20E02C300 TTI: 120084-5095 Molex Availability: 0In Stock100 On Order Expected Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock100 On Order Expected | Circular Metric Connectors | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U20E02C300 1200845095 | ||||||||
Mfr: WR8U26E02C300 TTI: 120084-5096 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U26E02C300 1200845096 | ||||||||
Mfr: WR4J20E03C3003 TTI: 120084-5154 Molex Availability: 0In Stock100 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock100 On Order Expected 21-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | WR4J20E03C3003 1200845154 | ||||||
Mfr: WR5U46E03C3003 TTI: 120084-5161 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | WR5U46E03C3003 1200845161 | ||||||
Mfr: WR5U40E03C3003 TTI: 120084-5160 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | WR5U40E03C3003 1200845160 | ||||||
Mfr: WR8U26E02M010 TTI: 120084-5003 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U26E02M010 1200845003 | ||||||||
Mfr: WR4U46000 TTI: 120084-0028 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | WR4U46000 1200840028 | ||||||
Mfr: WR4W460003 TTI: 120084-5180 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | Through Hole | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Bulk | ||||||||
Mfr: 120084-0008 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | WR4006A18C300 1200840008 | |||||||||
Mfr: 120084-8135 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 20 AWG PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 4 A | 250 V | IP69X | 120084 |