Molex - D-Sub Connectors
10.248 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: F09S5G21002 TTI: 173109-0181 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, R/A, PCB TH, 11.1mm Tail Lg., Gold Pltg, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Pos., White Insulator | 0In Stock | Receptacle | 9 Position | Through Hole | IP20 | 1731090181 01731090181 F09S5G2-1002 | ||
Mfr: FMK1GX TTI: 173111-0303 Molex Availability: 0In Stock4.600 On Order Expected D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing | 0In Stock4.600 On Order Expected | Rugged Metal Backshell | 9 Position | FMK1GX 01731110303 | ||||
Mfr: FKC1G TTI: 173111-0327 Molex Availability: 0In Stock100 On Order Expected 10-Dec-26 D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws | 0In Stock100 On Order Expected 10-Dec-26 | Plastic Backshell | 9 Position | FKC1G 01731110327 | ||||
Mfr: FME001S102 TTI: 173112-0194 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, 3 Pins, Female, R/A, PCB TH, 75 Ohms, 1.30 m Gold Pltg | 0In Stock | Solder | FME001S102 01731120194 | |||||
Mfr: F25P1G2-0981 TTI: 173109-0427 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 5.6mm Snap-in Bolt, 25 Pos., White Insulator | 0In Stock | Plug | 25 Position | Through Hole | 1731090427 01731090427 F25P1G2-0981 | |||
0In Stock | ||||||||
Mfr: FDZ09SG1S TTI: 173114-0400 Molex Availability: 0In Stock168 On Order Expected 19-Aug-27 D-Sub Dualport Connectors FCT DPORT 09 RCPT 09 RCPT | 0In Stock168 On Order Expected 19-Aug-27 | 1731140400 01731140400 FDZ09SG1S | ||||||
Mfr: 1731091254 TTI: 173109-1254 Molex Availability: 0In Stock200 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.3mm #4-40 Snap-in Bolt, 15 Pos., White Insulator | 0In Stock200 On Order Expected 07-Jan-27 | Plug | 15 Position | Solder Pin | 1731091254 01731091254 F15P1G1-5004 | |||
Mfr: CT25-44S TTI: 173113-0063 Molex Availability: 0In StockD-Sub High Density Connectors FCT High-Density D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, 44 Pos. | 0In Stock | 44 Position | Solder Cup | IP20 | CT25-44S 01731130063 73303-0073 | |||
Mfr: F-GSCH1/5-K834S TTI: 173112-1186 Molex Availability: 0In StockD-Sub Tools & Hardware FCT SCREW SET M3/M3 9.7 TIN | 0In Stock | 1731121186 01731121186 | ||||||
Mfr: FU37P7-K120 TTI: 173109-0516 Molex Availability: 0In Stock150 On Order Expected 28-Dec-26 D-Sub Standard Connectors FCT DSUB CRP PLG 37 PN | 0In Stock150 On Order Expected 28-Dec-26 | Plug | 37 Position | Crimp | ||||
0In Stock | Flange | 1731120638 01731120638 FCF1/01 | ||||||
0In Stock | Plug | 9 Position | Solder Pin | 1731091117 01731091117 F09P5G2-1447 | ||||
Mfr: 1731091180 TTI: 173109-1180 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn.,Female, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm M3 Snap-in Bolt, 9 Pos., White Insulator | 0In Stock | Receptacle | 9 Position | 1731091180 01731091180 F09S22G2-0904 | ||||
Mfr: F25S1G1-5004 TTI: 173109-1459 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm Snap-in Bolt w/ Blind Hole, 25 Pos., White Insulator | 0In Stock | Receptacle | 25 Position | Solder Pin | 1731091459 01731091459 F25S1G1-5004 | |||
Mfr: FM25W3P18A-3750 TTI: 173107-0967 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 21.2mm Snap-in Bolt, 25 Pos. Max, 22 Sig Contacts Loaded, Green Insulator | 0In Stock | 25 Position | Solder Pin | 1731070967 01731070967 FM25W3P18A-3750 | ||||
Mfr: FM3W3S-1924 TTI: 173107-1039 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 14.5mm Riveted Metal Bracket and #4-40 Clinch Nut, 3 Pos. Loaded (High Pwr), Green Insulator | 0In Stock | 3 Position | Solder Cup | 1731071039 01731071039 FM3W3S-1924 | ||||
Mfr: FM3W3S-3311 TTI: 173107-1043 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 14.5mm Metal Bracket and #4-40 Clinch Nut, 3 Pos. Unloaded, Green Insulator | 0In Stock | 1731071043 01731071043 | ||||||
Mfr: F-GSCH1/5-K1098SN TTI: 173112-0312 Molex Availability: 0In StockD-Sub Contacts FCT SCREW 4-40/M3 17.3 TIN | 0In Stock | 1731120312 01731120312 | ||||||
Mfr: FC25P5G1-1737 TTI: 173114-0448 Molex Availability: 0In StockD-Sub Standard Connectors FCT FILTER RA PC PLG 25 P | 0In Stock | 1731140448 01731140448 | ||||||
Mfr: CT09-15P5-L229 TTI: 173113-0216 Molex Availability: 0In StockD-Sub High Density Connectors FCT HD DSUB RA PC PLG 15 PN | 0In Stock | CT09-15P5-L229 1731130216 01731130216 | ||||||
Mfr: F15S1G1-1426 TTI: 173109-1325 Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB STR PC RCPT 15 P | 0In Stock | 1731091325 01731091325 | ||||||
Mfr: FKH4AE TTI: 172704-0121 Molex Availability: 0In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 4, Straight Cable Outlet, Individually Packed | 0In Stock | Strain Relief Backshell | 37 Position | 1727040121 01727040121 FKH4AE | ||||
Mfr: FK20P26-13V-5783 TTI: 173112-0208 Molex Availability: 0In StockD-Sub Contacts FCT Machined Contact, Male, Crimp, 1.30 m Gold Pltg, 28-26 AWG, 500 Pieces | 0In Stock | Crimp | 1731120208 01731120208 FK20P26-13V-5783 | |||||
Mfr: CT09-15S5-L228 TTI: 173113-0133 Molex Availability: 0In Stock400 On Order Expected 10-Jun-27 D-Sub High Density Connectors FCT High-Density D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Grounding Bracket w/ Snap-in, 15 Pos. | 0In Stock400 On Order Expected 10-Jun-27 | 15 Position | Through Hole | 01731130133 1731130133 CT09-15S5-L228 |