Molex - D-Sub Connectors
10.248 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: FL0915S7 TTI: 173109-0036 Molex Availability: 500In Stock4.000 On Order Expected 21-May-27 D-Sub High Density Connectors FCT High-Density D-Sub Crimp Housing, Female, 15 Pos. | 500In Stock4.000 On Order Expected 21-May-27 | 0 Position | IP20 | FL09-15S7 1731090036 01731090036 | ||||
Mfr: FRH1/5P TTI: 173112-0066 Molex Availability: 9.200In StockD-Sub Tools & Hardware FCT Plastic Locking Hook, for Front or Rear Mtg, Black | 9.200In Stock | Locking Hook | FRH1/5P 01731120066 | |||||
Mfr: FKC2AE TTI: 172704-0113 Molex Availability: 145In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 2, 70 Angle Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws, Individually Packed | 145In Stock | Strain Relief Backshell | 15 Position | FKC2AE 01727040113 | ||||
Mfr: 1731120657 TTI: 173112-0657 Molex Availability: 6.500In StockD-Sub Tools & Hardware FCT LATCH LOCK M3 | 6.500In Stock | 1731120657 01731120657 | ||||||
Mfr: FMP003S106 TTI: 172704-0152 Molex Availability: 500In StockD-Sub Contacts FCT High Pwr Contact, Female, Straight, Crimp, 0.20 m Gold Pltg, Split Tine, 20.0A, 14-12 AWG, | 500In Stock | Crimp | 1727040152 01727040152 FMP003S106 | |||||
Mfr: FKC3AE TTI: 172704-0117 Molex Availability: 1.045In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 3, 70 Angle Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws, Individually Packed | 1.045In Stock | Strain Relief Backshell | 25 Position | FKC3AE 01727040117 | ||||
Mfr: FM13W3S-K121 TTI: 173107-0064 Molex Availability: 100In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Tin-plated Shell, 13 Pos. Max, 10 Sig Contacts Loaded, Green Insulator | 100In Stock | 10 Position | Through Hole | IP20 | FM13W3S-K121 01731070064 | |||
Mfr: FM11W1S-K121 TTI: 173107-0103 Molex Availability: 400In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Tin-plated Shell, 11 Pos. Max, 10 Sig Contacts Loaded, Green Insulator | 400In Stock | 15 Position | Through Hole | FM11W1S-K121 01731070103 | ||||
Mfr: F-GSCH1/5-K581SN TTI: 173112-0349 Molex Availability: 200In Stock1.000 On Order Expected 28-Dec-26 D-Sub Tools & Hardware FCT SCREW SET 4-40/4-40 11.3 TIN | 200In Stock1.000 On Order Expected 28-Dec-26 | F-GSCH1/5-K581SN FGSCH1/5K581SN 01731120349 | ||||||
Mfr: FWDF09P TTI: 173110-0114 Molex Availability: 800In StockD-Sub Standard Connectors FCT Standard-Density Waterproof D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, Front Panel Mount, Plastic Watertight Frame, 9 Pos., Red Insulator | 800In Stock | Plug | 9 Position | Solder Cup | IP67 | FWDF09P 01731100114 | ||
Mfr: CT15-26P TTI: 173113-0060 Molex Availability: 1.400In StockD-Sub High Density Connectors FCT High-Density D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, 26 Pos. | 1.400In Stock | 26 Position | Solder | CT15-26P 01731130060 | ||||
Mfr: FKC1GA TTI: 173111-0235 Molex Availability: 2.200In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws | 2.200In Stock | Plastic Backshell | 1731110235 01731110235 FKC1GA | |||||
Mfr: P7L TTI: 173112-0430 Molex Availability: 5.750In StockD-Sub Contacts FCT Stamped Contact, Male, Crimp, 0.10 m Gold Mating Pltg, 24-20 AWG, 10 strips of 25 pieces | 5.750In Stock | Crimp | 1731120430 01731120430 P7L | |||||
Mfr: 1731120744 TTI: 173112-0744 Molex Availability: 0In Stock15.000 On Order Expected 08-Apr-27 D-Sub Contacts FCT Machined Contact, Female, Crimp, 0.20 m Gold Pltg, Split Tine, 28-22 AWG, 5000 Pieces | 0In Stock15.000 On Order Expected 08-Apr-27 | Crimp | 1731120744 01731120744 FK22SL-02V-6097 | |||||
425In Stock | Plug | 37 Position | Solder Pin | 1731091682 01731091682 FH37P5G2-1002 | ||||
Mfr: FKC1A TTI: 173111-0244 Molex Availability: 700In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, 70 Angle Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws | 700In Stock | Plastic Backshell | 9 Position | 1731110244 01731110244 FKC1A | ||||
Mfr: CT15-26S5-L228 TTI: 173113-0134 Molex Availability: 1.050In Stock1.890 On Order Expected D-Sub High Density Connectors FCT High-Density D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Grounding Bracket w/ Snap-in, 26 Pos. | 1.050In Stock1.890 On Order Expected | 26 Position | Crimp | 1731130134 01731130134 CT15-26S5-L228 | ||||
Mfr: FT15S15-K49 TTI: 173109-0330 Molex Availability: 400In StockD-Sub Standard Connectors FCT DSUB IDC RCPT 15 PN W/CLINCH | 400In Stock | Receptacle | 15 Position | IDC | FT15S15-K49 | |||
Mfr: 1731110264 TTI: 173111-0264 Molex Availability: 200In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing, w/ #4-40 Locking Screws | 200In Stock | Rugged Metal Backshell | 1731110264 01731110264 | |||||
Mfr: FWDF09SA TTI: 172704-0049 Molex Availability: 110In StockD-Sub Standard Connectors FCT Standard-Density Waterproof D-Sub Conn., Female, Straight, Solder Cup, Gold over Nickel Phosphorus Pltg, Front Panel Mount, Plastic Watertight Frame, 9 Pos., Red Insulator | 110In Stock | Receptacle | 9 Position | Solder Cup | IP67 | 1727040049 01727040049 FWDF09SA | ||
Mfr: FKH2AE TTI: 172704-0114 Molex Availability: 1.000In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 2, Straight Cable Outlet, Individually Packed | 1.000In Stock | Strain Relief Backshell | 15 Position | FKH2AE 01727040114 | ||||
Mfr: FMH1R TTI: 172704-0182 Molex Availability: 1.800In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, Straight Cable Outlet, w/ Rubber Bushing and #4-40 Knurled Thumb Screws | 1.800In Stock | Strain Relief Backshell | 9 Position | 1727040182 01727040182 FMH1R | ||||
Mfr: F1042-1SA TTI: 173112-0257 Molex Availability: 2.000In StockD-Sub Tools & Hardware FCT DUST CAP SIZE1 PLSTC RCPT ANTI | 2.000In Stock | Dust Cap | F1042-1SA 01731120257 | |||||
Mfr: FKC1GE TTI: 173111-0024 Molex Availability: 2.765In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws, Individually Packed | 2.765In Stock | Plastic Backshell | 9 Position | FKC1GE 01731110024 | ||||
Mfr: F09S1G2 TTI: 173109-0126 Molex Availability: 50In Stock1.000 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 0.6mm Diameter Contact, 9 Pos., White Insulator | 50In Stock1.000 On Order Expected 07-Jan-27 | Receptacle | 9 Position | Through Hole | IP20 | 1731090126 01731090126 F09S1G2 |