Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0010321041 TTI: 10-32-1041 Molex Availability: 23.400In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 23.400In Stock | Headers | Locking | 4 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321041 5281-04A 0010321041 | |||||||
Mfr: 5267-08A TTI: 22-03-5085 Molex Availability: 11.200In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 8 Pos., Bag, 3.5mm PC Tail Lg. | 11.200In Stock | Headers | Shrouded | 8 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035085 5267-08A 22-03-5085-PB 0022035085 | ||||
Mfr: 0874390300 TTI: 87439-0300 Molex Availability: 42.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 42.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390300 | ||||||||
Mfr: 0901301108 TTI: 90130-1108 Molex Availability: 17.056In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., Tin (Sn) Pltg | 17.056In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301108 | |||||
Mfr: 0022057025 TTI: 22-05-7025 Molex Availability: 75.000In Stock140.000 On Order Expected Headers & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, R/A, TH, Tin Pltg, Friction Lock, 2 Pos., Bag, 3.5mm PC Tail Lg. | 75.000In Stock140.000 On Order Expected | Headers | Locking | 2 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5268 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057025 5268-02A 0022057025 | |||||
Mfr: 0436500400 TTI: 43650-0400 Molex Availability: 26.040In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 26.040In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500400 | ||||||
Mfr: 0874380443 TTI: 87438-0443 Molex Availability: 115.000In Stock80.000 On Order Expected Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 4 Pos., T/R, Beige | 115.000In Stock80.000 On Order Expected | Headers | Shrouded | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board | - 55 C | + 105 C | Reel | 0874380443 | ||||||
Mfr: 0878311620 TTI: 87831-1620 Molex Availability: 4.732In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 16 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 4.732In Stock | Headers | Shrouded | 16 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311620 | |||||
Mfr: 0532530270 TTI: 53253-0270 Molex Availability: 29.300In StockHeaders & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 2 Pos., Tray, 3.5mm PC Tail Lg. | 29.300In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 53253 | Micro-Latch | Wire-to-Board | - 40 C | + 105 C | Tray | 0532530270 | ||||||
Mfr: 0460121141 TTI: 46012-1141 Molex Availability: 108.000In StockHeaders & Wire Housings Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Pltg | 108.000In Stock | Contacts | Crimp | Pin (Male) | Tin | 46012 | Mini-Fit HCS | Wire-to-Wire, Power | 20 AWG | Reel | 0460121141 | |||||||||||||
Mfr: 0430450201 TTI: 43045-0201 Molex Availability: 22.440In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 22.440In Stock | Headers | Power | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430450201 | ||||||
Mfr: 0510211400 TTI: 51021-1400 Molex Availability: 33.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 14 Pos., Natural | 33.000In Stock | Wire Housings | Receptacle Housing | 14 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510211400 | ||||||||
Mfr: 0444412003 TTI: 44441-2003 Molex Availability: 9.100In Stock5.200 On Order Expected 17-Dec-26 Headers & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 3 Pos., Black | 9.100In Stock5.200 On Order Expected 17-Dec-26 | Wire Housings | Receptacle Housing | 3 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412003 | |||||||
Mfr: 0009501051 TTI: 09-50-1051 Molex Availability: 27.000In Stock39.000 On Order Expected Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 5 Pos., Natural | 27.000In Stock39.000 On Order Expected | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501051 5195-05 0009501051 | ||||||||
Mfr: 0430450421 TTI: 43045-0421 Molex Availability: 7.254In Stock80.352 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 7.254In Stock80.352 On Order Expected | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0421-PB 0430450421 | |||||
Mfr: 0050579407 TTI: 50-57-9407 Molex Availability: 8.900In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Pos., Black | 8.900In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579407 | ||||||||
Mfr: 0500588100 TTI: 50058-8100 Molex Availability: 47.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Bag | 47.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50058 | PicoBlade | Wire-to-Wire, Signal | 32 AWG | Bulk | 0500588100 | ||||||||||||
Mfr: 0050579406 TTI: 50-57-9406 Molex Availability: 234.900In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black | 234.900In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579406 | ||||||||
Mfr: 0430451200 TTI: 43045-1200 Molex Availability: 11.172In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 11.172In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451200 | |||||
Mfr: 0009652068 TTI: 09-65-2068 Molex Availability: 4.800In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 6 Pos. | 4.800In Stock | Headers | Receptacle | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652068 5273-06A 09-65-2068-PB 0009652068 | |||||||
Mfr: 0022013077 TTI: 22-01-3077 Molex Availability: 35.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 7 Pos., Natural | 35.500In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013077 2695-07RP 0022013077 | ||||||||||
Mfr: 0530470910 TTI: 53047-0910 Molex Availability: 6.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 9 Pos., Tray, 2.3mm PC Tail Lg. | 6.800In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470910 | |||||
Mfr: 0039303045 TTI: 39-30-3045 Molex Availability: 14.200In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 14.200In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303045 5569-04A4 39-30-3045-PB 0039303045 | |||||
Mfr: 0701070004 TTI: 70107-0004 Molex Availability: 5.000In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 5 Pos., Black | 5.000In Stock | Wire Housings | Plug Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070004 | |||||||
Mfr: 0016020087 TTI: 16-02-0087 Molex Availability: 840.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 840.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Reel | 16020087 70058-0024 0016020087 |