Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0009501021 TTI: 09-50-1021 Molex Availability: 31.500In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 2 Pos., Natural | 31.500In Stock | Wire Housings | Receptacle Housing | 2 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501021 5195-02 09-50-1021-PB 0009501021 | ||||||||
Mfr: 0039301080 TTI: 39-30-1080 Molex Availability: 26.775In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 8 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 26.775In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301080 5569-08A2 0039301080 | |||||
Mfr: 0039013042 TTI: 39-01-3042 Molex Availability: 54.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Natural | 54.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013042 5557-04R1 0039013042 | |||||||
Mfr: 0008520112 TTI: 08-52-0112 Molex Availability: 126.000In Stock84.000 On Order Expected 15-Jan-27 Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Phosphor Bronze Tin(Sn) | 126.000In Stock84.000 On Order Expected 15-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8520112 6838-A(P909) 0008520112 | |||||||||||
Mfr: 0430452012 TTI: 43045-2012 Molex Availability: 9.666In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 20 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 9.666In Stock | Headers | Power | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Mounting Peg | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 43045-2012-PB 0430452012 | ||||||
Mfr: 0026605020 TTI: 26-60-5020 Molex Availability: 5.300In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 2 Pos., Tin (Sn) Pltg | 5.300In Stock | Headers | Locking | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605020 41792-0002 0026605020 | ||||||
Mfr: 0430450209 TTI: 43045-0209 Molex Availability: 1.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 1.800In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450209 430450209 | |||||
Mfr: 0430310004 TTI: 43031-0004 Molex Availability: 312.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 312.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430310004 | ||||||||||
Mfr: 0039000073 TTI: 39-00-0073 Molex Availability: 36.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | 36.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Power | 24 AWG | Reel | 39000073 5556GS4 0039000073 | |||||||||||||
Mfr: 0009508041 TTI: 09-50-8041 Molex Availability: 10.100In Stock49.500 On Order Expected 29-Apr-27 Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Pos., Natural | 10.100In Stock49.500 On Order Expected 29-Apr-27 | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508041 41695-N-B04 0009508041 | ||||||||||
Mfr: 0039000082 TTI: 39-00-0082 Molex Availability: 35.700In Stock64.000 On Order Expected Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 16 AWG, Bag | 35.700In Stock64.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000082 5558T3L 0039000082 | ||||||||||
Mfr: 0428180312 TTI: 42818-0312 Molex Availability: 5.800In StockHeaders & Wire Housings Mini-Fit Sr. Plug Housing, 10mm Pit., Single Row, Panel Mount, 3 Circuit, Black | 5.800In Stock | Wire Housings | Plug Housing | 3 Position | 10 mm (0.394 in) | 1 Row | 42818 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 0428180312 | |||||||||||
Mfr: 0511101451 TTI: 51110-1451 Molex Availability: 20.500In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 14 Pos., Center Polarization, Side Latches, Lead-Free | 20.500In Stock | Wire Housings | Receptacle Housing | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101451 | ||||||||
Mfr: 0022292031 TTI: 22-29-2031 Molex Availability: 75.400In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 75.400In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292031 AE-6410-03A(501) 0022292031 | |||||
Mfr: 0022011022 TTI: 22-01-1022 Molex Availability: 59.400In StockHeaders & Wire Housings 2.5mm Pit. KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Pos. | 59.400In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5051 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22011022 5051-02 0022011022 | ||||||||
Mfr: 0903250008 TTI: 90325-0008 Molex Availability: 60.750In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 8 Pos., Tin (Sn) Pltg | 60.750In Stock | Headers | Ribbon Cable | 8 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903250008 | ||||||
Mfr: 1700010104 TTI: 170001-0104 Molex Availability: 3.080In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | 3.080In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 170001 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 1053071203 TTI: 105307-1203 Molex Availability: 9.400In Stock105.500 On Order Expected Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 3 Pos., Black, Glow-Wire Capable | 9.400In Stock105.500 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071203 01053071203 | |||||||
Mfr: 1053071204 TTI: 105307-1204 Molex Availability: 14.700In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 4 Pos., Black, Glow-Wire Capable | 14.700In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071204 01053071204 | ||||||||
Mfr: 0010321041 TTI: 10-32-1041 Molex Availability: 23.400In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 23.400In Stock | Headers | Locking | 4 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321041 5281-04A 0010321041 | |||||||
Mfr: 5267-08A TTI: 22-03-5085 Molex Availability: 11.200In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 8 Pos., Bag, 3.5mm PC Tail Lg. | 11.200In Stock | Headers | Shrouded | 8 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035085 5267-08A 22-03-5085-PB 0022035085 | ||||
Mfr: 0874390300 TTI: 87439-0300 Molex Availability: 42.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 42.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390300 | ||||||||
Mfr: 0901301108 TTI: 90130-1108 Molex Availability: 17.056In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., Tin (Sn) Pltg | 17.056In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301108 | |||||
Mfr: 0022057025 TTI: 22-05-7025 Molex Availability: 75.000In Stock140.000 On Order Expected Headers & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, R/A, TH, Tin Pltg, Friction Lock, 2 Pos., Bag, 3.5mm PC Tail Lg. | 75.000In Stock140.000 On Order Expected | Headers | Locking | 2 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5268 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057025 5268-02A 0022057025 | |||||
Mfr: 0436500400 TTI: 43650-0400 Molex Availability: 26.040In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 26.040In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500400 |