Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1716920108 TTI: 171692-0108 Molex Availability: 14.320In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag | 14.320In Stock | Wire Housings | Receptacle Housing | 8 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0428150114 TTI: 42815-0114 Molex Availability: 75.000In Stock67.500 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Silver (Ag) | 75.000In Stock67.500 On Order Expected 07-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Silver | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 428150114 0428150114 | |||||||||||
Mfr: 5023520800 TTI: 502352-0800 Molex Availability: 61.600In Stock119.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 8 Pos., Tin (Sn) Pltg, Natural | 61.600In Stock119.000 On Order Expected | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5601240101 TTI: 560124-0101 Molex Availability: 4.230.000In StockHeaders & Wire Housings DuraClik ISL Wire-to-Board Crimp Recept. Terminal, Female, AVSS 0.3mm Wire, Tin (Sn) Pltg | 4.230.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 560124 | DuraClik | Wire-to-Board, Signal | 22 AWG | Reel | 5601240101 05601240101 | |||||||||||||
Mfr: 0469930210 TTI: 46993-0210 Molex Availability: 68.700In Stock175.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 2 Pos., Glow-Wire Capable, Black | 68.700In Stock175.000 On Order Expected | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | ||||||||
Mfr: 0010011124 TTI: 10-01-1124 Molex Availability: 25.900In Stock19.600 On Order Expected 30-Apr-27 Headers & Wire Housings 5.08mm Pit. KK Crimp Housing, 12 Pos., Natural | 25.900In Stock19.600 On Order Expected 30-Apr-27 | Wire Housings | Receptacle Housing | 12 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3001 | KK | - 40 C | + 105 C | Bulk | 10011124 3001-12 0010011124 | ||||||||
Mfr: 5011892010 TTI: 501189-2010 Molex Availability: 12.100In Stock37.000 On Order Expected 21-Jan-27 Headers & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Dual Row, Inner Positive Lock, 20 Pos., White | 12.100In Stock37.000 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 20 Position | 1 mm (0.039 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501189 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0903270320 TTI: 90327-0320 Molex Availability: 3.000In StockHeaders & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 20 Pos., White, Tin (Sn) Plated, Bag | 3.000In Stock | Wire Housings | Receptacle Housing | 20 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Right Angle | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270320 | ||||||
Mfr: 0430450827 TTI: 43045-0827 Molex Availability: 5.880In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 5.880In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450827 | |||||
Mfr: 0050291662 TTI: 50-29-1662 Molex Availability: 23.000In Stock75.500 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, Nylon, UL 94V-2, 3 Pos., Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | 23.000In Stock75.500 On Order Expected 18-Feb-27 | Headers | Shrouded | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5557 | Mini-Fit Jr. | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050291662 | ||||||
Mfr: 0901361204 TTI: 90136-1204 Molex Availability: 13.440In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 4 Pos., 0.38 m Gold (Au) Pltg | 13.440In Stock | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901361204 | |||||
Mfr: 0901420020 TTI: 90142-0020 Molex Availability: 1.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 20 Pos., Black | 1.900In Stock | Wire Housings | Receptacle Housing | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420020 | |||||||
Mfr: 0022057068 TTI: 22-05-7068 Molex Availability: 7.400In Stock6.800 On Order Expected 28-Dec-26 Headers & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 6 Pos. | 7.400In Stock6.800 On Order Expected 28-Dec-26 | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 7395 | KK | Wire-to-Board, Signal | 22 AWG | - 40 C | + 105 C | Bulk | 22057068 AE-7395-6B 0022057068 | ||||
Mfr: 0008700106 TTI: 08-70-0106 Molex Availability: 350.000In StockHeaders & Wire Housings Board-in Crimp Terminal, Male, Pre-Plated Tin, 22-18 AWG, Reel Packaged | 350.000In Stock | Contacts | Crimp | Pin (Male) | Tin | 5298 | Board-in | Signal | 22 AWG | Reel | 8700106 5298T 08-70-0106-PB 0008700106 | |||||||||||||
Mfr: 0430450606 TTI: 43045-0606 Molex Availability: 13.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 13.400In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450606 | |||||
Mfr: 0430450613 TTI: 43045-0613 Molex Availability: 8.640In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 8.640In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450613 | |||||
Mfr: 5023510200 TTI: 502351-0200 Molex Availability: 2.000In Stock59.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 2 Pos., Natural | 2.000In Stock59.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 502351 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0705430003 TTI: 70543-0003 Molex Availability: 22.050In Stock30.240 On Order Expected 04-Mar-27 Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 4 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 22.050In Stock30.240 On Order Expected 04-Mar-27 | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430003 | |||||||
Mfr: 0039013069 TTI: 39-01-3069 Molex Availability: 28.400In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 28.400In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013069 5559-06P1-210 0039013069 | |||||||
Mfr: 0008550110 TTI: 08-55-0110 Molex Availability: 35.000In Stock49.000 On Order Expected 28-Jan-27 Headers & Wire Housings KK 254 Crimp Terminal 4809, 30-22 AWG, Selective Gold (Au), Reel | 35.000In Stock49.000 On Order Expected 28-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 4809 | KK | 30 AWG to 22 AWG | - 40 C | + 85 C | Reel | 8550110 4809-(555) 0008550110 | |||||||||||
Mfr: 0430201200 TTI: 43020-1200 Molex Availability: 9.200In Stock100 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 12 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 9.200In Stock100 On Order Expected 17-Dec-26 | Wire Housings | Plug Housing | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430201200 | ||||||
Mfr: 0533980771 TTI: 53398-0771 Molex Availability: 28.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., T/R, 0.6mm PC Tail Lg. | 28.000In Stock | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533980771 | |||||
Mfr: 0430450401 TTI: 43045-0401 Molex Availability: 12.276In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 12.276In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450401 | |||||
Mfr: 0039014051 TTI: 39-01-4051 Molex Availability: 25.200In Stock19.200 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 5 Pos., UL 94V-0, Natural | 25.200In Stock19.200 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 5 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014051 5557-05R2-210 0039014051 | |||||||
Mfr: 0015311032 TTI: 15-31-1032 Molex Availability: 23.800In StockHeaders & Wire Housings 4.8mm Pit. Wire-to-Wire Recept. Housing, 3 Pos. | 23.800In Stock | Wire Housings | Receptacle Housing | 3 Position | 4.8 mm (0.189 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 5025 | Mini-Fit | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 15311032 5025-03R1 0015311032 |