Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0436450800 TTI: 43645-0800 Molex Availability: 2.900In Stock10.000 On Order Expected 21-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 8 Pos., UL 94V-0, Black | 2.900In Stock10.000 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450800 | ||||||||
Mfr: 0039288020 TTI: 39-28-8020 Molex Availability: 79.200In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 79.200In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288020 5566-02A-210 0039288020 | ||||
Mfr: 0009501031 TTI: 09-50-1031 Molex Availability: 35.500In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 3 Pos., Natural | 35.500In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501031 5195-03 0009501031 | ||||||||||
Mfr: 0039014033 TTI: 39-01-4033 Molex Availability: 14.800In Stock35.900 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 14.800In Stock35.900 On Order Expected 07-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014033 5559-03P2-210 0039014033 | |||||||
Mfr: 0039014032 TTI: 39-01-4032 Molex Availability: 10.900In Stock104.600 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 10.900In Stock104.600 On Order Expected 21-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014032 5559-03P2 0039014032 | |||||||
Mfr: 0039014036 TTI: 39-01-4036 Molex Availability: 8.300In Stock33.900 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 8.300In Stock33.900 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014036 5559-03P3 0039014036 | |||||||
Mfr: 0510210200 TTI: 51021-0200 Molex Availability: 334.100In Stock474.200 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 334.100In Stock474.200 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51021 | PicoBlade | - 40 C | + 105 C | Bulk | 0510210200 | ||||||||||
Mfr: 0436400200 TTI: 43640-0200 Molex Availability: 147.200In Stock134.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 147.200In Stock134.000 On Order Expected | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400200 | |||||||||
Mfr: 0901190110 TTI: 90119-0110 Molex Availability: 460.000In Stock900.000 On Order Expected 18-Feb-27 Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, 0.38 m Selective Gold (Au) | 460.000In Stock900.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | 24 AWG to 22 AWG | - 55 C | + 105 C | Reel | 0901190110 | |||||||||||
Mfr: 0039000077 TTI: 39-00-0077 Molex Availability: 592.000In Stock2.704.000 On Order Expected Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 592.000In Stock2.704.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | 16 AWG | - 40 C | + 105 C | Reel | 39000077 5556T3 0039000077 | |||||||||||
Mfr: 0430300008 TTI: 43030-0008 Molex Availability: 80.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 80.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300008 | ||||||||||
Mfr: 0039281043 TTI: 39-28-1043 Molex Availability: 210.000In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 210.000In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281043 5566-04A 0039281043 | ||||
Mfr: 0022272021 TTI: 22-27-2021 Molex Availability: 1.266.500In Stock324.900 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 2 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 1.266.500In Stock324.900 On Order Expected 18-Feb-27 | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272021 AE-6410-02A(102) 22-27-2021-Z 0022272021 | |||||||||
Mfr: 0022013087 TTI: 22-01-3087 Molex Availability: 51.600In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 8 Pos., Natural | 51.600In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013087 2695-08RP 0022013087 | ||||||||||
Mfr: 0039281123 TTI: 39-28-1123 Molex Availability: 51.400In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 51.400In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281123 5566-12A 0039281123 | ||||
Mfr: 0561349000 TTI: 56134-9000 Molex Availability: 513.000In StockHeaders & Wire Housings MicroClasp 2mm Pit. and MUO 2.5 Crimp Terminal, Female, Tin (Sn) Plated, 28-22 AWG, Copper Alloy, Reel | 513.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 56134 | MicroClasp | Wire-to-Board | 28 AWG to 22 AWG | Reel | 0561349000 | ||||||||||||
Mfr: 0039013063 TTI: 39-01-3063 Molex Availability: 34.500In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 34.500In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013063 5559-06P1 0039013063 | |||||||
Mfr: 5045-04A TTI: 22-04-1041 Molex Availability: 69.700In StockHeaders & Wire Housings Mini-Latch / KK Wire-to-Board Header, Vert., w/ Friction Ramp, 4 Pos., Tin (Sn) Pltg, Natural | 69.700In Stock | Headers | Shrouded | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.5 mm (0.295 in) | 3.4 mm (0.134 in) | 5045 | Mini-Latch/KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22041041 5045-04A 0022041041 | ||||
Mfr: 1053081208 TTI: 105308-1208 Molex Availability: 47.000In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 8 Pos., Black, Glow-Wire Capable | 47.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105308 | Nano-Fit | Wire-to-Board | - 40 C | + 115 C | Bulk | 1053081208 01053081208 | ||||||
Mfr: 0469920410 TTI: 46992-0410 Molex Availability: 379.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Pos., Glow-Wire Capable, Black | 379.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 46992 | Mini-Fit Jr. | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0008701030 TTI: 08-70-1030 Molex Availability: 31.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Brass, Bag | 31.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8701030 5194TL 0008701030 | |||||||||||
Mfr: 0050375033 TTI: 50-37-5033 Molex Availability: 203.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 203.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375033 | ||||||||
Mfr: 0903270306 TTI: 90327-0306 Molex Availability: 24.000In StockHeaders & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 6 Pos., White, Tin (Sn) Plated, Bag | 24.000In Stock | Headers | Receptacle | 6 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270306 | |||||||
Mfr: 0050375063 TTI: 50-37-5063 Molex Availability: 48.000In Stock30.000 On Order Expected 28-Dec-26 Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural | 48.000In Stock30.000 On Order Expected 28-Dec-26 | Wire Housings | Receptacle Housing | 6 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375063 | ||||||||
Mfr: 0039301100 TTI: 39-30-1100 Molex Availability: 13.050In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 13.050In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301100 5569-10A2 39-30-1100-PB 0039301100 |