Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0436450400 TTI: 43645-0400 Molex Availability: 68.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Black | 68.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450400 | ||||||||
Mfr: 0039014050 TTI: 39-01-4050 Molex Availability: 50.400In Stock77.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 5 Pos., UL 94V-2, Natural | 50.400In Stock77.000 On Order Expected | Wire Housings | Receptacle Housing | 5 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014050 5557-05R2 0039014050 | |||||||
Mfr: 0039014030 TTI: 39-01-4030 Molex Availability: 159.300In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 3 Pos., UL 94V-2, Natural | 159.300In Stock | Wire Housings | Receptacle Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014030 5557-03R2 0039014030 | |||||||
Mfr: 0430250400 TTI: 43025-0400 Molex Availability: 391.000In Stock279.600 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Low-Halogen, Black | 391.000In Stock279.600 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250400 | ||||||
Mfr: 0430201000 TTI: 43020-1000 Molex Availability: 12.400In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 10 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 12.400In Stock | Wire Housings | Plug Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43020-1000-PB 0430201000 | ||||||
Mfr: 0430310002 TTI: 43031-0002 Molex Availability: 252.000In Stock948.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 252.000In Stock948.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310002 | ||||||||||
Mfr: 0039000081 TTI: 39-00-0081 Molex Availability: 172.000In Stock1.056.000 On Order Expected Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 172.000In Stock1.056.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Reel | 39000081 5558T3 0039000081 | ||||||||||
Mfr: 0430300009 TTI: 43030-0009 Molex Availability: 123.000In Stock192.000 On Order Expected 25-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 123.000In Stock192.000 On Order Expected 25-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300009 | ||||||||||
Mfr: 0008500105 TTI: 08-50-0105 Molex Availability: 581.000In StockHeaders & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Reel, Brass, 2.54 m Hot Tin (Sn) Dip Plated | 581.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 2478 | KK | Wire-to-Board, Power | 24 AWG to 18 AWG | - 40 C | + 80 C | Reel | 8500105 2478-1(P909) 0008500105 | ||||||||||
Mfr: 0430252200 TTI: 43025-2200 Molex Availability: 244In Stock6.900 On Order Expected 07-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 22 Pos., UL 94V-0, Low-Halogen, Black | 244In Stock6.900 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 22 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252200 | ||||||
Mfr: 0009652048 TTI: 09-65-2048 Molex Availability: 57.000In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 57.000In Stock | Headers | Receptacle | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652048 5273-04A 0009652048 | |||||||
Mfr: 0009652028 TTI: 09-65-2028 Molex Availability: 17.500In Stock80.000 On Order Expected Headers & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 2 Pos. | 17.500In Stock80.000 On Order Expected | Headers | Receptacle | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652028 5273-02A 0009652028 | |||||||
Mfr: 0022013067 TTI: 22-01-3067 Molex Availability: 76.500In Stock49.000 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 6 Pos., Natural | 76.500In Stock49.000 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013067 2695-06RP 22-01-3067-PB 0022013067 | ||||||||||
Mfr: 0039300060 TTI: 39-30-0060 Molex Availability: 31.200In Stock33.600 On Order Expected 17-Jun-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 6 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 31.200In Stock33.600 On Order Expected 17-Jun-27 | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300060 5569-06A2-210 39-30-0060-PB 0039300060 | |||||
Mfr: 0039300020 TTI: 39-30-0020 Molex Availability: 20.700In Stock8.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 20.700In Stock8.000 On Order Expected 25-Feb-27 | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300020 5569-02A2-210 39-30-0020-PB 0039300020 | ||||
Mfr: 0428160212 TTI: 42816-0212 Molex Availability: 70.300In Stock50.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 2 Circuit, Black | 70.300In Stock50.000 On Order Expected 25-Feb-27 | Wire Housings | Receptacle Housing | 2 Position | 10 mm (0.394 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 42816 | Mini-Fit Sr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0428160212 | ||||||||
Mfr: 0430450812 TTI: 43045-0812 Molex Availability: 19.800In Stock23.640 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 19.800In Stock23.640 On Order Expected 15-Jan-27 | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450812 | |||||
Mfr: 0039012105 TTI: 39-01-2105 Molex Availability: 28.100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Natural | 28.100In Stock | Wire Housings | Receptacle Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012105 5557-10R-210 0039012105 | |||||||
Mfr: 0039000039 TTI: 39-00-0039 Molex Availability: 380.000In Stock311.000 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG, Bag | 380.000In Stock311.000 On Order Expected 28-Jan-27 | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | 24 AWG | Bulk | 39000039 5556TL 39-00-0039-Z 0039000039 | ||||||||||||||
Mfr: 0039300080 TTI: 39-30-0080 Molex Availability: 8.250In Stock25.200 On Order Expected 05-Apr-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 8 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 8.250In Stock25.200 On Order Expected 05-Apr-27 | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300080 5569-08A2-210 0039300080 | |||||
Mfr: 0436450300 TTI: 43645-0300 Molex Availability: 112.200In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen, Black | 112.200In Stock | Wire Housings | Receptacle Housing | 3 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43645-0300-PB 0436450300 | ||||||||
Mfr: 0532610671 TTI: 53261-0671 Molex Availability: 83.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., Natural, T/R | 83.200In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610671 | |||||
Mfr: 0533981071 TTI: 53398-1071 Molex Availability: 5.600In Stock21.000 On Order Expected 25-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 10 Pos., T/R, 0.6mm PC Tail Lg. | 5.600In Stock21.000 On Order Expected 25-Feb-27 | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981071 | |||||
Mfr: 0039288040 TTI: 39-28-8040 Molex Availability: 3.100In Stock59.800 On Order Expected Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 3.100In Stock59.800 On Order Expected | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288040 5566-04A-210 39-28-8040-PB 0039288040 | ||||
Mfr: 0469920210 TTI: 46992-0210 Molex Availability: 1.000In Stock462.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, Nylon 6/6 UL 94V-2, 2 Pos., Glow-Wire Capable, Black | 1.000In Stock462.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 46992 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk |