Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039310040 TTI: 39-31-0040 Molex Availability: 11.100In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 11.100In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39310040 A556604B210 0039310040 | ||||
Mfr: 0039288240 TTI: 39-28-8240 Molex Availability: 3.100In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 24 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 3.100In Stock | Headers | Power | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288240 5566-24A-210 0039288240 | ||||
Mfr: 0026604050 TTI: 26-60-4050 Molex Availability: 14.000In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 5 Pos., Tin (Sn) Pltg | 14.000In Stock | Headers | Shrouded | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604050 41791-0005 26-60-4050-PB 0026604050 | ||||||
Mfr: 0022232101 TTI: 22-23-2101 Molex Availability: 4.850In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 10 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 4.850In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232101 A-6373-10A102 0022232101 | ||||||
Mfr: 0009501081 TTI: 09-50-1081 Molex Availability: 3.300In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 8 Pos., Natural | 3.300In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501081 5195-08 0009501081 | ||||||||
Mfr: 0901301220 TTI: 90130-1220 Molex Availability: 4.840In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 20 Pos., 0.38 m Gold (Au) Pltg | 4.840In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301220 | |||||
Mfr: 0901303206 TTI: 90130-3206 Molex Availability: 8.192In Stock10.240 On Order Expected 04-Mar-27 Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 6 Pos., 0.38 m Gold (Au) Pltg | 8.192In Stock10.240 On Order Expected 04-Mar-27 | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303206 | |||
Mfr: 5016461200 TTI: 501646-1200 Molex Availability: 17.500In StockHeaders & Wire Housings 2mm Pit., iGrid Recept. Crimp Housing, Dual Row, Positive Lock, 12 Pos., Natural | 17.500In Stock | Wire Housings | Receptacle Housing | 12 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501646 | iGrid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0874270642 TTI: 87427-0642 Molex Availability: 9.800In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., Vert., w/o Flange, 6 Pos., Tin (Sn) over Nickel (Ni) Pltg, Bulk Packaging | 9.800In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 87427 | Mini-Fit Jr. | Wire-to-Board | - 40 C | + 105 C | Bulk | 0874270642 | |||||
Mfr: 5025780400 TTI: 502578-0400 Molex Availability: 70.950In Stock59.450 On Order Expected Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 4 Pos., Natural | 70.950In Stock59.450 On Order Expected | Wire Housings | Plug | 4 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5025840560 TTI: 502584-0560 Molex Availability: 48.600In Stock30.600 On Order Expected 21-Jan-27 Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 5 Pos., Beige | 48.600In Stock30.600 On Order Expected 21-Jan-27 | Wire Housings | Receptacle | 5 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 1722537123 TTI: 172253-7123 Molex Availability: 42.000In Stock35.000 On Order Expected 10-Dec-26 Headers & Wire Housings Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Pltg, 22-20 AWG | 42.000In Stock35.000 On Order Expected 10-Dec-26 | Contacts | Crimp | Socket (Female) | Tin | 172253 | Ultra-Fit | 22 AWG to 20 AWG | Reel | 1722537123 01722537123 | ||||||||||||||
Mfr: 0039301041 TTI: 39-30-1041 Molex Availability: 9.100In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 9.100In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301041 A-5569-04A2G 39-30-1041-PB 0039301041 | |||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 7.800In Stock72.240 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 7.800In Stock72.240 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0430451014 TTI: 43045-1014 Molex Availability: 2.754In Stock4.896 On Order Expected 25-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.754In Stock4.896 On Order Expected 25-Feb-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1014-PB 0430451014 | |||||
Mfr: 0010013036 TTI: 10-01-3036 Molex Availability: 15.000In StockHeaders & Wire Housings SPOX CRIMP HSG 3P | 15.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5197 | SPOX | - 40 C | + 105 C | Bulk | 10013036 5197-03 10-01-3036-PB 0010013036 | ||||||||
Mfr: 0532610971 TTI: 53261-0971 Molex Availability: 94.400In Stock6.400 On Order Expected 10-Dec-26 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., Natural, T/R | 94.400In Stock6.400 On Order Expected 10-Dec-26 | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610971 | |||||
Mfr: 0874370243 TTI: 87437-0243 Molex Availability: 9.000In Stock8.000 On Order Expected 07-May-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., T/R, w/o Cap, Beige | 9.000In Stock8.000 On Order Expected 07-May-27 | Headers | Shrouded | 2 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 87437 | Pico-SPOX | Wire-to-Board, Power | - 55 C | + 105 C | Reel | 0874370243 | ||||||
Mfr: 0430450602 TTI: 43045-0602 Molex Availability: 31.824In Stock32.832 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 31.824In Stock32.832 On Order Expected | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0602-PB 0430450602 | |||||
Mfr: 0430450402 TTI: 43045-0402 Molex Availability: 67.704In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 67.704In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0402-PB 0430450402 | |||||
Mfr: 0701070002 TTI: 70107-0002 Molex Availability: 12.500In Stock32.000 On Order Expected Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 3 Pos., Black | 12.500In Stock32.000 On Order Expected | Wire Housings | Plug Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070002 | ||||||||
Mfr: 0781710002 TTI: 78171-0002 Molex Availability: 135.000In Stock216.000 On Order Expected Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 2 Pos., T/R | 135.000In Stock216.000 On Order Expected | Locking | 2 Position | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 78171 | Pico-EZmate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0781710002 | ||||||||
Mfr: 5025840660 TTI: 502584-0660 Molex Availability: 51.300In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 6 Pos., Beige | 51.300In Stock | Wire Housings | Receptacle | 6 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5025781000 TTI: 502578-1000 Molex Availability: 20.700In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 10 Pos., Natural | 20.700In Stock | Wire Housings | Plug | 10 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0009930300 TTI: 09-93-0300 Molex Availability: 35.600In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 3 Pos., Glow-Wire Capable | 35.600In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3069 | KK | Bulk | 9930300 3069-G03 0009930300 |