Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022272041 TTI: 22-27-2041 Molex Availability: 19.300In Stock281.850 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 19.300In Stock281.850 On Order Expected | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272041 AE-6410-04A(102) 0022272041 | ||||
Mfr: 0022272081 TTI: 22-27-2081 Molex Availability: 4.600In Stock5.600 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 4.600In Stock5.600 On Order Expected 18-Feb-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272081 AE-6410-08A(102) 22-27-2081-Z 0022272081 | ||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 165.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 165.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0901420008 TTI: 90142-0008 Molex Availability: 24.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 8 Pos., Black | 24.900In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420008 | |||||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock14.700 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock14.700 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0430251600 TTI: 43025-1600 Molex Availability: 121.400In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Black | 121.400In Stock | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43025-1600-PB 0430251600 | ||||||
Mfr: 0874210000 TTI: 87421-0000 Molex Availability: 920.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Tin(Sn) Pltg, 26-24 AWG, Reel | 920.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 87421 | Pico-SPOX | Signal | 26 AWG | Reel | 0874210000 | |||||||||||||
Mfr: 0503948051 TTI: 50394-8051 Molex Availability: 700.000In Stock550.000 On Order Expected 07-Jan-27 Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold, 30-24 AWG, Reel, Lead-Free | 700.000In Stock550.000 On Order Expected 07-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG to 24 AWG | Reel | 0503948051 | ||||||||||||
Mfr: 0430250600 TTI: 43025-0600 Molex Availability: 285.800In Stock252.000 On Order Expected 05-Apr-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 285.800In Stock252.000 On Order Expected 05-Apr-27 | Wire Housings | Receptacle Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250600 | ||||||
Mfr: 0430450600 TTI: 43045-0600 Molex Availability: 46.656In Stock50.112 On Order Expected 04-Mar-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 46.656In Stock50.112 On Order Expected 04-Mar-27 | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450600 | |||||
Mfr: 0901420016 TTI: 90142-0016 Molex Availability: 24.200In Stock12.000 On Order Expected 16-Feb-27 Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 16 Pos., Black | 24.200In Stock12.000 On Order Expected 16-Feb-27 | Wire Housings | Receptacle Housing | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420016 | |||||||
Mfr: 0430450212 TTI: 43045-0212 Molex Availability: 65.736In Stock72.864 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 65.736In Stock72.864 On Order Expected | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0212-Z 0430450212 | |||||
Mfr: 0510210400 TTI: 51021-0400 Molex Availability: 70.900In Stock447.400 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural | 70.900In Stock447.400 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210400 | ||||||||
Mfr: 0444412002 TTI: 44441-2002 Molex Availability: 27.500In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 2 Pos., Black | 27.500In Stock | Wire Housings | Receptacle Housing | 2 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 44441 | Sabre | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412002 | |||||||||
Mfr: 0039014031 TTI: 39-01-4031 Molex Availability: 67.600In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 3 Pos., UL 94V-0, Natural | 67.600In Stock | Wire Housings | Receptacle Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014031 5557-03R2-210 0039014031 | |||||||
Mfr: 70066-0177 TTI: 50-57-9403 Molex Availability: 123.500In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Pos., Black | 123.500In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579403 | ||||||||
Mfr: 0430251000 TTI: 43025-1000 Molex Availability: 154.700In Stock18.000 On Order Expected 07-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Low-Halogen, Black | 154.700In Stock18.000 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251000 | ||||||
Mfr: 0430451000 TTI: 43045-1000 Molex Availability: 26.316In Stock21.318 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 26.316In Stock21.318 On Order Expected 17-Dec-26 | Headers | Power | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430451000 | ||||||
Mfr: 0430200600 TTI: 43020-0600 Molex Availability: 38.800In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 6 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 38.800In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200600 | ||||||
Mfr: 0436450500 TTI: 43645-0500 Molex Availability: 46.000In Stock40.000 On Order Expected 28-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 5 Pos., UL 94V-0, Black | 46.000In Stock40.000 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 5 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 43645 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0436450500 | ||||||||||
Mfr: 0039000078 TTI: 39-00-0078 Molex Availability: 82.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | 82.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000078 5556T3L 0039000078 | ||||||||||
Mfr: 0039281083 TTI: 39-28-1083 Molex Availability: 16.800In Stock33.300 On Order Expected 28-Dec-26 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 16.800In Stock33.300 On Order Expected 28-Dec-26 | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281083 5566-08A 0039281083 | ||||
Mfr: 0022013027 TTI: 22-01-3027 Molex Availability: 305.300In Stock180.000 On Order Expected 18-Mar-27 Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 2 Pos., Natural | 305.300In Stock180.000 On Order Expected 18-Mar-27 | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013027 2695-02RP 0022013027 | ||||||||||
Mfr: 0039000061 TTI: 39-00-0061 Molex Availability: 1.544.000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | 1.544.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Wire, Power | 24 AWG | - 40 C | + 105 C | Reel | 39000061 5558PBT 0039000061 | ||||||||||
Mfr: 0701070001 TTI: 70107-0001 Molex Availability: 59.000In Stock47.000 On Order Expected 21-Jan-27 Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 2 Pos., Black | 59.000In Stock47.000 On Order Expected 21-Jan-27 | Wire Housings | Plug Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070001 |