Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022012067 TTI: 22-01-2067 Molex Availability: 1.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 6 Pos., Natural | 1.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012067 2695-06R 0022012067 | ||||||||||
Mfr: 0022232121 TTI: 22-23-2121 Molex Availability: 5.625In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 12 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 5.625In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232121 A-6373-12A102 0022232121 | ||||||
Mfr: 0430451402 TTI: 43045-1402 Molex Availability: 2.808In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 14 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.808In Stock | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451402 | |||||
Mfr: 0444412005 TTI: 44441-2005 Molex Availability: 2.900In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 5 Pos., Black | 2.900In Stock | Wire Housings | Receptacle Housing | 5 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 44441-2005-PB 0444412005 | ||||||||
Mfr: 0026624051 TTI: 26-62-4051 Molex Availability: 6.400In Stock31.200 On Order Expected Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED | 6.400In Stock31.200 On Order Expected | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 0026624051 26624051 | ||||
Mfr: 0039291128 TTI: 39-29-1128 Molex Availability: 5.398In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 12 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 5.398In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291128 5569-12A1 0039291128 | ||||
Mfr: 0022284060 TTI: 22-28-4060 Molex Availability: 46.610In StockHeaders & Wire Housings KK 254 Breakaway Header, Vert., 6 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag | 46.610In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284060 42375-0006 0022284060 | ||||||
Mfr: 0431603105 TTI: 43160-3105 Molex Availability: 3.535In StockHeaders & Wire Housings Sabre R/A Header, 7.5mm Pit., 5 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 3.535In Stock | Headers | Shrouded | 5 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.81 mm (0.15 in) | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431603105 | |||||
Mfr: 0039000186 TTI: 39-00-0186 Molex Availability: 1.010In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Bag | 1.010In Stock | Contacts | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | 16 AWG | Bulk | 39000186 5556-PBGS3PL 0039000186 | ||||||||||||||
Mfr: 0039000022 TTI: 39-00-0022 Molex Availability: 29.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Phosphor Bronze, Bag | 29.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000022 5194PBTL 0039000022 | |||||||||||
Mfr: 0039291168 TTI: 39-29-1168 Molex Availability: 3.900In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 16 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 3.900In Stock | Headers | Power | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291168 5569-16A1 39-29-1168-PB 0039291168 | ||||
Mfr: 0430451601 TTI: 43045-1601 Molex Availability: 3.498In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 16 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 3.498In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451601 | |||||
Mfr: 0503948052 TTI: 50394-8052 Molex Availability: 130.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.76 m Select Gold, 30-24 AWG, Reel, Lead-Free | 130.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG to 24 AWG | Reel | 0503948052 | ||||||||||||
Mfr: 0908140214 TTI: 90814-0214 Molex Availability: 3.600In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Standard Profile, Surface Mount, Tin (Sn) Plated, 14 Pos., T/R, Natural | 3.600In Stock | Headers | Ribbon Cable | 14 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140214 | ||||||
Mfr: 0430250208 TTI: 43025-0208 Molex Availability: 54.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 54.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250208 | ||||||
Mfr: 0428206213 TTI: 42820-6213 Molex Availability: 160In Stock160 On Order Expected 23-Nov-26 Headers & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 6 Pos., 3.5mm Tail Lg., for 1.57mm PCB, 0.76 m Gold (Au) Pltg, w/ Clip | 160In Stock160 On Order Expected 23-Nov-26 | Headers | Power | 6 Position | 10 mm (0.394 in) | 1 Row | Board Lock | Solder Pin | Right Angle | Pin (Male) | Gold | 42820 | Mini-Fit Sr. | - 40 C | + 105 C | Tube | 0428206213 | |||||||
Mfr: 0470533000 TTI: 47053-3000 Molex Availability: 20.000In Stock12.000 On Order Expected 28-Jan-27 Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 4mm PC Tail Lg., Bag | 20.000In Stock12.000 On Order Expected 28-Jan-27 | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.34 mm (0.289 in) | 4 mm (0.157 in) | 47053 | KK | Bulk | 0470533000 | |||||||
Mfr: 5013310607 TTI: 501331-0607 Molex Availability: 3.300In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 6 Pos., Natural | 3.300In Stock | Headers | Shrouded | 6 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 501331 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5013301000 TTI: 501330-1000 Molex Availability: 36.000In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 10 Pos., White | 36.000In Stock | Wire Housings | Receptacle Housing | 10 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0430250410 TTI: 43025-0410 Molex Availability: 102.500In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Glow-Wire Capable, Black | 102.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0430250410 | ||||||||
Mfr: 1053101204 TTI: 105310-1204 Molex Availability: 1.200In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 4 Pos., w/ Kinked Pins, 0.38 m Gold (Au) Pltg, Black, Glow-Wire Capable, Tray | 1.200In Stock | Headers | Shrouded | 4 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105310 | Nano-Fit | Wire-to-Board, Power | - 40 C | + 115 C | Tray | 1053101204 01053101204 | ||||
Mfr: 1053251004 TTI: 105325-1004 Molex Availability: 39.900In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 4 Pos., Black | 39.900In Stock | Accessories | 4 Position | 2.5 mm (0.098 in) | 1 Row | 105325 | Nano-Fit | - 40 C | + 115 C | Bulk | 1053251004 01053251004 | |||||||||||||
Mfr: 5601230201 TTI: 560123-0201 Molex Availability: 396.000In StockHeaders & Wire Housings DuraClik ISL Wire-to-Board Recept. Housing, Single Row, Black, 2 Pos. | 396.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2 mm (0.079 in) | 1 Row | Panel Mount | Straight | 560123 | DuraClik | Wire-to-Board, Signal | - 40 C | + 130 C | Bulk | ||||||||||
Mfr: 5055780471 TTI: 505578-0471 Molex Availability: 53.100In StockHeaders & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 4 Pos., Low-Halogen, Black | 53.100In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780471 | |||||
Mfr: 0455860005 TTI: 45586-0005 Molex Availability: 5.355In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, Third Generation Polarization Type for PCIe Applications, 8 Pos., Nylon UL 94V-0, 0.76 m Select Gold (Au) Pltg, Black, Tray | 5.355In Stock | Headers | Connector Kit | 8 Position | 4.2 mm (0.165 in) | 2 Row | Right Angle | Gold | 45586 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | 0455860005 |