Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039014057 TTI: 39-01-4057 Molex Availability: 34.000In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 5 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 34.000In Stock | Wire Housings | Plug Housing | 5 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014057 5559-05P3-210 0039014057 | |||||||
Mfr: 0050579409 TTI: 50-57-9409 Molex Availability: 500In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 9 Pos., Black | 500In Stock | Wire Housings | Receptacle Housing | 9 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579409 | ||||||||
Mfr: 0015910060 TTI: 15-91-0060 Molex Availability: 40.100In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 6 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Bag | 40.100In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 105 C | Bulk | 15910060 71308-0106N 0015910060 | ||||||
Mfr: 0444763111 TTI: 44476-3111 Molex Availability: 220.000In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | 220.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 44476 | Mini-Fit HCS | 16 AWG | - 40 C | + 105 C | Reel | 0444763111 | |||||||||||
Mfr: 0430310012 TTI: 43031-0012 Molex Availability: 7.700In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 7.700In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430310012 | ||||||||||
Mfr: 0039301200 TTI: 39-30-1200 Molex Availability: 225In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 20 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 225In Stock | Headers | Power | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301200 5569-20A2 0039301200 | ||||
Mfr: 0022122034 TTI: 22-12-2034 Molex Availability: 22.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, Bag | 22.700In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122034 A-7478-03A501 0022122034 | ||||||
Mfr: 0039290063 TTI: 39-29-0063 Molex Availability: 3.800In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 3.800In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290063 5566-06AGS 39-29-0063-PB 0039290063 | ||||
Mfr: 0022122024 TTI: 22-12-2024 Molex Availability: 64.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., 0.51 m Gold (Au) Pltg, Bag | 64.700In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122024 A-7478-02A501 22-12-2024-PB 0022122024 | ||||||
Mfr: 0015249104 TTI: 15-24-9104 Molex Availability: 3.740In StockHeaders & Wire Housings Mini-Fit BMI Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., PA Polyamide Nylon 6/6, UL 94V-0, w/ Tin (Sn) Pltg | 3.740In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 42404 | Mini-Fit BMI | - 40 C | + 105 C | Tray | 15249104 A-42404-10B1 0015249104 | |||||
Mfr: 0901301212 TTI: 90130-1212 Molex Availability: 1.008In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 12 Pos., 0.38 m Gold (Au) Pltg | 1.008In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301212 | |||||
Mfr: 0039310020 TTI: 39-31-0020 Molex Availability: 3.200In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 3.200In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39310020 A556602B210 39-31-0020-PB 0039310020 | ||||
Mfr: 0022012037 TTI: 22-01-2037 Molex Availability: 4.000In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 3 Pos., Natural | 4.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012037 2695-03R 0022012037 | ||||||||||
Mfr: 0430451614 TTI: 43045-1614 Molex Availability: 1.188In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1.188In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1614-PB 0430451614 | |||||
Mfr: 0039299086 TTI: 39-29-9086 Molex Availability: 7.995In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 7.995In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299086 A556608B2210 0039299086 | ||||
Mfr: 0026624030 TTI: 26-62-4030 Molex Availability: 45.200In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 3 Pos., Tin (Sn) Pltg, w/ Circuit 2 Voided | 45.200In Stock | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26624030 41791-0037 26-62-4030-PB 0026624030 | ||||
Mfr: 0022232081 TTI: 22-23-2081 Molex Availability: 8.775In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 8 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 8.775In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232081 A-6373-08A102 22-23-2081-PB 0022232081 | ||||||
Mfr: 0511101851 TTI: 51110-1851 Molex Availability: 1.300In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 18 Pos., Center Polarization, Side Latches, Lead-Free | 1.300In Stock | Wire Housings | Receptacle Housing | 18 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101851 | ||||||||
Mfr: 0010081021 TTI: 10-08-1021 Molex Availability: 19.600In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 2 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 19.600In Stock | Headers | Unshrouded | 2 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3003 | KK | - 40 C | + 50 C | Bulk | 10081021 3003-02A 0010081021 | |||||||
Mfr: 0039300140 TTI: 39-30-0140 Molex Availability: 650In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6, 94V-0, 2.54 m Matte Tin (Sn) Pltg | 650In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300140 A-5569-14A2-210 0039300140 | |||||
Mfr: 0010081121 TTI: 10-08-1121 Molex Availability: 900In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 12 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 900In Stock | Headers | Unshrouded | 12 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.94 mm (0.47 in) | 3.94 mm (0.155 in) | 3003 | KK | Bulk | 10081121 3003-12A 0010081121 | |||||||
Mfr: 0009508061 TTI: 09-50-8061 Molex Availability: 4.200In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Pos., Natural | 4.200In Stock | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508061 41695-N-B6 0009508061 | ||||||||||
Mfr: 0705430007 TTI: 70543-0007 Molex Availability: 3.795In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 8 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 3.795In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430007 | |||||||
Mfr: 0705430039 TTI: 70543-0039 Molex Availability: 4.410In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 5 Pos., Tin (Sn) Pltg | 4.410In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 70543 | SL | - 40 C | + 105 C | Tube | 0705430039 | |||||||
Mfr: 0705530039 TTI: 70553-0039 Molex Availability: 1.260In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Pos., Tin (Sn) Pltg | 1.260In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530039 |