Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0908140814 TTI: 90814-0814 Molex Availability: 4.050In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 14 Pos., Tube, Natural | 4.050In Stock | Headers | Ribbon Cable | 14 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0908140814 | ||||||
Mfr: 0908140816 TTI: 90814-0816 Molex Availability: 2.508In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 16 Pos., Tube, Natural | 2.508In Stock | Headers | Ribbon Cable | 16 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Tube | 0908140816 | |||||||
Mfr: 0908140916 TTI: 90814-0916 Molex Availability: 3.000In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 16 Pos., T/R, Natural | 3.000In Stock | Headers | Ribbon Cable | 16 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Reel | 0908140916 908140916 | |||||||
Mfr: 0039293086 TTI: 39-29-3086 Molex Availability: 900In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 900In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39293086 5566-08B 0039293086 | ||||
Mfr: 0510670300 TTI: 51067-0300 Molex Availability: 16.144In StockHeaders & Wire Housings Mighty-SPOX Wire-to-Wire and Wire-to-Board Housing, 3.5mm Pit., Positive Lock, 3 Pos., Natural | 16.144In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.5 mm (0.138 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51067 | Mighty-SPOX | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0510670300 | ||||||||
Mfr: 0436400601 TTI: 43640-0601 Molex Availability: 11.800In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 11.800In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43640-0601-P 0436400601 | ||||||||
Mfr: 5013311007 TTI: 501331-1007 Molex Availability: 26.400In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 10 Pos., Natural | 26.400In Stock | Headers | Shrouded | 10 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 501331 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Reel | |||||||
Mfr: 0436450700 TTI: 43645-0700 Molex Availability: 18.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 7 Pos., UL 94V-0, Black | 18.000In Stock | Wire Housings | Receptacle Housing | 7 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450700 | ||||||||
Mfr: 0430450407 TTI: 43045-0407 Molex Availability: 6.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 6.400In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450407 | |||||
Mfr: 0430450826 TTI: 43045-0826 Molex Availability: 18.720In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Press-fit Metal Retention Clip, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 18.720In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450826 | |||||
Mfr: 1729531401 TTI: 172953-1401 Molex Availability: 2.300In StockHeaders & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 14 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 2.300In Stock | Accessories | 14 Position | 1 Row | 172953 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 1729531401 01729531401 | ||||||||||||||
Mfr: 0469930611 TTI: 46993-0611 Molex Availability: 13.000In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/out Panel Mount Ears, Nylon 6/6, UL 94V-2, 6 Pos., Glow-Wire Capable, Black | 13.000In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 0469930810 TTI: 46993-0810 Molex Availability: 57.500In Stock10.000 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 8 Pos., Glow-Wire Capable, Black | 57.500In Stock10.000 On Order Expected 18-Feb-27 | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 0788641001 TTI: 78864-1001 Molex Availability: 15.000In StockHeaders & Wire Housings 1.6mm Pit. Compression Conn., 1.2mm Working Ht., Dual Row, 6 Pos. | 15.000In Stock | 6 Position | 1.6 mm (0.063 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | 78864 | Molex | - 40 C | + 85 C | Reel | |||||||||||
Mfr: 5600200620 TTI: 560020-0620 Molex Availability: 72.150In Stock122.200 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 6 Pos., Tin (Sn) Over Nickel, Natural | 72.150In Stock122.200 On Order Expected | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0436450410 TTI: 43645-0410 Molex Availability: 30.000In Stock21.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-2, Glow-Wire Capable, Black | 30.000In Stock21.000 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 436450410 0436450410 | ||||||||
Mfr: 5601548031 TTI: 560154-8031 Molex Availability: 380In Stock660 On Order Expected Headers & Wire Housings NOT AVAILABLE THROUGH MOUSER | 380In Stock660 On Order Expected | Tray | ||||||||||||||||||||||
Mfr: 0436400209 TTI: 43640-0209 Molex Availability: 10.000In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 10.000In Stock | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400209 | ||||||||
Mfr: 5025840260 TTI: 502584-0260 Molex Availability: 63.000In Stock32.400 On Order Expected 22-Apr-27 Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 2 Pos., Beige | 63.000In Stock32.400 On Order Expected 22-Apr-27 | Wire Housings | Receptacle | 2 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 5025850270 TTI: 502585-0270 Molex Availability: 76.000In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, R/A, Tin Pltg, Positive Lock, 2 Pos., Natural | 76.000In Stock | Wire Housings | Receptacle | 2 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | 502585 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5557-06R2 TTI: 39-01-4060 Molex Availability: 2.955In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 6 Pos., UL 94V-2, Natural | 2.955In Stock | Wire Housings | Receptacle Housing | 6 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014060 039014060 5557-06R2 | |||||||
Mfr: 1718560004 TTI: 171856-0004 Molex Availability: 1.800In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 4 Pos. | 1.800In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 5023520700 TTI: 502352-0700 Molex Availability: 31.500In Stock67.200 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 7 Pos., Tin (Sn) Pltg, Natural | 31.500In Stock67.200 On Order Expected | Headers | Shrouded | 7 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 1724470210 TTI: 172447-0210 Molex Availability: 20.720In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, Vert., w/out Snap-in Plastic Peg PCB Lock, 10 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, Glow-Wire Capable | 20.720In Stock | 10 Position | 4.2 mm (0.165 in) | 2 Row | Board Lock | Solder Pin | Straight | Pin (Male) | 172447 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | |||||||||||
Mfr: 1729520601 TTI: 172952-0601 Molex Availability: 41.400In StockHeaders & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 41.400In Stock | Wire Housings | Receptacle Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172952 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1729520601 01729520601 |