Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022012037 TTI: 22-01-2037 Molex Availability: 4.000In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 3 Pos., Natural | 4.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012037 2695-03R 0022012037 | ||||||||||
Mfr: 0430451614 TTI: 43045-1614 Molex Availability: 1.188In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1.188In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1614-PB 0430451614 | |||||
Mfr: 0039299086 TTI: 39-29-9086 Molex Availability: 7.995In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 7.995In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299086 A556608B2210 0039299086 | ||||
Mfr: 0026624030 TTI: 26-62-4030 Molex Availability: 45.200In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 3 Pos., Tin (Sn) Pltg, w/ Circuit 2 Voided | 45.200In Stock | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26624030 41791-0037 26-62-4030-PB 0026624030 | ||||
Mfr: 0022232081 TTI: 22-23-2081 Molex Availability: 8.775In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 8 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 8.775In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232081 A-6373-08A102 22-23-2081-PB 0022232081 | ||||||
Mfr: 0511101851 TTI: 51110-1851 Molex Availability: 1.300In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 18 Pos., Center Polarization, Side Latches, Lead-Free | 1.300In Stock | Wire Housings | Receptacle Housing | 18 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101851 | ||||||||
Mfr: 0010081021 TTI: 10-08-1021 Molex Availability: 19.600In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 2 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 19.600In Stock | Headers | Unshrouded | 2 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3003 | KK | - 40 C | + 50 C | Bulk | 10081021 3003-02A 0010081021 | |||||||
Mfr: 0039300140 TTI: 39-30-0140 Molex Availability: 650In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6, 94V-0, 2.54 m Matte Tin (Sn) Pltg | 650In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300140 A-5569-14A2-210 0039300140 | |||||
Mfr: 0010081121 TTI: 10-08-1121 Molex Availability: 900In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 12 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 900In Stock | Headers | Unshrouded | 12 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.94 mm (0.47 in) | 3.94 mm (0.155 in) | 3003 | KK | Bulk | 10081121 3003-12A 0010081121 | |||||||
Mfr: 0009508061 TTI: 09-50-8061 Molex Availability: 4.200In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Pos., Natural | 4.200In Stock | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508061 41695-N-B6 0009508061 | ||||||||||
Mfr: 0705430007 TTI: 70543-0007 Molex Availability: 3.795In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 8 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 3.795In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430007 | |||||||
Mfr: 0705430039 TTI: 70543-0039 Molex Availability: 4.410In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 5 Pos., Tin (Sn) Pltg | 4.410In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 70543 | SL | - 40 C | + 105 C | Tube | 0705430039 | |||||||
Mfr: 0705530039 TTI: 70553-0039 Molex Availability: 1.260In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Pos., Tin (Sn) Pltg | 1.260In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530039 | |||||
Mfr: 0705430108 TTI: 70543-0108 Molex Availability: 4.032In Stock4.032 On Order Expected 18-Mar-27 Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 4 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 4.032In Stock4.032 On Order Expected 18-Mar-27 | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430108 | |||||
Mfr: 0039012185 TTI: 39-01-2185 Molex Availability: 100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 18 Pos., UL 94V-0, Natural | 100In Stock | Wire Housings | Receptacle Housing | 18 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012185 5557-18R-210 0039012185 | |||||||
Mfr: 0026034061 TTI: 26-03-4061 Molex Availability: 9.500In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 6 Pos., Natural | 9.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26034061 6442-R06-Z 0026034061 | |||||||
Mfr: 0430452009 TTI: 43045-2009 Molex Availability: 1.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 20 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 1.800In Stock | Headers | Shrouded | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430452009 | |||||
Mfr: 0877590474 TTI: 87759-0474 Molex Availability: 9.750In StockHeaders & Wire Housings Milli-Grid Header, Vert., SMT, 4 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 3.8mm, w/ Cap, T/R, Lead-Free | 9.750In Stock | Headers | Breakaway | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87759 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Reel | 0877590474 | |||||
Mfr: 0878313420 TTI: 87831-3420 Molex Availability: 1.946In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 34 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 1.946In Stock | Headers | Shrouded | 34 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.6 mm (0.142 in) | 2.5 mm (0.098 in) | 87831 | Milli-Grid | - 55 C | + 105 C | Tube | 0878313420 878313420 | ||||
Mfr: 0875681443 TTI: 87568-1443 Molex Availability: 2.310In StockHeaders & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 14 Pos., 0.38 m Gold (Au) Pltg, Center Polarization Key | 2.310In Stock | Headers | Receptacle | 14 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Gold | 87568 | Milli-Grid | 28 AWG | - 20 C | + 85 C | Tray | 0875681443 | |||||||
Mfr: 0901362107 TTI: 90136-2107 Molex Availability: 2.520In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, R/A, Shrouded, 7 Pos., Tin (Sn) Pltg | 2.520In Stock | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901362107 | |||||
Mfr: 0878331231 TTI: 87833-1231 Molex Availability: 22.212In Stock14.400 On Order Expected 25-Feb-27 Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 12 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 22.212In Stock14.400 On Order Expected 25-Feb-27 | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331231 | |||||
Mfr: 0038001338 TTI: 38-00-1338 Molex Availability: 576In StockHeaders & Wire Housings KK 254 PC Board Conn., R/A, End-to-End Stackable, w/ Cat Ear Terminal, 2.54 m Tin (Sn) Pltg, 8 Pos. | 576In Stock | Headers | Socket Assembly | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | 3.3 mm (0.13 in) | 4455 | KK | Board-to-Board, Signal | - 40 C | + 105 C | Tray | 38001338 A-4455-AZ08C(P909) 0038001338 | |||||
Mfr: 0908140810 TTI: 90814-0810 Molex Availability: 5.344In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 10 Pos., Tube, Natural | 5.344In Stock | Headers | Ribbon Cable | 10 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0908140810 | ||||||
Mfr: 0022272161 TTI: 22-27-2161 Molex Availability: 1.050In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 16 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 1.050In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272161 AE-6410-16A(102) 22-27-2161-PB 0022272161 |