Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0428193214 TTI: 42819-3214 Molex Availability: 10.908In StockHeaders & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., Silver (Ag) Pltg, 3 Pos. | 10.908In Stock | Headers | Power | 3 Position | 10 mm (0.394 in) | 1 Row | Board Lock | Solder Pin | Straight | Pin (Male) | Silver | 42819 | Mini-Fit Sr. | - 40 C | + 105 C | Tray | 428193214 0428193214 | |||||||
Mfr: 1720430202 TTI: 172043-0202 Molex Availability: 300In StockHeaders & Wire Housings Super Sabre R/A Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., w/ Board Lock, Complies w/ UL1977 Finger Proof Standards | 300In Stock | Headers | 2 Position | 7.5 mm (0.295 in) | 1 Row | Board Lock | Solder Pin | Right Angle | Pin (Male) | Silver | 172043 | Super Sabre | - 40 C | + 125 C | Tray | |||||||||
Mfr: 0768230322 TTI: 76823-0322 Molex Availability: 16.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 12 AWG, Reel | 16.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | 768230322 0768230322 | ||||||||||||
Mfr: 01729531601 TTI: 172953-1601 Molex Availability: 300In Stock22.400 On Order Expected Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 16 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 300In Stock22.400 On Order Expected | Accessories | 16 Position | 1 Row | 172953 | Micro-Fit | - 40 C | + 105 C | Bulk | 1729531601 01729531601 | ||||||||||||||
Mfr: 01729531801 TTI: 172953-1801 Molex Availability: 1.400In StockHeaders & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 18 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 1.400In Stock | Accessories | 18 Position | 1 Row | 172953 | Micro-Fit | - 40 C | + 105 C | Bulk | 1729531801 01729531801 | ||||||||||||||
Mfr: 0430250810 TTI: 43025-0810 Molex Availability: 25.000In Stock25.000 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Glow-Wire Capable, Black | 25.000In Stock25.000 On Order Expected 11-Feb-27 | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250810 | ||||||
Mfr: 5055670471 TTI: 505567-0471 Molex Availability: 28.800In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Tin-Bismuth Pltg, Positive Lock, 4 Pos., Black | 28.800In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055670471 05055670471 | |||||||
Mfr: 1053091105 TTI: 105309-1105 Molex Availability: 6.000In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Single Row, 5 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 6.000In Stock | Headers | Power | 5 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105309 | Nano-Fit | - 40 C | + 105 C | Tray | 1053091105 01053091105 | ||||||
Mfr: 0430451019 TTI: 43045-1019 Molex Availability: 3.400In Stock4.000 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 3.400In Stock4.000 On Order Expected 11-Feb-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451019 | |||||
Mfr: 0510211300 TTI: 51021-1300 Molex Availability: 7.500In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 13 Pos., Natural | 7.500In Stock | Wire Housings | Receptacle Housing | 13 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510211300 | ||||||||
Mfr: 5013311207 TTI: 501331-1207 Molex Availability: 5.500In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 12 Pos., Natural | 5.500In Stock | Headers | Shrouded | 12 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 501331 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0430451201 TTI: 43045-1201 Molex Availability: 10.584In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 10.584In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451201 | |||||
Mfr: 0050375093 TTI: 50-37-5093 Molex Availability: 7.500In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, 9 Pos., Natural | 7.500In Stock | Wire Housings | Receptacle Housing | 9 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375093 | ||||||||
Mfr: 0022272151 TTI: 22-27-2151 Molex Availability: 350In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 15 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 350In Stock | Headers | Locking | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272151 AE-6410-15A(102) 0022272151 | ||||
Mfr: 0878331220 TTI: 87833-1220 Molex Availability: 6.840In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 12 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 6.840In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 2.16 mm (0.085 in) | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331220 | |||
Mfr: 0532540370 TTI: 53254-0370 Molex Availability: 27.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, 3 Pos., Tray, 3.5mm PC Tail Lg. | 27.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 53254 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532540370 | |||||
Mfr: 0901192120 TTI: 90119-2120 Molex Availability: 27.000In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, Pre-Plated Tin (Sn) | 27.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 90119 | C-Grid | Wire-to-Board, Signal | 28 AWG to 26 AWG | - 55 C | + 105 C | Bulk | 0901192120 | ||||||||||
Mfr: 0350220002 TTI: 35022-0002 Molex Availability: 502.000In StockHeaders & Wire Housings 2.5mm Pit., Board-In Crimp Housing, R/A and Vert., 2 Pos., Natural | 502.000In Stock | Wire Housings | Plug Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Straight | 35022 | Board-in | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0350220002 | |||||||||
Mfr: 0781715006 TTI: 78171-5006 Molex Availability: 22.500In StockHeaders & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 6 Pos., T/R | 22.500In Stock | Locking | 6 Position | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 78171 | Pico-EZmate | Wire-to-Board, Signal | - 25 C | + 85 C | Reel | 0781715006 | ||||||||
Mfr: 0039000432 TTI: 39-00-0432 Molex Availability: 42.000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, 0.76 m Selective Gold (Au) Plated Brass, Lead-Free, 28-22 AWG, Reel | 42.000In Stock | Contacts | Crimp | Pin (Male) | Gold | 5558 | Mini-Fit Jr. | Power | 28 AWG | Reel | 39000432 5558GS27F 0039000432 | |||||||||||||
Mfr: 0457501211 TTI: 45750-1211 Molex Availability: 28.000In Stock8.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76 m Gold (Au) Selective Pltg, Reel | 28.000In Stock8.000 On Order Expected 21-Jan-27 | Contacts | Crimp | Socket (Female) | Gold | 45750 | Mini-Fit HCS | Power | 20 AWG | Reel | 0457501211 | |||||||||||||
Mfr: 0504205000 TTI: 50420-8000 Molex Availability: 75.000In StockHeaders & Wire Housings OBD-II Crimp Terminal, Female, 50420, 4mm Pit. | 75.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50420 | OBD-II | Wire-to-Wire, Power | 22 AWG to 20 AWG | Reel | 0504208000 | ||||||||||||
Mfr: 0050291900 TTI: 50-29-1900 Molex Availability: 36.500In StockHeaders & Wire Housings KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 2.54 m Tin (Sn) Pltg, Reel | 36.500In Stock | Contacts | Crimp | Socket (Female) | Tin | 7879 | KK | Signal | 30 AWG to 24 AWG | Reel | 0050291900 50291900 | |||||||||||||
Mfr: 0026481085 TTI: 26-48-1085 Molex Availability: 4.800In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 8 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 4.800In Stock | Headers | Breakaway | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481085 A-41671-A08A102 0026481085 | ||||||
Mfr: 0022032051 TTI: 22-03-2051 Molex Availability: 6.749In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 5 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 6.749In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 4030 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22032051 A-4030-05A102 22-03-2051-PB 0022032051 |