Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874370773 TTI: 87437-0773 Molex Availability: 12.600In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., T/R, w/ Cap, Beige | 12.600In Stock | Headers | Shrouded | 7 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 2.7 mm (0.106 in) | 87437 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874370773 874370773 | |||||
Mfr: 0901420024 TTI: 90142-0024 Molex Availability: 8.000In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 24 Pos., Black | 8.000In Stock | Wire Housings | Receptacle Housing | 24 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420024 | |||||||
Mfr: 0026481025 TTI: 26-48-1025 Molex Availability: 10.000In Stock108.360 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 2 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 10.000In Stock108.360 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481025 A-41671-A02A102 26-48-1025-PB 0026481025 | ||||||
Mfr: 0008560106 TTI: 08-56-0106 Molex Availability: 18.000In StockHeaders & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Bag, Brass, 0.51 m Selective Gold (Au) Plated | 18.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 2478 | KK | 24 AWG to 18 AWG | - 40 C | + 80 C | Bulk | 8560106 2478-1-(550)L 0008560106 | |||||||||||
Mfr: 0022052031 TTI: 22-05-2031 Molex Availability: 16.700In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, R/A, 3 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 16.700In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4094 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22052031 A-4094-03A102 0022052031 | ||||||
Mfr: 0039000207 TTI: 39-00-0207 Molex Availability: 100.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | 100.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Power | 24 AWG | Reel | 39000207 5556-SP 0039000207 | |||||||||||||
Mfr: 0436500203 TTI: 43650-0203 Molex Availability: 8.316In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 8.316In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500203 | ||||||
Mfr: 0511101651 TTI: 51110-1651 Molex Availability: 180In Stock12.000 On Order Expected 15-Jan-27 Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 16 Pos., Center Polarization, Side Latches, Lead-Free | 180In Stock12.000 On Order Expected 15-Jan-27 | Wire Housings | Receptacle Housing | 16 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101651 | ||||||||
Mfr: 0009503131 TTI: 09-50-3131 Molex Availability: 1.600In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 13 Pos., Natural | 1.600In Stock | Wire Housings | Receptacle Housing | 13 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503131 2139-13A 0009503131 | |||||||||||
Mfr: 0009503121 TTI: 09-50-3121 Molex Availability: 1.000In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 12 Pos., Natural | 1.000In Stock | Wire Housings | Receptacle Housing | 12 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503121 2139-12A 0009503121 | |||||||||||
Mfr: 0026481105 TTI: 26-48-1105 Molex Availability: 9.300In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 10 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 9.300In Stock | Headers | Breakaway | 10 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481105 A-41671-A10A102 26-48-1105-PB 0026481105 | ||||||
Mfr: 0428204212 TTI: 42820-4212 Molex Availability: 1.254In StockHeaders & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 4 Pos., 3.5mm Tail Lg., for 1.57mm PCB, Tin (Sn) Pltg, w/ Clip, USE NYE LUBE ON MATING SURFACES | 1.254In Stock | Headers | Power | 4 Position | 10 mm (0.394 in) | 1 Row | Board Lock | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 42820 | Mini-Fit Sr. | - 40 C | + 105 C | Tube | 0428204212 | ||||||
Mfr: 0015912100 TTI: 15-91-2100 Molex Availability: 462In Stock9.072 On Order Expected 04-Mar-27 Headers & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., Tin (Sn) Pltg, 6.1mm Mating Pin Lg., Tube | 462In Stock9.072 On Order Expected 04-Mar-27 | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 71308 | C-Grid | - 40 C | + 105 C | Tube | 15912100 A713080010N 0015912100 | ||||||
Mfr: 0016020105 TTI: 16-02-0105 Molex Availability: 40.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., Tin (Sn) Plated, 30-24 AWG, Reel | 40.000In Stock | Contacts | Crimp | Pin (Male) | Tin | 70021 | SL | Signal | 30 AWG | Reel | 16020105 70021-0004 0016020105 | |||||||||||||
Mfr: 0026604120 TTI: 26-60-4120 Molex Availability: 150In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 12 Pos., Tin (Sn) Pltg | 150In Stock | Headers | Shrouded | 12 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604120 41791-0012 0026604120 | ||||||
Mfr: 0039299025 TTI: 39-29-9025 Molex Availability: 1.820In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural | 1.820In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299025 A556602A2GS 0039299025 | ||||
Mfr: 0701070009 TTI: 70107-0009 Molex Availability: 8.100In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 10 Pos., Black | 8.100In Stock | Wire Housings | Plug Housing | 10 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070009 | ||||||||
Mfr: 0039303056 TTI: 39-30-3056 Molex Availability: 1.600In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 5 Pos., PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Pltg | 1.600In Stock | Headers | Power | 5 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303056 5569-05A4-210 0039303056 | |||||
Mfr: 0010013066 TTI: 10-01-3066 Molex Availability: 5.500In StockHeaders & Wire Housings 6P TERMINAL HOUSING | 5.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5197 | SPOX | - 40 C | + 105 C | Bulk | 10013066 5197-06 0010013066 | ||||||||
Mfr: 0436500405 TTI: 43650-0405 Molex Availability: 2.240In Stock14.280 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.240In Stock14.280 On Order Expected | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.18 mm (0.125 in) | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500405 | |||||
Mfr: 0026481045 TTI: 26-48-1045 Molex Availability: 5.838In Stock54.180 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 5.838In Stock54.180 Build Parts Assembled in 5 days | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481045 A-41671-A04A102 26-48-1045-PB 0026481045 | ||||||
Mfr: 0015060141 TTI: 15-06-0141 Molex Availability: 7.650In StockHeaders & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-0, 14 Pos. | 7.650In Stock | Wire Housings | Receptacle Housing | 14 Position | 4.2 mm (0.165 in) | 2 Row | Panel Mount | Straight | 42474 | Mini-Fit BMI | - 40 C | + 105 C | Bulk | 15060141 42474-1421 0015060141 | ||||||||||
Mfr: 0705530004 TTI: 70553-0004 Molex Availability: 5.040In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 5.040In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530004 | |||||
Mfr: 0431600102 TTI: 43160-0102 Molex Availability: 900In StockHeaders & Wire Housings Sabre Vert. Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/out Board Lock | 900In Stock | Headers | Shrouded | 2 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.81 mm (0.15 in) | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Bulk | 0431600102 | |||||
Mfr: 0039301021 TTI: 39-30-1021 Molex Availability: 17.125In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 17.125In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301021 A-5569-02A2G 39-30-1021-PB 0039301021 |