Molex - Headers & Wire Housings
87.437 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430300010 TTI: 43030-0010 Molex Availability: 96.000In Stock72.000 On Order Expected 25-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 96.000In Stock72.000 On Order Expected 25-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300010 | ||||||||||
Mfr: 0436400201 TTI: 43640-0201 Molex Availability: 44.500In Stock96.000 On Order Expected 28-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 44.500In Stock96.000 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400201 | ||||||||
Mfr: 0430450218 TTI: 43045-0218 Molex Availability: 38.200In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 38.200In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450218 | |||||
Mfr: 0436450200 TTI: 43645-0200 Molex Availability: 55.000In Stock250.000 On Order Expected 28-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 55.000In Stock250.000 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 43645 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0436450200 | ||||||||||
Mfr: 0430252000 TTI: 43025-2000 Molex Availability: 51.400In Stock100.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 20 Pos., UL 94V-0, Low-Halogen, Black | 51.400In Stock100.000 On Order Expected | Wire Housings | Receptacle Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252000 | ||||||
Mfr: 0436500315 TTI: 43650-0315 Molex Availability: 19.800In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 19.800In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500315 | ||||||
Mfr: 0039012066 TTI: 39-01-2066 Molex Availability: 27.200In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 27.200In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012066 5559-06P-210 39-01-2066-PB 0039012066 | |||||||
Mfr: 0510210500 TTI: 51021-0500 Molex Availability: 221.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 221.800In Stock | Wire Housings | Receptacle Housing | 5 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210500 | ||||||||
Mfr: 0530470610 TTI: 53047-0610 Molex Availability: 122.000In Stock53.500 On Order Expected 12-Jan-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 6 Pos., Tray, 2.3mm PC Tail Lg. | 122.000In Stock53.500 On Order Expected 12-Jan-27 | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470610 | |||||
Mfr: 0008500032 TTI: 08-50-0032 Molex Availability: 472.000In Stock320.000 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Bag | 472.000In Stock320.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 4809 | KK | Wire-to-Board, Signal | 30 AWG to 22 AWG | - 40 C | + 80 C | Bulk | 8500032 4809-C-P902-L 0008500032 | ||||||||||
Mfr: 0022272041 TTI: 22-27-2041 Molex Availability: 19.300In Stock281.850 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 19.300In Stock281.850 On Order Expected | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272041 AE-6410-04A(102) 0022272041 | ||||
Mfr: 0022272081 TTI: 22-27-2081 Molex Availability: 4.600In Stock5.600 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 4.600In Stock5.600 On Order Expected 18-Feb-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272081 AE-6410-08A(102) 22-27-2081-Z 0022272081 | ||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 165.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 165.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0901420008 TTI: 90142-0008 Molex Availability: 24.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 8 Pos., Black | 24.900In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420008 | |||||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock14.700 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock14.700 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0430251600 TTI: 43025-1600 Molex Availability: 121.400In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Black | 121.400In Stock | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43025-1600-PB 0430251600 | ||||||
Mfr: 0874210000 TTI: 87421-0000 Molex Availability: 920.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Tin(Sn) Pltg, 26-24 AWG, Reel | 920.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 87421 | Pico-SPOX | Signal | 26 AWG | Reel | 0874210000 | |||||||||||||
Mfr: 0503948051 TTI: 50394-8051 Molex Availability: 700.000In Stock550.000 On Order Expected 07-Jan-27 Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold, 30-24 AWG, Reel, Lead-Free | 700.000In Stock550.000 On Order Expected 07-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG to 24 AWG | Reel | 0503948051 | ||||||||||||
Mfr: 0469920410 TTI: 46992-0410 Molex Availability: 379.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Pos., Glow-Wire Capable, Black | 379.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 46992 | Mini-Fit Jr. | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0008701030 TTI: 08-70-1030 Molex Availability: 31.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Brass, Bag | 31.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8701030 5194TL 0008701030 | |||||||||||
Mfr: 0050375033 TTI: 50-37-5033 Molex Availability: 203.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 203.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375033 | ||||||||
Mfr: 0903270306 TTI: 90327-0306 Molex Availability: 24.000In StockHeaders & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 6 Pos., White, Tin (Sn) Plated, Bag | 24.000In Stock | Headers | Receptacle | 6 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270306 | |||||||
Mfr: 0050375063 TTI: 50-37-5063 Molex Availability: 48.000In Stock30.000 On Order Expected 28-Dec-26 Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural | 48.000In Stock30.000 On Order Expected 28-Dec-26 | Wire Housings | Receptacle Housing | 6 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375063 | ||||||||
Mfr: 0039301100 TTI: 39-30-1100 Molex Availability: 13.050In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 13.050In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301100 5569-10A2 39-30-1100-PB 0039301100 | |||||
Mfr: 0428150012 TTI: 42815-0012 Molex Availability: 77.500In Stock55.000 On Order Expected 17-Jun-27 Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | 77.500In Stock55.000 On Order Expected 17-Jun-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 42815-0012-C 0428150012 |