171856 - Molex - Headers & Wire Housings
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1718560004 TTI: 171856-0004 Molex Availability: 1.800In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 4 Pos. | 1.800In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718560003 TTI: 171856-0003 Molex Availability: 18.200In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 3 Pos. | 18.200In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718560004 TTI: 1718560004 Molex Availability: 1.800In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 4 Pos. | 1.800In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK 254 | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718560003 TTI: 1718560003 Molex Availability: 18.200In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 3 Pos. | 18.200In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK 254 | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-0008 TTI: 171856-0008 Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 8 Pos. | 0In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718563003 TTI: 171856-3003 Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 3 Pos. | 0In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 1718563004 TTI: 171856-3004 Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 4 Pos. | 0In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 1718560005 TTI: 171856-0005 Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 5 Pos. | 0In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718564002 TTI: 171856-4002 Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 2 Pos. | 0In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 1718560002 TTI: 171856-0002 Molex Headers & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 2 Pos. | 0In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 1718563002 TTI: 171856-3002 Molex Headers & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 2 Pos. | 0In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 171856-0006 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 6 Pos. | 0In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-4004 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 4 Pos. | 0In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 171856-0007 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 7 Pos. | 0In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-3008 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 8 Pos. | 0In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 171856-0010 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 10 Pos. | 0In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-1003 TTI: Not Assigned Molex Headers & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 3 Pos. | 0In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-1005 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 5 Pos. | Not Available Online | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-0009 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 9 Pos. | 0In Stock | Headers | Locking | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-1002 TTI: Not Assigned Molex Headers & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 2 Pos. | 0In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-1006 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 6 Pos. | 0In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: 171856-3006 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., T/R, 6 Pos. | 0In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Reel | |||||
Mfr: 171856-0105 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, Reflowed Matte Tin (Sn) Pltg, 7.49mm Mating Pin Lg., 3.56mm Tail Lg., Bag, 5 Pos. | Not Available Online | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 171856 | KK | Wire-to-Board, Wire-to-Wire, Power, Signal | - 40 C | + 105 C | 1718560105 01718560105 | |||||
Mfr: 171856-1105 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.49mm Mating Pin Lg., 3.56mm Tail Lg., Bag, 5 Pos. | 0In Stock | 171856 | KK | |||||||||||||||||||||
Mfr: 171856-1004 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings KK 254 RPC Vert. Header, 2.54mm Pit., Friction Lock, 0.38 m Gold (Au) Pltg, 7.44mm Mating Pin Lg., 2.34mm Tail Lg., Bag, 4 Pos. | 0In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.44 mm (0.293 in) | 2.34 mm (0.092 in) | 171856 | KK | Wire-to-Board | - 40 C | + 105 C | Bulk |