6410 - Molex - Headers & Wire Housings
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022292051 TTI: 22-29-2051 Molex Availability: 52.200In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 5 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 52.200In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292051 AE-6410-05A(501) 0022292051 | |||||
Mfr: 0022272021 TTI: 22-27-2021 Molex Availability: 1.266.500In Stock324.900 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 2 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 1.266.500In Stock324.900 On Order Expected 18-Feb-27 | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272021 AE-6410-02A(102) 22-27-2021-Z 0022272021 | |||||||||
Mfr: 0022272031 TTI: 22-27-2031 Molex Availability: 44.800In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 44.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272031 AE-6410-03A(102) 0022272031 | |||||||||
Mfr: 0022272041 TTI: 22-27-2041 Molex Availability: 19.300In Stock281.850 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 19.300In Stock281.850 On Order Expected | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272041 AE-6410-04A(102) 0022272041 | ||||
Mfr: 0022272081 TTI: 22-27-2081 Molex Availability: 4.600In Stock5.600 On Order Expected 18-Feb-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 4.600In Stock5.600 On Order Expected 18-Feb-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272081 AE-6410-08A(102) 22-27-2081-Z 0022272081 | ||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock14.700 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock14.700 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0022292021 TTI: 22-29-2021 Molex Availability: 4.600In Stock82.600 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 2 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 4.600In Stock82.600 On Order Expected | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6410 | KK | Bulk | 22292021 AE-6410-02A(501) 0022292021 | |||||||||
Mfr: 0022272061 TTI: 22-27-2061 Molex Availability: 63.700In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 6 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 63.700In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272061 AE-6410-06A(102) 0022272061 | |||||||||
Mfr: 0022272121 TTI: 22-27-2121 Molex Availability: 7.650In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 12 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 7.650In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272121 AE-6410-12A(102) 0022272121 | ||||
Mfr: 0022272101 TTI: 22-27-2101 Molex Availability: 42.250In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 10 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 42.250In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272101 AE-6410-10A(102) 0022272101 | ||||
Mfr: 0022292031 TTI: 22-29-2031 Molex Availability: 75.400In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 75.400In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292031 AE-6410-03A(501) 0022292031 | |||||
Mfr: 0022292061 TTI: 22-29-2061 Molex Availability: 475In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 6 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 475In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6410 | KK | Bulk | 22292061 AE-6410-06A(501) 0022292061 | |||||||||
Mfr: 0022272091 TTI: 22-27-2091 Molex Availability: 26.100In Stock3.900 On Order Expected 26-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 9 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 26.100In Stock3.900 On Order Expected 26-Jan-27 | Headers | Locking | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272091 AE-6410-09A(102) 0022272091 | ||||
Mfr: 0022292081 TTI: 22-29-2081 Molex Availability: 3.150In Stock14.250 On Order Expected 17-Jun-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 3.150In Stock14.250 On Order Expected 17-Jun-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292081 AE-6410-08A(501) 0022292081 | |||||
Mfr: 0022292101 TTI: 22-29-2101 Molex Availability: 1.150In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 10 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 1.150In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292101 AE-6410-10A(501) 22-29-2101-PB 0022292101 | |||||
Mfr: 0022272141 TTI: 22-27-2141 Molex Availability: 2.050In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 14 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 2.050In Stock | Headers | Locking | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272141 AE-6410-14A(102) 0022272141 | ||||
Mfr: 0022292071 TTI: 22-29-2071 Molex Availability: 300In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 300In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292071 AE-6410-07A(501) 0022292071 | |||||
Mfr: 0022272151 TTI: 22-27-2151 Molex Availability: 350In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 15 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 350In Stock | Headers | Locking | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272151 AE-6410-15A(102) 0022272151 | ||||
Mfr: 0022272161 TTI: 22-27-2161 Molex Availability: 1.050In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 16 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 1.050In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272161 AE-6410-16A(102) 22-27-2161-PB 0022272161 | ||||
Mfr: 0022272121 TTI: 0022272121 Molex Availability: 7.650In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 7.650In Stock | 6410 | KK 254 | Bulk | ||||||||||||||||||||
Mfr: 0022272031 TTI: 0022272031 Molex Availability: 44.800In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 44.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK 254 | Bulk | ||||||||||
Mfr: 0022272021 TTI: 0022272021 Molex Availability: 1.266.500In Stock324.900 On Order Expected 18-Feb-27 Headers & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 1.266.500In Stock324.900 On Order Expected 18-Feb-27 | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK 254 | Bulk | ||||||||||
Mfr: 0022292051 TTI: 0022292051 Molex Availability: 52.200In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 52.200In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022272061 TTI: 0022272061 Molex Availability: 63.700In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 63.700In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK 254 | Bulk | ||||||||||
Mfr: 0022272071 TTI: 0022272071 Molex Availability: 32.050In Stock14.700 On Order Expected 21-Jan-27 Headers & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 32.050In Stock14.700 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk |