7478 - Molex - Headers & Wire Housings
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022053041 TTI: 22-05-3041 Molex Availability: 15.900In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., Matte Tin (Sn) Pltg, Bag | 15.900In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053041 A-7478-04A102 22-05-3041-PB 0022053041 | |||||
Mfr: 0022053031 TTI: 22-05-3031 Molex Availability: 12.400In Stock42.600 On Order Expected Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 3 Pos., Matte Tin (Sn) Pltg, Bag | 12.400In Stock42.600 On Order Expected | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053031 A-7478-03A102 22-05-3031-PB 0022053031 | |||||
Mfr: 0022053051 TTI: 22-05-3051 Molex Availability: 8.200In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., Matte Tin (Sn) Pltg, Bag | 8.200In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 | |||||
Mfr: 0022053021 TTI: 22-05-3021 Molex Availability: 89.200In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., Matte Tin (Sn) Pltg, Bag | 89.200In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053021 A-7478-02A102 22-05-3021-PB 0022053021 | |||||
Mfr: 0022053061 TTI: 22-05-3061 Molex Availability: 500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., Matte Tin (Sn) Pltg, Bag | 500In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053061 A-7478-06A102 0022053061 | |||||
Mfr: 0022053071 TTI: 22-05-3071 Molex Availability: 11.500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 7 Pos., Matte Tin (Sn) Pltg, Bag | 11.500In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053071 A-7478-07A102 0022053071 | |||||
Mfr: 0022122044 TTI: 22-12-2044 Molex Availability: 30.000In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, Bag | 30.000In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122044 A-7478-04A501 0022122044 | ||||||
Mfr: 0022122104 TTI: 22-12-2104 Molex Availability: 5.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 10 Pos., 0.51 m Gold (Au) Pltg, Bag | 5.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122104 A-7478-10A501 22-12-2104-PB 0022122104 | ||||
Mfr: 0022122084 TTI: 22-12-2084 Molex Availability: 6.500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., 0.51 m Gold (Au) Pltg, Bag | 6.500In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122084 A-7478-08A501 0022122084 | ||||||
Mfr: 0022122034 TTI: 22-12-2034 Molex Availability: 22.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, Bag | 22.700In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122034 A-7478-03A501 0022122034 | ||||||
Mfr: 0022122024 TTI: 22-12-2024 Molex Availability: 64.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., 0.51 m Gold (Au) Pltg, Bag | 64.700In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122024 A-7478-02A501 22-12-2024-PB 0022122024 | ||||||
Mfr: 0022053081 TTI: 22-05-3081 Molex Availability: 8.550In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., Matte Tin (Sn) Pltg, Bag | 8.550In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053081 A-7478-08A102 0022053081 | |||||
Mfr: 0022053041 TTI: 0022053041 Molex Availability: 15.900In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 15.900In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022053031 TTI: 0022053031 Molex Availability: 12.400In Stock42.600 On Order Expected Headers & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 12.400In Stock42.600 On Order Expected | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022053051 TTI: 0022053051 Molex Availability: 8.200In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 8.200In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022053021 TTI: 0022053021 Molex Availability: 89.200In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 89.200In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022053071 TTI: 0022053071 Molex Availability: 11.500In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 11.500In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022122044 TTI: 0022122044 Molex Availability: 30.000In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 30.000In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022053061 TTI: 0022053061 Molex Availability: 500In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 500In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: 0022122084 TTI: 0022122084 Molex Availability: 6.500In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 6.500In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022122104 TTI: 0022122104 Molex Availability: 5.700In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 5.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||
Mfr: 0022122034 TTI: 0022122034 Molex Availability: 22.700In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 22.700In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022122024 TTI: 0022122024 Molex Availability: 64.700In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 64.700In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022053081 TTI: 0022053081 Molex Availability: 8.550In StockHeaders & Wire Housings 2.54 MM KK HEADER RT ANGLE F/L | 8.550In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | ||||||
Mfr: A-7478-16A222 TTI: 22-05-3161 Molex Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 16 Pos., Matte Tin (Sn) Pltg, Bag | 0In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053161 A-7478-16A102 0022053161 |