76823 - Molex - Headers & Wire Housings
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 768230344 TTI: 76823-0344 Molex Availability: 906.000In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 906.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | 768230344 0768230344 | ||||||||||
Mfr: 0768230321 TTI: 76823-0321 Molex Availability: 21.250In Stock272.000 On Order Expected Headers & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 16-14 AWG, Reel | 21.250In Stock272.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 16 AWG to 14 AWG | Reel | 768230321 0768230321 | ||||||||||||
Mfr: 768230343 TTI: 76823-0343 Molex Availability: 27.000In Stock207.000 On Order Expected Headers & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 16+16 or Single 12 AWG, Reel | 27.000In Stock207.000 On Order Expected | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 12 AWG | - 40 C | + 120 C | Reel | 768230343 0768230343 | ||||||||||
Mfr: 0768230322 TTI: 76823-0322 Molex Availability: 16.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 12 AWG, Reel | 16.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | 768230322 0768230322 |