90130 - Molex - Headers & Wire Housings
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0901301110 TTI: 90130-1110 Molex Availability: 13.272In Stock16.464 On Order Expected 12-Jan-27 Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 10 Pos., Tin (Sn) Pltg | 13.272In Stock16.464 On Order Expected 12-Jan-27 | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301110 | |||||
Mfr: 0901301208 TTI: 90130-1208 Molex Availability: 2.496In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., 0.38 m Gold (Au) Pltg | 2.496In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301208 | |||||
Mfr: 0901301106 TTI: 90130-1106 Molex Availability: 15.616In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 6 Pos., Tin (Sn) Pltg | 15.616In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301106 | |||||
Mfr: 0901301108 TTI: 90130-1108 Molex Availability: 17.056In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., Tin (Sn) Pltg | 17.056In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301108 | |||||
Mfr: 0901301210 TTI: 90130-1210 Molex Availability: 3.864In Stock19.992 On Order Expected Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 10 Pos., 0.38 m Gold (Au) Pltg | 3.864In Stock19.992 On Order Expected | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | - 55 C | + 125 C | Tray | 0901301210 | ||||||
Mfr: 0901301116 TTI: 90130-1116 Molex Availability: 10.640In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 16 Pos., Tin (Sn) Pltg | 10.640In Stock | Headers | Shrouded | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301116 | |||
Mfr: 0901301114 TTI: 90130-1114 Molex Availability: 3.200In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 3.200In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301114 | |||||
Mfr: 0901301220 TTI: 90130-1220 Molex Availability: 4.840In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 20 Pos., 0.38 m Gold (Au) Pltg | 4.840In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301220 | |||||
Mfr: 0901303206 TTI: 90130-3206 Molex Availability: 8.192In Stock10.240 On Order Expected 04-Mar-27 Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 6 Pos., 0.38 m Gold (Au) Pltg | 8.192In Stock10.240 On Order Expected 04-Mar-27 | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303206 | |||
Mfr: 0901301206 TTI: 90130-1206 Molex Availability: 9.984In Stock2.048 On Order Expected 17-Dec-26 Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 6 Pos., 0.38 m Gold (Au) Pltg | 9.984In Stock2.048 On Order Expected 17-Dec-26 | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301206 | |||||
Mfr: 0901301226 TTI: 90130-1226 Molex Availability: 2.088In Stock7.920 On Order Expected Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 26 Pos., 0.38 m Gold (Au) Pltg | 2.088In Stock7.920 On Order Expected | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301226 | |||||
Mfr: 0901303114 TTI: 90130-3114 Molex Availability: 2.944In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 2.944In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303114 | |||||
Mfr: 0901303112 TTI: 90130-3112 Molex Availability: 2.592In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 12 Pos., Tin (Sn) Pltg | 2.592In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303112 | |||||
Mfr: 0901303214 TTI: 90130-3214 Molex Availability: 2.176In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 14 Pos., 0.38 m Gold (Au) Pltg | 2.176In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303214 | |||||
Mfr: 0901303110 TTI: 90130-3110 Molex Availability: 8.400In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 10 Pos., Tin (Sn) Pltg | 8.400In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303110 | |||||
Mfr: 0901301120 TTI: 90130-1120 Molex Availability: 528In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 20 Pos., Tin (Sn) Pltg | 528In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301120 | |||||
Mfr: 0901301140 TTI: 90130-1140 Molex Availability: 384In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 40 Pos., Tin (Sn) Pltg | 384In Stock | Headers | Shrouded | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301140 | |||
Mfr: 0901301212 TTI: 90130-1212 Molex Availability: 1.008In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 12 Pos., 0.38 m Gold (Au) Pltg | 1.008In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301212 | |||||
Mfr: 0901303106 TTI: 90130-3106 Molex Availability: 19.456In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 6 Pos., Tin (Sn) Pltg | 19.456In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303106 | |||
Mfr: 0901301124 TTI: 90130-1124 Molex Availability: 2.880In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 24 Pos., Tin (Sn) Pltg | 2.880In Stock | Headers | Shrouded | 24 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301124 | |||
Mfr: 0901301218 TTI: 90130-1218 Molex Availability: 2.880In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 18 Pos., 0.38 m Gold (Au) Pltg | 2.880In Stock | Headers | Shrouded | 18 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301218 | |||
Mfr: 0901301214 TTI: 90130-1214 Molex Availability: 640In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 14 Pos., 0.38 m Gold (Au) Pltg | 640In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | - 55 C | + 125 C | Tray | 0901301214 | ||||
Mfr: 0901301118 TTI: 90130-1118 Molex Availability: 5.760In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 18 Pos., Tin (Sn) Pltg | 5.760In Stock | Headers | Shrouded | 18 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301118 | |||
Mfr: 0901303210 TTI: 90130-3210 Molex Availability: 3.360In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 10 Pos., 0.38 m Gold (Au) Pltg | 3.360In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303210 | |||
Mfr: 0901303208 TTI: 90130-3208 Molex Availability: 3.536In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 8 Pos., 0.38 m Gold (Au) Pltg | 3.536In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303208 |