Molex - Pin & Socket Connectors
2.101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3191-2R1-201 TTI: 19-09-1026 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 2 Pos. | 0In Stock | Receptacle Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19091026 3191-2R1-201 0019091026 | |||||||||
Mfr: 1560-(561)L TTI: 02-06-6102 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ .76 m Selective Gold (Au) Plated Brass Contact, 24-18 AWG, Bag Packaged | 0In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1560 | Bulk | Standard .062 in | 2066102 1560-(561)L 0002066102 | ||||||||||||
Mfr: 420241B1L TTI: 02-08-1004 Molex Pin & Socket Connectors MLX Female Crimp Terminal, 20-14 AWG, Phosphor Bronze, Tin (Sn) Pltg, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 42024 | Bulk | MLX | 2081004 420241B1L 0002081004 | ||||||||||||
Mfr: 1854-(550)L TTI: 02-06-6135 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, w/ Gold (Au) Plated Brass Contact, 30-24 AWG, Bag | 0In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1854 | Bulk | Standard .062 in | 2066135 1854-(550)L 02-06-6135-PB 0002066135 | ||||||||||||
Mfr: 1561-(P228)L TTI: 02-06-5109 Molex Availability: 0In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, w/ Selective Gold (Au) Plated Brass Contact, 24-18 AWG, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Tin | Gold | 1561 | Bulk | Standard .062 in | 2065109 1561P563L 0002065109 | ||||||||||||
Mfr: 2139010002 TTI: 213901-0002 Molex Availability: 0In StockPin & Socket Connectors Sentrality 11mm SMT Pin, 16mm Engagement Lg., Bag | 0In Stock | Connector | 1 Position | Pin (Male) | Surface Mount | Copper Alloy | Silver | 600 V | 350 A | 213901 | Bulk | Sentrality | 2139010002 02139010002 | |||||||||
Mfr: 1561-(P561)L TTI: 02-06-5102 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, w/ 0.76 m Gold (Au) Plated Brass Contact, 24-18 AWG, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1561 | Bulk | Standard .062 in | 2065102 1561GL1 0002065102 | ||||||||||||
Mfr: 0366440005 TTI: 36644-0005 Molex Availability: 0In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | 0In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 36644 | Bulk | Standard .084 in (MLX) | 0366440005 | |||||||||
Mfr: 1190-(550)L TTI: 02-09-6106 Molex Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, w/ Gold (Au) Plated Brass Contact, 20-14 AWG, Bag | 0In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1190 | Bulk | Standard .093 in | 2096106 1190-(550)L 0002096106 | ||||||||||||
Mfr: 1381-A(P550)L TTI: 02-09-5142 Molex Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Gold (Au) Plated Brass Contact, 22-18 AWG, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1381 | Bulk | Standard .093 in | 2095142 1381AGL3 0002095142 | ||||||||||||
Mfr: 0002061131 TTI: 02-06-1131 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel | 0In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 5 A | 1855 | Reel | Standard .062 in | 2061131 1855-(P901) 0002061131 | |||||||||||
Mfr: 2032636185 TTI: 203263-6185 Molex Availability: 0In StockPin & Socket Connectors Sentrality 6mm Screw Mount Pin, 25.52mm Engagement Lg., Bag | 0In Stock | Contacts | 1 Row | Pin (Male) | Screw | Panel | Copper Alloy | Gold | 600 V | 140 A | 203263 | Bulk | Sentrality | 2032636185 02032636185 | ||||||||
Mfr: 0367570103 TTI: 36757-0103 Molex Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header w/ Pin Terminal, Vert., 4 Pos., Nylon 6/6 94V-2, Tin (Sn) Pltg, Natural, Lead-Free, Glow-Wire Capable w/ CTI of 325V | 0In Stock | Header Assemblies | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 36757 | Bulk | 0367570103 367570103 | ||||||
Mfr: 0366480006 TTI: 36648-0006 Molex Availability: 0In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, Nylon, 94V-2, 9 Circuit, Black | 0In Stock | Plug Housings | 9 Position | 3 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 36648 | Bulk | MLX | 0366480006 | |||||||||
Mfr: 0050842062 TTI: 50-84-2062 Molex Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Pos., Natural | 0In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842062 | |||||||||
Mfr: 3191-03R1 TTI: 39-03-6034 Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 3 Pos. | 0In Stock | Receptacle Housings | 3 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 3191-03R1 | |||||||||
Mfr: 0015311046 TTI: 15-31-1046 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 4 Pos. | 0In Stock | Header Assemblies | 4 Position | 1 Row | Pin (Male) | 6.7 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 9 A | 5219 | Bulk | Standard .093 in | 15311046 5219-04A 0015311046 | |||||
Mfr: 0003091064 TTI: 03-09-1064 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 6 Pos., Dual Row, w/ Lock Ramps, Natural | 0In Stock | Receptacle Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3091064 1261-R3 0003091064 | |||||||||||
Mfr: 2032630106 TTI: 203263-0106 Molex Availability: 0In StockPin & Socket Connectors Sentrality 6mm SMT Pin, 26mm Engagement Lg., Bag | 0In Stock | Connectors | 1 Position | 1 Row | Male | Press Fit | PCB | Silver | Silver | 600 V | 140 A | 203263 | Bulk | Sentrality | 2032630106 02032630106 | |||||||
Mfr: 2204091012 TTI: 220409-1012 Molex Pin & Socket Connectors Sentrality 6mm R/A Pin, 24.65mm Engagement Lg., Tray | 0In Stock | Headers | 1 Position | 1 Row | Pin (Male) | Through Hole | PCB Mount | Copper Alloy | Copper | Silver | 1 kV | 140 A | 220409 | Tray | Sentrality | 2204091012 02204091012 | ||||||
Mfr: 2043650006 TTI: 204365-0006 Molex Availability: 0In StockPin & Socket Connectors Sentrality 6mm Top-entry, SMT Socket Assy. w/ +/-1mm Self-alignment Capability, Tray | 0In Stock | Contacts | 1 Row | Socket (Female) | Solder | SMD/SMT | Copper Alloy | Gold | 600 V | 140 A | 204365 | Tray | Sentrality | 2043650006 02043650006 | ||||||||
Mfr: 0432550067 TTI: 43255-0067 Molex Availability: 0In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 3 Pos., Polyester 94V-0, Natural (White), Lead-Free | 0In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550067 | |||||
Mfr: 0432550019 TTI: 43255-0019 Molex Availability: 0In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Socket Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 4 Pos., Polyester 94V-0, Natural (White), Lead-Free | 0In Stock | Header Assemblies | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550019 | |||||
Mfr: 0366480022 TTI: 36648-0022 Molex Availability: 0In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 2 Circuit, Black | 0In Stock | Receptacle Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 36648 | Bulk | MLX | 0366480022 366480022 | |||||||||
Mfr: 0003091094 TTI: 03-09-1094 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housings, 9 Pos., 3 Rows, Natural | 0In Stock | Receptacle Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 11 A | 1292 | Bulk | Standard .093 in | 3091094 1292-R3 0003091094 |