Molex - Pin & Socket Connectors
2.101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1375-P4 TTI: 03-09-2159 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Pull Tabs, w/ Lock Windows | 0In Stock | Plug Housings | 15 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1375 | Bulk | Standard .093 in | 3092159 1375-P4 0003092159 | |||||||||||
Mfr: 0003092042 TTI: 03-09-2042 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row | 0In Stock | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3092042 1490-P1 03-09-2042-PB 0003092042 | |||||||||||
Mfr: A-42002-6A2A1 TTI: 10-84-4062 Molex Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 6 Pos. | 0In Stock | Header Assemblies | 6 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844062 A-42002-6A2A1 0010844062 | |||||
Mfr: 0002062131 TTI: 02-06-2131 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel | 0In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1854 | Reel | Standard .062 in | 2062131 1854-(P901) 02-06-2131-PB 0002062131 | |||||||||||
Mfr: 0002062132 TTI: 02-06-2132 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Bag | 0In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 1854 | Bulk | Standard .062 in | 2062132 1854-(P901)L 02-06-2132-PB 0002062132 | ||||||||||||
Mfr: 3191-04R1 TTI: 39-03-6044 Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 4 Pos. | 0In Stock | Receptacle Housings | 4 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 3191-04R1 | |||||||||
Mfr: 0432550107 TTI: 43255-0107 Molex Availability: 0In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 15 Pos., Polyester 94V-0, Natural (White), Lead-Free | 0In Stock | Header Assemblies | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550107 | |||||
Mfr: 0019092153 TTI: 19-09-2153 Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter, .093" Pin and Socket Plug Housing w/ Positive Latch, 15 Pos., 3 Rows, w/ Standard Mtg Ears | 0In Stock | Plug Housings | 15 Position | 3 Row | 6.3 mm | Crimp | Free Hanging | Nylon | 7.5 A | 1991 | Bulk | Standard .093 in | 19092153 1991-15P2 0019092153 | |||||||||
Mfr: 2139530001 TTI: 213953-0001 Molex Availability: 0In StockPin & Socket Connectors Sentrality 11mm Top-entry, SMT Socket Assy., T/R | 0In Stock | 213953 | Reel | Sentrality | ||||||||||||||||||
Mfr: 2051002000 TTI: 205100-2000 Molex Pin & Socket Connectors Sentrality 8mm R/A Socket Assy., 3.8mm Solder Tails, w/ +/-1mm Self-alignment Capability, Tray | 0In Stock | Receptacles | 1 Position | 1 Row | Socket (Female) | Through Hole | PCB Mount | Copper Alloy | Copper | Gold | 1 kV | 200 A | 205100 | Tray | Sentrality | 2051002000 02051002000 | ||||||
Mfr: 2204091011 TTI: 220409-1011 Molex Pin & Socket Connectors Sentrality 6mm R/A Pin, 12.85mm Engagement Lg., Tray | 0In Stock | Headers | 1 Position | 1 Row | Pin (Male) | Through Hole | PCB Mount | Copper Alloy | Copper | Silver | 1 kV | 140 A | 220409 | Tray | Sentrality | 2204091011 02204091011 | ||||||
Mfr: 2032630334 TTI: 203263-0334 Molex Availability: 0In StockPin & Socket Connectors Sentrality 3.4mm Knurled Press-fit Pin, 36mm Engagement Lg., Bag | 0In Stock | Headers | 1 Position | 1 Row | Press Fit | Copper Alloy | Silver | 600 V | 75 A | 203263 | Bulk | Sentrality | 2032630334 02032630334 | |||||||||
Mfr: 2032630136 TTI: 203263-0136 Molex Availability: 0In StockPin & Socket Connectors Sentrality 6mm SMT Pin, 31.75mm Engagement Lg., Bag | 0In Stock | Contacts | 1 Row | Pin (Male) | Solder | SMD/SMT | Copper Alloy | Gold | 600 V | 140 A | 203263 | Tray | Sentrality | 2032630136 02032630136 | ||||||||
Mfr: 2043160018 TTI: 204316-0018 Molex Availability: 0In StockPin & Socket Connectors Sentrality 3.4mm Top-entry, Knurled Press-fit Socket Assy., Tray | 0In Stock | Contacts | 1 Row | Socket (Female) | Press Fit | Press Fit | Copper Alloy | Gold | 600 V | 75 A | 204316 | Tray | Sentrality | 2043160018 02043160018 | ||||||||
Mfr: 2138800001 TTI: 213880-0001 Molex Availability: 0In StockPin & Socket Connectors Sentrality 11mm Top-entry, SMT Socket Assy. w/ +/-1mm Self-alignment Capability, T/R | 0In Stock | 213880 | Reel | Sentrality | ||||||||||||||||||
Mfr: 0003091041 TTI: 03-09-1041 Molex Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural | 0In Stock | Receptacle Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3091041 1490-R 03-09-1041-PB 0003091041 | |||||||||||
Mfr: 0010844150 TTI: 10-84-4150 Molex Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 15 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 0In Stock | Header Assemblies | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844150 A-42002-15A1A1 0010844150 | |||||
Mfr: 0002065135 TTI: 02-06-5135 Molex Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, w/ 0.38 m Gold (Au) Plated Brass Contact, 30-24 AWG, Bag | 0In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1855 | Bulk | Standard .062 in | 2065135 1855-(P550)L 0002065135 | ||||||||||||
Mfr: 36759-0104 TTI: Not Assigned Molex Availability: 0In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header w/ Pin Terminal, Vert., 6 Pos., Nylon 6/6 94V-2, Tin (Sn) Pltg, Black, Lead-Free | 0In Stock | Header Assemblies | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | Standard .084 in (MLX) | 0367590104 | |||||
Mfr: 10-18-1120 TTI: Not Assigned Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Pos., 12 Male Terminals | 0In Stock | Connector Assemblies | 12 Position | 3 Row | Pin (Male) | 5.03 mm | Through Hole | Polyester (PCT) | Tin | Tin | 250 V | 5 A | 3099 | Bulk | Standard .093 in | 10181120 A30991201 0010181120 | ||||||
Mfr: 10-18-1034 TTI: Not Assigned Molex Availability: 0In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Pos., 1 Female Terminal, 2 Male Terminals | 0In Stock | Connector Assemblies | 3 Position | 1 Row | Pin (Male), Socket (Female) | 5.03 mm | Through Hole | Polyester (PCT) | Tin | Tin | 250 V | 5 A | 3099 | Bulk | Standard .093 in | 0010181034 | ||||||
Mfr: 50-84-2012 TTI: Not Assigned Molex Availability: Not Available OnlinePin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 1 Circuit, Natural | Not Available Online | Receptacle Housings | 1 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842012 | |||||||||
Mfr: 43255-0011 TTI: Not Assigned Molex Availability: 0In StockPin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Socket Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 3 Pos., Polyester 94V-0, Natural (White), Lead-Free | 0In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyester (PCT) | Tin | Tin | 600 V | 20 A | 43255 | Tray | MLX | 0432550011 | |||||
Mfr: 03-06-1122 TTI: Not Assigned Molex Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 12 Pos., w/out Mtg Ears, Natural | Not Available Online | Receptacle Housings | 12 Position | 3 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061122 1625-12R1 0003061122 | |||||||||||
Mfr: 03-06-1044 TTI: Not Assigned Molex Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, Dual Row, w/out Mtg Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Pos., Natural | 0In Stock | Receptacle Housings | 4 Position | 2 Row | 3.68 mm | Nylon | 5 A | 2004 | Bulk | Standard .062 in | 3061044 2004-R1 0003061044 |