Molex - Pin & Socket Connectors
2.101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0010844040 TTI: 10-84-4040 Molex Availability: 7.680In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 4 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 7.680In Stock | Header Assemblies | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844040 A-42002-4A1A1 0010844040 | |||||
Mfr: 0002092116 TTI: 02-09-2116 Molex Availability: 154.000In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, w/ Tin (Sn) Plated Brass Contact, 22-18 AWG, Reel | 154.000In Stock | Contacts | Pin (Male) | Crimp | Tin | Tin | 5 A | 1380 | Reel | Standard .093 in | 2092116 1380-(P901) 0002092116 | |||||||||||
Mfr: 0010844030 TTI: 10-84-4030 Molex Availability: 15.366In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 3 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 15.366In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844030 A-42002-3A1A1 0010844030 | |||||
Mfr: 0002091119 TTI: 02-09-1119 Molex Availability: 49.000In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag | 49.000In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 1381 | Bulk | Standard .093 in | 2091119 1381-A(P901)L 0002091119 | ||||||||||||
Mfr: 0002091205 TTI: 02-09-1205 Molex Availability: 91.000In Stock140.000 On Order Expected Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 4550, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 20-14 AWG, Reel | 91.000In Stock140.000 On Order Expected | Contacts | Socket (Female) | Crimp | Tin | Tin | 5 A | 4550 | Reel | Standard .093 in | 2091205 4550-(P901) 0002091205 | |||||||||||
Mfr: 0039036060 TTI: 39-03-6060 Molex Availability: 40.000In Stock56.000 On Order Expected Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 6 Pos. | 40.000In Stock56.000 On Order Expected | Plug Housings | 6 Position | 2 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 3191-06P 0039036060 | |||||||||
Mfr: 0019091069 TTI: 19-09-1069 Molex Availability: 4.100In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 6 Pos. | 4.100In Stock | Receptacle Housings | 6 Position | 2 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19091069 3191-6R1 0019091069 | |||||||||
Mfr: 0003062042 TTI: 03-06-2042 Molex Availability: 500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Pos., w/out Mtg Ears, Natural | 500In Stock | Plug Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062042 1625-4P1 0003062042 | |||||||||||
Mfr: 0366430002 TTI: 36643-0002 Molex Availability: 10.000In StockPin & Socket Connectors 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | 10.000In Stock | Plug Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 36643 | Bulk | MLX | 0366430002 | |||||||||
Mfr: 0003061042 TTI: 03-06-1042 Molex Availability: 1.500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 4 Pos., w/out Mtg Ears, Natural | 1.500In Stock | Receptacle Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061042 1625-4R1 0003061042 | |||||||||||
Mfr: 0019092029 TTI: 19-09-2029 Molex Availability: 5.500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos. | 5.500In Stock | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092029 3191-2P1 0019092029 | |||||||||
Mfr: 0003092062 TTI: 03-09-2062 Molex Availability: 12.000In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Pos., Dual Row, Natural | 12.000In Stock | Plug Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3092062 1261-P1 0003092062 | |||||||||||
Mfr: 0050841065 TTI: 50-84-1065 Molex Availability: 4.400In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 6 Pos., Natural | 4.400In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841065 | |||||||||
Mfr: 0050842040 TTI: 50-84-2040 Molex Availability: 800In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural | 800In Stock | Receptacle Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842040 | |||||||||
Mfr: 0003092031 TTI: 03-09-2031 Molex Availability: 18.600In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 3 Pos., Single Row, Natural | 18.600In Stock | Plug Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3092031 1396-P 03-09-2031-PB 0003092031 | |||||||||||
Mfr: 0003092011 TTI: 03-09-2011 Molex Availability: 24.100In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | 24.100In Stock | Plug Housings | 1 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1619 | Bulk | Standard .093 in | 3092011 1619-1P1A5M1A 0003092011 | |||||||||||
Mfr: 0366640001 TTI: 36664-0001 Molex Availability: 34.500In StockPin & Socket Connectors MLX Crimp Terminal 42024, 12-10 AWG, Reel, Tin (Sn) | 34.500In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 20 A | 36664 | Reel | Standard .084 in (MLX) | 0366640001 | |||||||||||
Mfr: 0015311026 TTI: 15-31-1026 Molex Availability: 2.500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 2 Pos. | 2.500In Stock | Header Assemblies | 2 Position | 1 Row | Pin (Male) | 6.7 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | 5219 | Bulk | Standard .093 in | 15311026 5219-02A 0015311026 | |||||
Mfr: 0003091032 TTI: 03-09-1032 Molex Availability: 9.100In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 3 Pos., Single Row, Natural | 9.100In Stock | Receptacle Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3091032 1396-R1 0003091032 | |||||||||||
Mfr: 0003061032 TTI: 03-06-1032 Molex Availability: 43.500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/out Mtg Ears, Natural | 43.500In Stock | Receptacle Housings | 3 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061032 1625-3R1 03-06-1032-PB 0003061032 | |||||||||||
Mfr: 0019091039 TTI: 19-09-1039 Molex Availability: 7.500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, 94V-2, 3 Pos. | 7.500In Stock | Receptacle Housings | 3 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19091039 3191-3R1 0019091039 | |||||||||
Mfr: 0003062041 TTI: 03-06-2041 Molex Availability: 10.500In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Pos., w/ Standard Mtg Ears | 10.500In Stock | Plug Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062041 1625-4P 0003062041 | |||||||||||
Mfr: 0050841045 TTI: 50-84-1045 Molex Availability: 5.800In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural | 5.800In Stock | Plug Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841045 | |||||||||
Mfr: 0050841025 TTI: 50-84-1025 Molex Availability: 12.500In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural | 12.500In Stock | Plug Housings | 2 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841025 | |||||||||
Mfr: 0003091022 TTI: 03-09-1022 Molex Availability: 9.504In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, w/ Ramps, Natural | 9.504In Stock | Receptacle Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 14 A | 1545 | Bulk | Standard .093 in | 3091022 1545-R1 0003091022 |