Molex - Power to the Board
4.730 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1724480006 TTI: 172448-0006 Molex Availability: 34.270In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 6 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 34.270In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 6 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 1726460313 TTI: 172646-0313 Molex Availability: 12.000In StockPower to the Board Mini-Fit Jr. Plug Housing, Single Row w/out Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 12.000In Stock | Power to the Board | Without Pin Contacts | 13 A | 3 Position | Panel Mount | Crimp | 4.2 mm | + 105 C | 172646 | Bulk | Mini-Fit Jr. | ||||||
Mfr: 1726460312 TTI: 172646-0312 Molex Availability: 24.700In StockPower to the Board Mini-Fit Jr. Plug Housing, Single Row w/ Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 24.700In Stock | Power to the Board | Without Pin Contacts | 13 A | 3 Position | Panel Mount | Crimp | 4.2 mm | + 105 C | 172646 | Tray | Mini-Fit Jr. | ||||||
Mfr: 2183720001 TTI: 218372-0001 Molex Availability: 1.200In StockPower to the Board SW1 8mm Screw Mount Locking Pin in Bag, 20mm Engagement Lg. | 1.200In Stock | Power to the Board | 185 A | 600 V | 1 Position | PCB Mount | Screw | + 125 C | Headers | 218372 | Bulk | SW1 | 02183720001 2183720001 | |||||
Mfr: 0472861001 TTI: 47286-1001 Molex Availability: 15.000In StockPower to the Board 2mm Pit. Battery Conn., SMT, Contact Width 0.7mm, Dimple on Contact Area, Working Ht. 1.6mm, 4 Pos., Lead-Free | 15.000In Stock | Power to the Board | SMD/SMT | SMD/SMT | Battery Connectors | 47286 | Reel | 0472861001 | ||||||||||
Mfr: 1724480008 TTI: 172448-0008 Molex Availability: 5.440In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 8 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 5.440In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 8 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 0945504004 TTI: 94550-4004 Molex Availability: 9.000In StockPower to the Board RAST 5 Housing, 5mm Pit., UL 94V-2, 4 Pos., Pos. Key 1b, Code Keys 03c, d40, Latches at 1/2 and 3/4 | 9.000In Stock | Power to the Board | Without Socket Contacts | 4 Position | Cable Mount / Free Hanging | Crimp | 5 mm | + 85 C | 94550 | Reel | 0945504004 | |||||||
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 1 Split Pwr Circuit | 192In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221891 | Tray | EXTreme Ten60Power | 221891-9301 0221891-9301 | ||||
Mfr: 2218873421 TTI: 221887-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873421 02218873421 | |||||
Mfr: 2218883422 TTI: 221888-3422 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Vert. Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221888 | Reel | PowerWize | 2218883422 02218883422 | ||||||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1.200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1.200In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221591 | Reel | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1.250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1.250In Stock | Power to the Board | Socket (Female) | 1 A, 13.5 A | 250 VAC/DC | 12 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2218883421 TTI: 221888-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Vert. Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 75 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221888 | Reel | PowerWize | 2218883421 02218883421 | |||||
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1.400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1.400In Stock | Power to the Board | 24 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260121 02216260121 | |||||||
Mfr: 2218929301 TTI: 221892-9301 Molex Availability: 520In StockPower to the Board EXTreme Ten60Pwr Vert. Recept. w/ Guides, 1 Split Pwr Circuit | 520In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221892 | Tray | EXTreme Ten60Power | 221892-9301 0221892-9301 | ||||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1.000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1.000In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2249001006 TTI: 224900-1006 Molex Availability: 700In StockPower to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R | 700In Stock | Power to the Board | Socket (Female) | 20.5 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224900 | Reel | Mini-Fit Max | 2249001006 02249001006 | |||
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 440In Stock | Power to the Board | Socket (Female) | 21 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224491 | Reel | Mini-Fit Max | 2244911006 02244911006 | |||
Mfr: 2239870003 TTI: 223987-0003 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Bulkhead Conn., Threaded, Tray | 180In Stock | Power to the Board | Pin (Male) | 1 Position | Panel Mount | + 125 C | Connectors | 223987 | Bulk | SideWize | 2239870003 02239870003 | |||||||
Mfr: 2239880002 TTI: 223988-0002 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Bulkhead Conn., Flat Blade, Tray | 180In Stock | Power to the Board | Pin (Male) | 1 Position | Panel Mount | + 125 C | Connectors | 223988 | Tray | SideWize | 2239880002 02239880002 | |||||||
Mfr: 2219910002 TTI: 221991-0002 Molex Availability: 252In StockPower to the Board PwrWize BMI 8mm, 2-circuit, SMT, Vert. Header, Tray | 252In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | SMD/SMT | + 125 C | Headers | 221991 | Tray | PowerWize BMI | 2219910002 02219910002 | ||||
Mfr: 2239870002 TTI: 223987-0002 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Bulkhead Conn., Threaded, Tray | 180In Stock | Power to the Board | Pin (Male) | 1 Position | Panel Mount | + 125 C | Connectors | 223987 | Bulk | SideWize | 2239870002 02239870002 | |||||||
Mfr: 2239880003 TTI: 223988-0003 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Bulkhead Conn., Flat Blade, Tray | 180In Stock | Power to the Board | Pin (Male) | 1 Position | Panel Mount | + 125 C | Connectors | 223988 | Bulk | SideWize | 2239880003 02239880003 | |||||||
Mfr: 2239850001 TTI: 223985-0001 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Recept., 8 AWG and 10 AWG, Bag | 120In Stock | Power to the Board | Receptacle | Cable Mount / Free Hanging | Crimp | + 125 C | Terminals | 223985 | Bulk | SideWize | 2239850001 02239850001 | |||||||
Mfr: 2239850003 TTI: 223985-0003 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Recept., 8 AWG and 10 AWG, Bag | 120In Stock | Power to the Board | Receptacle | Cable Mount / Free Hanging | Crimp | + 125 C | Terminals | 223985 | Bulk | SideWize | 2239850003 02239850003 |