Molex - Power Connectors
21.407 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93603-0102 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 32 Pole, Series S-E Female-Male Inserts, Pg36 Metal Cable Gland, Pg36 Extended Threaded Fitting Die-cast Alum Hood-Side Entry, SMT Housing-Vert., 2 Lever, Size 32B 77x62 , Grey | 0In Stock | Heavy Duty Power Connectors | 16 A | HDC | |||||||
Mfr: 93601-2931 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M25x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69K | HDC | 7816.7168.0 936012931 0936012931 | |||||
Mfr: 93601-2253 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 16B 77x27 , M25x2 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-1725 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-0625 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | IP66 | HDC | |||||||
Mfr: 200488-0003 TTI: Not Assigned Molex Availability: 0In StockPower to the Board Mini-Fit TPA2 Plug Housing, 4.2mm Pit., Single Row, UL 94V-0, Low-Halogen, Panel Mount, 3 Pos. | 0In Stock | Power to the Board | Wire Housings | 3 Position | + 105 C | Mini-Fit TPA2 | 2004880003 02004880003 | ||||
Mfr: 151034-0014 TTI: Not Assigned Molex Availability: 0In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Recept. Assy., PBT, 4 Pos. | 0In Stock | Power to the Board | 80 A | 4 Position | + 105 C | EXTreme Guardian | 1510340014 01510340014 | ||||
Mfr: 93601-2669 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , M32 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-0519 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty BUS Circular Insert, Male, Size 34.2x29.3 | 0In Stock | Heavy Duty Power Connectors | Connectors | 2 Position | + 125 C | HDC | |||||
Mfr: 93601-3537 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 24B 104x27 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69K | HDC | ||||||
Mfr: 93601-1580 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3226 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 24B 104x27 , Pg21x2 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93600-0161 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, M20x1.5 Thread, Black RAL 9005 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP66 | HDC | ||||||
Mfr: 93601-3777 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 24B 104x27 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93603-0091 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 24 Pole, Series S-E Female-Male Inserts, M25 Die-cast Alum Hood-Top Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 24B 104x27 , Grey | 0In Stock | Heavy Duty Power Connectors | 16 A | HDC | |||||||
Mfr: 93601-4305 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 32B 77x62 , Pg29 Extended Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3805 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 24B 104x27 , M40x2 Threads, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-4249 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 32B 77x62 , Pg42 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-1640 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10B 57x27 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-4157 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 32A 66x40 , Extended M32 Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-2840 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 16B 77x27 , M25x2 Threads Fitting, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3875 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Size 24B 104x27 , w/out Threaded Opening, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93603-0092 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 24 Pole, Series S-E Female-Male Inserts, M25 Metal Cable Gland, M25 Die-cast Alum Hood-Top Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 24B 104x27 , Grey | 0In Stock | Heavy Duty Power Connectors | 16 A | HDC | |||||||
Mfr: 91999-1238 TTI: Not Assigned Molex Availability: 0In StockPower to the Board Appli-Mate RAST 5 Header, Vert., 3 Pos., Silver (Ag) Pltg, Pos. Keys 2b & 3b, Code Keys 01c, d10, 02c & d30, Latch Between Pos. 2 & 3, PCB Polarization A, Glow-Wire Capable | 0In Stock | Power to the Board | 16 A | 3 Position | + 120 C | Appli-Mate RAST 5.0 | 919991238 0919991238 | ||||
Mfr: 1301500090 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles 60 Amp Watertite Pin and Sleeve Plug, 2 Pole/3 Wire, 277V, Gray | 0In Stock | AC Power Plugs & Receptacles | Plugs | 60 A | IP67 |