Molex - Power Connectors
21.407 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2155108241 TTI: 215510-8241 Molex Power to the Board PwrWize BMI 8mm, 2-circuit, Solder Tail, R/A Header, Tray | 0In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 2155108241 0215510821 | |||
Mfr: 0461142241 TTI: 46114-2241 Molex Availability: 0In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 2 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock | Power to the Board | 30 A | 2 Power, 24 Signal | + 105 C | EXTreme LPHPower | 0461142241 | ||||
Mfr: 1736934632 TTI: 173693-4632 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Crimp Terminal, Female, Pwr Contact, Select Gold (Au) Stripe over Tin (Sn), 12-10 AWG | 0In Stock | Power to the Board | 55 A | EXTreme Ten60Power | 1736934632 01736934632 | ||||||
Mfr: 7600.5711.0 TTI: 93601-0418 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC | ||||||
Mfr: 7606.5815.0 TTI: 93601-0437 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 4-Pole-40A and 2-Pole-10A, for Crimp Contacts, Size QD | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 6 Position | + 125 C | HDC | ||||
Mfr: 7803.6225.0 TTI: 93601-0674 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7324.6107.0 TTI: 93601-0307 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 24-Pole, 16A, Numbered 1-24, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 24 Position | + 125 C | HDC | ||||
Mfr: 7204.6002.0 TTI: 93601-0129 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 4 Position | + 125 C | HDC | ||||
Mfr: 7300.6243.0 TTI: 93601-0177 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 16 A | HDC | ||||||
Mfr: 7806.6551.0 TTI: 93601-0911 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7810.4571.0 TTI: 93601-1206 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 2074580002 TTI: 207458-0002 Molex Power to the Board KK Plus 396 Recept. Housing, 3.96mm Pit., Single Row, 2 Pos., UL 94V-0, Black | 0In Stock | Power to the Board | 2 Position | + 105 C | L1NK 396 | ||||||
Mfr: 7806.6477.0 TTI: 93601-0871 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7816.7282.0 TTI: 93601-2996 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16B 77x27 , M25x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7848.6567.0 TTI: 93601-4573 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 48B 104x62 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 2159151006 TTI: 215915-1006 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | Headers | 20 A | 6 Position | + 105 C | Mini-Fit Max | 2159151006 02159151006 | |||
Mfr: 0459842173 TTI: 45984-2173 Molex Power to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 36 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 36 Signal | + 105 C | EXTreme LPHPower | 459842173 0459842173 | |||
Mfr: 0461144241 TTI: 46114-4241 Molex Power to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock | Power to the Board | Headers | 30 A | 4 Power, 24 Signal | + 105 C | EXTreme LPHPower | 0461144241 | |||
Mfr: 0459856113 TTI: 45985-6113 Molex Availability: 0In StockPower to the Board EXTreme LPHPwr Plug, R/A, 6 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | 27 A | 18 Position | + 105 C | EXTreme LPHPower | 0459856113 | ||||
Mfr: 2171853000 TTI: 217185-3000 Molex Heavy Duty Power Connectors Ultra-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red | 0In Stock | Heavy Duty Power Connectors | 2171853000 02171853000 | ||||||||
Mfr: 2155106241 TTI: 215510-6241 Molex Availability: 0In StockPower to the Board PwrWize BMI 6mm, 2-circuit, Solder Tail, R/A Header, Tray | 0In Stock | Power to the Board | PCB Headers | 110 A | 2 Position | + 125 C | PowerWize BMI | 2155106241 02155106241 | |||
Mfr: 2155116121 TTI: 215511-6121 Molex Power to the Board PwrWize BMI 6mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 0In Stock | Power to the Board | Housings | 2 Position | + 125 C | PowerWize BMI | 2155116121 02155116121 | ||||
Mfr: 2141150011 TTI: 214115-0011 Molex Availability: 0In StockPower to the Board EXTreme Guardian R/A Recept. Assy. w/ Guide Receivers, 1 Pwr Circuit, 15 Sig Pos., 1 Pwr Circuit | 0In Stock | Power to the Board | Receptacles | 80 A | 2 Power, 15 Signal | + 105 C | EXTreme Guardian | 2141150011 02141150011 | |||
Mfr: 7810.6412.0 TTI: 93601-1575 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Bulkhead Mount Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69K | HDC | 936011575 0936011575 7810.6412.0 | |||||
Mfr: 7600.5712.0 TTI: 93601-0420 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC |