Molex - Power Connectors
21.407 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2155133001 TTI: 215513-3001 Molex Availability: 0In StockPower to the Board PwrWize BMI 3.4mm TPA (Terminal Pos. Assurance) Retainer, Tray | 0In Stock | Power to the Board | Accessories | PowerWize BMI | 2155133001 02155133001 | ||||||
Mfr: 2155138001 TTI: 215513-8001 Molex Availability: 0In StockPower to the Board PwrWize BMI 8mm TPA (Terminal Pos. Assurance) Retainer, Tray | 0In Stock | Power to the Board | Accessories | PowerWize BMI | 2155138001 02155138001 | ||||||
Mfr: 0461142241 TTI: 46114-2241 Molex Availability: 0In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 2 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock | Power to the Board | 30 A | 2 Power, 24 Signal | + 105 C | EXTreme LPHPower | 0461142241 | ||||
Mfr: 1736934632 TTI: 173693-4632 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Crimp Terminal, Female, Pwr Contact, Select Gold (Au) Stripe over Tin (Sn), 12-10 AWG | 0In Stock | Power to the Board | 55 A | EXTreme Ten60Power | 1736934632 01736934632 | ||||||
Mfr: 7600.5711.0 TTI: 93601-0418 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC | ||||||
Mfr: 7606.5815.0 TTI: 93601-0437 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 4-Pole-40A and 2-Pole-10A, for Crimp Contacts, Size QD | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 6 Position | + 125 C | HDC | ||||
Mfr: 7803.6225.0 TTI: 93601-0674 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7324.6107.0 TTI: 93601-0307 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 24-Pole, 16A, Numbered 1-24, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 24 Position | + 125 C | HDC | ||||
Mfr: 7204.6002.0 TTI: 93601-0129 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 4 Position | + 125 C | HDC | ||||
Mfr: 7300.6243.0 TTI: 93601-0177 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 16 A | HDC | ||||||
Mfr: 7806.6551.0 TTI: 93601-0911 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7810.4571.0 TTI: 93601-1206 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 2074580002 TTI: 207458-0002 Molex Power to the Board KK Plus 396 Recept. Housing, 3.96mm Pit., Single Row, 2 Pos., UL 94V-0, Black | 0In Stock | Power to the Board | 2 Position | + 105 C | L1NK 396 | ||||||
Mfr: 7806.6477.0 TTI: 93601-0871 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7816.7282.0 TTI: 93601-2996 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16B 77x27 , M25x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7848.6567.0 TTI: 93601-4573 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 48B 104x62 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 2159151006 TTI: 215915-1006 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | Headers | 20 A | 6 Position | + 105 C | Mini-Fit Max | 2159151006 02159151006 | |||
Mfr: 0459842173 TTI: 45984-2173 Molex Power to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 36 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 36 Signal | + 105 C | EXTreme LPHPower | 459842173 0459842173 | |||
Mfr: 2074580003 TTI: 207458-0003 Molex Availability: 0In StockPower to the Board KK Plus 396 Recept. Housing, 3.96mm Pit., Single Row, 3 Pos., UL 94V-0, Black | 0In Stock | Power to the Board | 3 Position | + 105 C | L1NK 396 | ||||||
0In Stock | Power to the Board | 984952006 0984952006 | |||||||||
Mfr: 7810.6555.0 TTI: 93601-1735 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7100.4205.0 TTI: 93601-0047 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 10 A | HDC | ||||||
Mfr: 7100.4201.0 TTI: 93601-0039 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.14-0.37mm (26-22 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 10 A | HDC | ||||||
Mfr: 7600.5713.0 TTI: 93601-0422 Molex Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 6mm (10 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC | ||||||
Mfr: 7608.5907.0 TTI: 93601-0446 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 8-Pole, 16A, for Crimp Contacts, Size QD | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 8 Position | + 125 C | HDC |