Molex - Terminals
9.935 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0194200001 TTI: 0194200001 Molex Availability: 112.000In StockTerminals MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | 112.000In Stock | Terminals | Crimp | Socket (Female) | 16 AWG | 14 AWG | Cable Mount / Free Hanging | Tin | Tin | 19420 | Reel | |||||||
24.000In Stock | Terminals | Crimp | Female | Not Insulated | 18 AWG | Cable Mount / Free Hanging | Gold | Copper | Bulk | |||||||||
Mfr: 0350211001 TTI: 0350211001 Molex Availability: 3.432.000In StockTerminals 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Brass Pre-Plated Tin, 28-22 AWG, Reel | 3.432.000In Stock | Contacts | Crimp | Tin | Tin | 35021 | Reel | |||||||||||
Mfr: 0190020001 TTI: 0190020001 Molex Availability: 6.000In StockTerminals Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | 6.000In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 22 AWG | Push-In | Red | Tin | Brass | 19002 | Bulk | ||||
Mfr: 0190030001 TTI: 0190030001 Molex Availability: 5.100In StockTerminals InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm), Tab 6.35 x 0.81mm, Salmon, Carton | 5.100In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 22 AWG | Push-In | Red | Tin | Brass | 19003 | Bulk | ||||
Mfr: 0194170024 TTI: 0194170024 Molex Availability: 48.000In Stock36.000 On Order Expected 11-Feb-27 Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Metal Strip Carrier | 48.000In Stock36.000 On Order Expected 11-Feb-27 | Terminals | Crimp | Pin (Male) | 22 AWG | 18 AWG | Cable Mount / Free Hanging | Tin | Tin | 19417 | Reel | |||||||
Mfr: 0504205000 TTI: 0504205000 Molex Availability: 75.000In StockTerminals OBD-II WTW TERMINAL 504208000 | 75.000In Stock | Reel | ||||||||||||||||
Mfr: 0700210021 TTI: 0700210021 Molex Availability: 120.000In Stock280.000 On Order Expected Terminals SL CRIMP TERMINAL MALE | 120.000In Stock280.000 On Order Expected | Reel | ||||||||||||||||
Mfr: 0039000074 TTI: 0039000074 Molex Availability: 15.900In StockTerminals TERM CRP FEM LSE BS 15AU 18-24 | 15.900In Stock | Contacts | Crimp | Cable Mount / Free Hanging | Gold | Tin | Bulk | |||||||||||
Mfr: 5601210102 TTI: 5601210102 Molex Availability: 30.000In StockTerminals CTX-J50 Female Terminal, Tin Plated, 0.30-0.5mm Wire Size | 30.000In Stock | Wire to Board Terminals | Pin | Crimp | Female | Not Insulated | 0.3 mm2 | Cable Mount / Free Hanging | Tin | Copper | Reel | |||||||
Mfr: 0193240002 TTI: 0193240002 Molex Availability: 2.100In StockTerminals Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Red Insulated Barrel, Carton | 2.100In Stock | Screw Terminals | Ring | Crimp | Insulated | # 5 | 0.5 mm2 | Screw | Red | Tin | Copper | 19324 | Bulk | |||||
Mfr: 0197054101 TTI: 0197054101 Molex Availability: 4.000In StockTerminals PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.81mm, Carton | 4.000In Stock | Quick Disconnects | Quick Disconnect | Through Hole | Male | Not Insulated | 4.75 mm x 0.81 mm | PCB Mount | Tin | Brass | 19705 | Bulk | ||||||
Mfr: 0197054301 TTI: 0197054301 Molex Availability: 14.000In Stock120.000 On Order Expected Terminals PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | 14.000In Stock120.000 On Order Expected | Quick Disconnects | Quick Disconnect | Through Hole | Male | Not Insulated | 6.35 mm x 0.81 mm | PCB Mount | Tin | Brass | 19705 | Bulk | ||||||
Mfr: 0190020002 TTI: 0190020002 Molex Availability: 4.000In StockTerminals Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | 4.000In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 6.35 mm x 0.81 mm | 22 AWG | Push-In | Red | Tin | Brass | 19002 | Reel | ||||
Mfr: 0191640013 TTI: 0191640013 Molex Availability: 4.000In StockTerminals Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | 4.000In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | 22 AWG | Cable Mount / Free Hanging | Red | Tin | Brass | 19164 | Bulk | |||||
Mfr: 0191640003 TTI: 0191640003 Molex Availability: 2.000In StockTerminals Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | 2.000In Stock | Terminals | Quick Disconnect | Crimp | Female | Insulated | # 10 | 22 AWG | Screw | Red | Tin | Brass | 19164 | Bulk | ||||
Mfr: 0197124001 TTI: 0197124001 Molex Availability: 4.500In StockTerminals PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 2.79 x 0.51mm, Carton | 4.500In Stock | Quick Disconnects | PC Tab | Through Hole | Male | Not Insulated | 2.8 mm x 0.5 mm | PCB Mount | Tin | Tin | 19712 | Bulk | ||||||
Mfr: 1054390002 TTI: 1054390002 Molex Availability: 18.000In StockTerminals Anti-Snag Spring Clip, 1.5mm Width, Pre-Loaded, 0.25 m Gold (Au) Pltg, 0.55mm - 1.05mm Working Range (Ht.) | 18.000In Stock | Reel | ||||||||||||||||
Mfr: 5602050101 TTI: 5602050101 Molex Availability: 18.000In StockTerminals CTX-J 100 Female Terminal, Tin Plated, 0.75-1.25mm Wire Size, Large Grip, Sealed | 18.000In Stock | Wire to Board Terminals | Pin | Crimp | Female | Not Insulated | 0.75 mm2 | Cable Mount / Free Hanging | Tin | Copper | 560205 | Reel | ||||||
Mfr: 0350211160 TTI: 0350211160 Molex Availability: 198.000In StockTerminals 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Phosphor Bronze Post-Plated Tin, 28-22 AWG, Reel | 198.000In Stock | Contacts | Crimp | Cable Mount / Free Hanging | Tin | Tin | 35021 | Reel | ||||||||||
Mfr: 0008550124 TTI: 0008550124 Molex Availability: 29.200In StockTerminals KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 0.38µm Selective Gold (Au) Plating | 29.200In Stock | Contacts | High Pressure Crimp Terminal | Crimp | Female | Not Insulated | Cable Mount / Free Hanging | Gold | Brass | Reel | ||||||||
2.000In Stock | Splices | Parallel | Female | 22 AWG | 18 AWG | Tin | Copper | VersaKrimp | VersaKrimp | Bulk | ||||||||
Mfr: 0191640044 TTI: 0191640044 Molex Availability: 6.003In Stock8.000 On Order Expected Terminals Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | 6.003In Stock8.000 On Order Expected | Terminals | Quick Disconnect | Crimp | Female | Insulated | 16 AWG | Cable Mount / Free Hanging | Blue | Tin | Brass | 19164 | Bulk | |||||
Mfr: 0190340005 TTI: 0190340005 Molex Availability: 200In StockTerminals InsulKrimp Snap Plug, for 22-18 AWG Wire, 22.61mm Lg., Carton | 200In Stock | Terminals | Snap Plug | Crimp | Male | Insulated | 22 AWG | Push-In | Red | Tin | Copper | 19034 | Bulk | |||||
Mfr: 5601220102 TTI: 5601220102 Molex Availability: 12.000In StockTerminals CTX-J 280 Female Terminal, Tin Plated, 2.00-2.5mm Wire Size | 12.000In Stock | Wire to Board Terminals | Pin | Crimp | Female | Not Insulated | 2 mm2 | Cable Mount / Free Hanging | Tin | Copper | Reel |