Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0923150410 TTI: 92315-0410 Molex Availability: 2.300In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 4 Pos. | 2.300In Stock | IDT | 4 Position | IDT | 4 Position | 100 mm | 1.27 mm | 250 V | 0923150410 | |||
Mfr: 0847290015 TTI: 84729-0015 Molex Availability: 200In Stock1.000 On Order Expected 04-Feb-27 USB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Recept.-to-Pigtail, Neoprene Gasket, 20 AWG, 1.1M Lg. | 200In Stock1.000 On Order Expected 04-Feb-27 | USB Type A | No Connector | 1.1 m | 30 VAC | |||||||
Mfr: 0151340400 TTI: 15134-0400 Molex Availability: 3.700In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 4 Pos., Natural | 3.700In Stock | Socket | 4 Position | Socket | 4 Position | 50 mm | 1.25 mm | 125 V | 0151340400 151340400 | |||
Mfr: 0151340201 TTI: 15134-0201 Molex Availability: 850In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 2 Pos., Natural | 850In Stock | Socket | 2 Position | Socket | 2 Position | 100 mm | 1.25 mm | 125 V | 0151340201 151340201 | |||
Mfr: 0923151210 TTI: 92315-1210 Molex Availability: 2.000In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 12 Pos. | 2.000In Stock | IDT | 12 Position | IDT | 12 Position | 100 mm | 1.27 mm | 250 V | 0923151210 | |||
Mfr: 0151340403 TTI: 15134-0403 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 300 mm | 1.25 mm | 125 V | 0151340403 151340403 | |||
Mfr: 151340602 TTI: 15134-0602 Molex Availability: 1.300In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 6 Pos., Natural | 1.300In Stock | Socket | 6 Position | Socket | 6 Position | 150 mm | 1.25 mm | 125 V | 0151340602 151340602 | |||
Mfr: 808000P02M020 TTI: 120065-0951 Molex Availability: 68In Stock76 On Order Expected 30-Nov-26 Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Black PUR/PVC Cable, 2.0m (6.56') Lg. | 68In Stock76 On Order Expected 30-Nov-26 | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 30 V | 808000P02M020 1200650951 01200650951 | |||||
Mfr: 1200270127 TTI: 1200270127 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | Pigtail | 2 m (6.562 ft) | 60 V | 404000E02M020 01200270127 120027-0127 | ||||||
Mfr: 2181120403 TTI: 218112-0403 Molex Availability: 25In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 4 Pos., Natural | 25In Stock | Receptacle | 4 Position | Pigtail | 300 mm | 1.25 mm | 2181120403 02181120403 | |||||
Mfr: 2262692025 TTI: 226269-2025 Molex Availability: 50In StockSpecialized Cables UltraWize R/A-to-UltraWize R/A Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black | 50In Stock | Right Angle Socket | 2 Position | Right Angle Socket | 2 Position | 500 mm | 600 V | 2262692025 02262692025 | ||||
Mfr: 2262702025 TTI: 226270-2025 Molex Availability: 50In StockSpecialized Cables UltraWize R/A-to-UltraWize Vert. Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black | 50In Stock | Socket | 2 Position | Socket | 2 Position | 500 mm | 600 V | 2262702025 02262702025 | ||||
Mfr: 151340802 TTI: 15134-0802 Molex Availability: 1.300In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 8 Pos., Natural | 1.300In Stock | Socket | 8 Position | Socket | 8 Position | 150 mm | 1.25 mm | 125 V | 0151340802 151340802 | |||
Mfr: 0151340202 TTI: 15134-0202 Molex Availability: 3.898In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 2 Pos., Natural | 3.898In Stock | Socket | 2 Position | Socket | 2 Position | 150 mm | 1.25 mm | 125 V | 0151340202 151340202 | |||
Mfr: 2451320405 TTI: 245132-0405 Molex Availability: 200In StockRectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 0.5m Lg., 4 Pos., Black | 200In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 500 mm | 300 VAC | 2451320405 02451320405 | ||||
Mfr: 0923151020 TTI: 92315-1020 Molex Availability: 800In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.2m Lg., Tin (Sn) Pltg, 10 Pos. | 800In Stock | IDT | 10 Position | IDT | 10 Position | 200 mm | 1.27 mm | 250 V | 0923151020 | |||
Mfr: 0923151010 TTI: 92315-1010 Molex Availability: 3.100In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 10 Pos. | 3.100In Stock | IDT | 10 Position | IDT | 10 Position | 100 mm | 1.27 mm | 250 V | 0923151010 | |||
Mfr: 0151340200 TTI: 15134-0200 Molex Availability: 1.450In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 2 Pos., Natural | 1.450In Stock | Socket | 2 Position | Socket | 2 Position | 50 mm | 1.25 mm | 125 V | 0151340200 151340200 | |||
Mfr: 0151340402 TTI: 15134-0402 Molex Availability: 2.138In Stock1.300 On Order Expected 09-Sep-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 4 Pos., Natural | 2.138In Stock1.300 On Order Expected 09-Sep-27 | Socket | 4 Position | Socket | 4 Position | 150 mm | 1.25 mm | 125 V | 0151340402 151340402 | |||
Mfr: 0923150810 TTI: 92315-0810 Molex Availability: 200In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 8 Pos. | 200In Stock | IDT | 8 Position | IDT | 8 Position | 100 mm | 1.27 mm | 250 V | 0923150810 | |||
Mfr: 2451320420 TTI: 245132-0420 Molex Availability: 605In Stock500 On Order Expected 11-Feb-27 Rectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 2.0m Lg., 4 Pos., Black | 605In Stock500 On Order Expected 11-Feb-27 | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 2 m | 300 VAC | 2451320420 02451320420 | ||||
Mfr: 151340803 TTI: 15134-0803 Molex Availability: 1.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 8 Pos., Natural | 1.000In Stock | Socket | 8 Position | Socket | 8 Position | 300 mm | 1.25 mm | 125 V | 0151340803 151340803 | |||
Mfr: 8R4J36E03C3003 TTI: 120070-0156 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 20In Stock | M12 | Pigtail | 300 mm (11.811 in) | 250 V | 8R4J36E03C3003 1200700156 01200700156 | ||||||
Mfr: WR5U26E03C300 TTI: 120025-0007 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 20In Stock | 300 mm (11.811 in) | 250 V | WR5U26E03C300 01200250007 1200250007 | ||||||||
Mfr: 1200270066 TTI: 120027-0066 Molex Availability: 88In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg. | 88In Stock | M8 | Pigtail | 2 m (6.562 ft) | 30 V | 403000E02M020 01200270066 1200270066 |