Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2451320420 TTI: 245132-0420 Molex Availability: 605In Stock500 On Order Expected 11-Feb-27 Rectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 2.0m Lg., 4 Pos., Black | 605In Stock500 On Order Expected 11-Feb-27 | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 2 m | 300 VAC | 2451320420 02451320420 | ||||
Mfr: 151340803 TTI: 15134-0803 Molex Availability: 1.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 8 Pos., Natural | 1.000In Stock | Socket | 8 Position | Socket | 8 Position | 300 mm | 1.25 mm | 125 V | 0151340803 151340803 | |||
Mfr: 8R4J36E03C3003 TTI: 120070-0156 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 20In Stock | M12 | Pigtail | 300 mm (11.811 in) | 250 V | 8R4J36E03C3003 1200700156 01200700156 | ||||||
Mfr: WR5U26E03C300 TTI: 120025-0007 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 20In Stock | 300 mm (11.811 in) | 250 V | WR5U26E03C300 01200250007 1200250007 | ||||||||
Mfr: 1200270066 TTI: 120027-0066 Molex Availability: 88In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg. | 88In Stock | M8 | Pigtail | 2 m (6.562 ft) | 30 V | 403000E02M020 01200270066 1200270066 | ||||||
Mfr: 0151340603 TTI: 15134-0603 Molex Availability: 1.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 6 Pos., Natural | 1.000In Stock | Socket | 6 Position | Socket | 6 Position | 300 mm | 1.25 mm | 125 V | 0151340603 151340603 | |||
Mfr: 151340302 TTI: 15134-0302 Molex Availability: 2.600In Stock3.900 On Order Expected 01-Jul-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 3 Pos., Natural | 2.600In Stock3.900 On Order Expected 01-Jul-27 | Socket | 3 Position | Socket | 3 Position | 150 mm | 1.25 mm | 125 V | 0151340302 151340302 | |||
Mfr: 0151340401 TTI: 15134-0401 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 100 mm | 1.25 mm | 125 V | 0151340401 151340401 | |||
Mfr: 1200878350 TTI: 1200878350 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | 4 Position | M8 | 4 Position | 2 m (6.562 ft) | 30 V | |||||
Mfr: 451320401 TTI: 45132-0401 Molex Availability: 550In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 4 Pos., Black | 550In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 3 mm | 300 V | 451320401 0451320401 | |||
Mfr: 2283721162 TTI: 228372-1162 Molex Availability: 170In StockRectangular Cable Assemblies Micro-Fit+ PCIe CEM5 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 150mm Lg., Tin (Sn) Pltg, 16 and 28 AWG, 16 Pos. (12 Pwr, 4 Sig), Black | 170In Stock | 150 mm | 2283721162 02283721162 | |||||||||
Mfr: 2295861602 TTI: 229586-1602 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Mini-Fit BMI Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 6 Pos., Black | 34In Stock | 2295861602 02295861602 | ||||||||||
Mfr: 2290862024 TTI: 229086-2024 Molex Availability: 85In StockRectangular Cable Assemblies Pico-EZmate HC-to-Pico-EZmate HC Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 500mm Lg., 2 Pos., Black | 85In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 500 mm | 1.8 mm | 250 VAC/DC | 2290862024 02290862024 | |||
Mfr: 2290862044 TTI: 229086-2044 Molex Availability: 85In StockRectangular Cable Assemblies Pico-EZmate HC-to-Pico-EZmate HC Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 500mm Lg., 4 Pos., Black | 85In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 500 mm | 1.8 mm | 250 VAC/DC | 2290862044 02290862044 | |||
Mfr: 2257755622 TTI: 225775-5622 Molex Availability: 30In StockRF Cable Assemblies Pre-Crimped Lead HFM Jack Terminal-to-HFM Plug Terminal Off-the-Shelf (OTS) Cable Assy., RG-174 Cable, 1000mm Lg., 50 Ohms | 30In Stock | 1 m (3.281 ft) | 225775-5622 0225775-5622 | |||||||||
Mfr: 2317452234 TTI: 231745-2234 Molex Availability: 170In StockRectangular Cable Assemblies Pre-Crimped Lead Mega-Fit Tangless TPA-Capable Female-to-Pigtail, Gold (Au) Pltg, 450mm Lg., 10 AWG, Black | 170In Stock | 2317452234 02317452234 | ||||||||||
Mfr: 2317504022 TTI: 231750-4022 Molex Availability: 170In StockRectangular Cable Assemblies CP-3.3 Female-to-CP-3.3 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 170In Stock | |||||||||||
Mfr: 2300312010 TTI: 230031-2010 Molex Availability: 50In StockSpecialized Cables MiniCirc Female-to-MiniCirc Female Wiring Harness, 1000mm Lg., 2 Pos., Red | 50In Stock | MiniCirc | 2 Position | MiniCirc | 2 Position | 1 m | 60 VDC | |||||
Mfr: 2319532015 TTI: 231953-2015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Black | 50In Stock | Side Wize | 1 Position | Pigtail | 500 mm | 1 kVAC/DC | 2319532015 02319532015 | |||||
Mfr: 1203411180 TTI: 1203411180 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male RJ-45 (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | 120341-1180 0120341-1180 | ||||||||||
Mfr: 1203411163 TTI: 1203411163 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male (90C), 26 AWG, Green Shielded PUR Cable, 1m (3.28') Lg. | 4In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 48 V | Shielded | 120341-1163 01203411163 | |||
Mfr: 2289661121 TTI: 228966-1121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 10In Stock | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | 1 kV | 2289661121 02289661121 | ||||
Mfr: 2290872310 TTI: 229087-2310 Molex Availability: 85In StockRectangular Cable Assemblies Pico-EZmate HC-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 300mm Lg., 3 Pos., Black | 85In Stock | Receptacle | 3 Position | Pigtail | 300 mm | 1.8 mm | 250 VAC/DC | 2290872310 02290872310 | ||||
Mfr: 2300315010 TTI: 230031-5010 Molex Availability: 50In StockSpecialized Cables MiniCirc Female-to-MiniCirc Female Wiring Harness, 1000mm Lg., 5 Pos., Green | 50In Stock | MiniCirc | 5 Position | MiniCirc | 5 Position | 1 m | 60 VDC | |||||
Mfr: 2290872410 TTI: 229087-2410 Molex Availability: 85In StockRectangular Cable Assemblies Pico-EZmate HC-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 300mm Lg., 4 Pos., Black | 85In Stock | Receptacle | 4 Position | Pigtail | 300 mm | 1.8 mm | 250 VAC/DC | 2290872410 02290872410 |